Produktinformation
Produktöversikt
The REM-11102 is a current input module for remote I/O. Remote I/O systems are low-cost, modular systems for simple machine control and measurements. A remote I/O system consists of an EtherCAT bus coupler and individual modules mounted on a DIN rail. You control the REM-11102 from a real-time controller, such as a CompactRIO Controller or an Industrial Controller. You can use remote I/O hardware to add low-cost I/O for simple tasks while your controller handles advanced tasks such as image processing, motion control, and high-speed or specialty measurements. The REM-11102 features 2-, 3-, and 4-wire spring terminal connection methods, a built-in power supply for sensors, a selectable input range and simultaneous sampling.
Tekniska specifikationer
Current Input Module
16bit
-
-
NI Remote I/O Systems
To Be Advised
-
4Channels
-
-25°C to +60°C
REM-11102
Teknisk dokumentation (1)
Lagstiftning och miljö
Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:Germany
Det land där den sista betydelsefulla tillverkningsprocessen utfördes
RoHS
RoHS
Certifikat för produktefterlevnad