Produktinformation
Produktöversikt
The IC-3121 is a compact and rugged industrial controller that withstands the harsh environments common in automation, supervisory control, distributed control, and industrial embedded OEM applications. The IC-3121 offers two USB3 ports with dedicated bandwidth, FPGA-based I/O capabilities, and network connectivity for distributed control applications. The advanced features include the ability to synchronize image inspection results with industrial I/O and configure hardware-timed network triggers to trigger camera acquisition, motion control, or data acquisition. You can use the advanced FPGA personality that is shipped with the system or customize the FPGA functionality using the LabVIEW FPGA Module.
Tekniska specifikationer
Intel Atom E3845
4 Core
2GB
0°C to +55°C
Ethernet, USB
NI DAQ Systems
No SVHC (08-Jul-2021)
1.91GHz
4GB
-
NI DAQ Chassis
Linux
IC-3121
Teknisk dokumentation (1)
Tillhörande produkter
4 produkter hittades
Lagstiftning och miljö
Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:Hungary
Det land där den sista betydelsefulla tillverkningsprocessen utfördes
RoHS
RoHS
Certifikat för produktefterlevnad