2. Single Board Computers, Maker & Education
                                                                                                3. Add-on Boards / Modules
                                                                                                4. Sensors
                                                                                                Skriv ut sida

                                                                                                CAM-5G1-160CLR

                                                                                                Promodule, VD55G1CCB0, Image Sensor, Computers, Embedded Processing Boards

                                                                                                Date/Lot Code

                                                                                                STMICROELECTRONICS
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                STMICROELECTRONICS CAM-5G1-160CLR
                                                                                                TillverkareSTMICROELECTRONICS
                                                                                                Tillverkarens art.nr.CAM-5G1-160CLR
                                                                                                Orderkod4712487
                                                                                                Ditt artikelnummer
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Se alla tekniska dokument
                                                                                                Tillgänglig för beställning
                                                                                                Leveransstart från 2026-06-05.

                                                                                                Meddela mig när artikeln finns i lager igen

                                                                                                Antal
                                                                                                1+187,220 kr
                                                                                                5+183,520 kr
                                                                                                10+179,710 kr
                                                                                                50+176,020 kr
                                                                                                100+172,210 kr
                                                                                                Pris för:Each
                                                                                                Minimum: 1
                                                                                                Flera: 1
                                                                                                187,22 kr (exkl. Moms)
                                                                                                Radkommentar
                                                                                                Läggs till i orderbekräftelsen, fakturan och leveransbeskedet endast för denna order.

                                                                                                Produktinformation

                                                                                                STMICROELECTRONICS
                                                                                                TillverkareSTMICROELECTRONICS
                                                                                                Tillverkarens art.nr.CAM-5G1-160CLR
                                                                                                Orderkod4712487
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerSTMicroelectronics
                                                                                                Silicon Family Name-
                                                                                                Core Architecture-
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Core NumberVD55G1CCB0
                                                                                                Kit ContentsEvaluation Camera Module VD55G1CCB0 with 160° DFOV Lens and Clear Filter
                                                                                                For Use WithComputers, Embedded Processing Boards
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Produktöversikt

                                                                                                CAM-5G1-160CLR is a VD55G1 evaluation camera module with 160° FOV lens and clear filter. The CAM-55G1 promodule is a full range of sample camera modules made for a seamless evaluation and integration of the VD55G1 0.56megapixel monochrome image sensor. This ready-to-use vision extension integrates VD55G1 image sensor, lens holder, lens, and plug-and-play flex connection in a tiny format down to 6.5mm square. The CAM-55G1 line leverages the complete toolbox of on-chip features of the VD55G1 image sensor embedded, such as autoexposure, auto-wake up, background removal, or event-like mode. Multiple GPIOs enable users to synchronize the modules with triggers and illumination. Featuring a single lane MIPI CSI-2 output and very low operating power, the promodules are perfectly suited for embedded low-power setups.

                                                                                                • Including VD55GY image sensor, lens holder, lens and plug-and-play flex connection
                                                                                                • Lens focused, glued, and tested in a cleanroom environment using specialized equipment
                                                                                                • Ultra-wide-angle lens for wide scene capture
                                                                                                • Plug-and-play connector to change promodules at any time: FPC-to-board 30-pin connector

                                                                                                Tekniska specifikationer

                                                                                                Silicon Manufacturer

                                                                                                STMicroelectronics

                                                                                                Core Architecture

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                VD55G1CCB0

                                                                                                For Use With

                                                                                                Computers, Embedded Processing Boards

                                                                                                Silicon Family Name

                                                                                                -

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Kit Contents

                                                                                                Evaluation Camera Module VD55G1CCB0 with 160° DFOV Lens and Clear Filter

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Teknisk dokumentation (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lagstiftning och miljö

                                                                                                Ursprungsland:
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                                                                                                China
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:85437090
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibelt:Ja

                                                                                                RoHS

                                                                                                RoHS-kompatibel för ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):.000001
                                                                                                Produktspårbarhet

                                                                                                Date/Lot Code