6W Speakers & Receivers:
2 produkter hittadesVisa
Inköpare
Ingenjör
Tillverkare
Driver Type
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
Temperature Grade
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Förpackning
Filter tillämpat(de)
1 Filter valt(da)
Jämför | Pris för | Antal | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 132,340 kr 10+ 108,520 kr 20+ 101,450 kr | Min: 1 / Mult: 1 | General Purpose | 8ohm | 35mm | 6W | 450Hz | 102dB | Oval | 58mm x 35mm x 19.5mm | 1.38" | 250Hz to 20kHz | 250Hz | 20kHz | Standard | Bare Mount | 7W | 58mm | 19.5mm | 2.28" | 0.77" | |||||
Each | 1+ 101,420 kr 3+ 95,400 kr 5+ 89,270 kr 10+ 83,260 kr 20+ 77,570 kr Fler priser ... | Min: 1 / Mult: 1 | General Purpose | 4ohm | 45mm | 6W | 140Hz | 97dB | Round with Square Frame | 45mm x 45mm x 15.05mm | 1.77" | 140Hz to 20kHz | 140Hz | 20kHz | Standard | Panel Mount | 7W | 45mm | 15.05mm | 1.77" | 0.59" |