Speakers & Receivers:
35 produkter hittadesVisa
Inköpare
Ingenjör
Tillverkare
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
Temperature Grade
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Förpackning
Filter tillämpat(de)
1 Filter valt(da)
Jämför | Pris för | Antal | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 64,480 kr 3+ 61,110 kr 5+ 57,630 kr 10+ 54,260 kr 20+ 50,670 kr Fler priser ... | Min: 1 / Mult: 1 | - | - | General Purpose | - | 8ohm | - | 61.5mm | 4W | 230Hz | 95dBA | Square | - | 66.3mm x 66.3mm x 29mm | 2.42" | 230Hz to 12kHz | 230Hz | 12kHz | Standard | - | Panel Mount | 5W | 66.3mm | 29mm | 2.61" | 1.14" | |||||
Each | 1+ 44,040 kr 5+ 40,890 kr 10+ 37,730 kr 20+ 33,380 kr 40+ 32,080 kr Fler priser ... | Min: 1 / Mult: 1 | - | - | General Purpose | - | 8ohm | - | 41mm | 3W | 250Hz | 86dBA | Oval with Rectangular Frame | - | 71mm x 41mm x 23.5mm | 1.62" | 100Hz to 20kHz | 100Hz | 20kHz | Standard | - | Panel Mount | 5W | 71mm | 23.5mm | 2.8" | 0.93" | |||||
Each | 1+ 167,010 kr 10+ 161,500 kr | Min: 1 / Mult: 1 | - | - | Receiver | - | 8ohm | - | 50mm | 2W | - | 84dB | Round with Square Frame | - | - | 1.969" | - | 150Hz | 20kHz | - | - | Panel Mount | 5W | 50mm | 25mm | 1.969" | 0.984" | |||||
MULTICOMP PRO | Each | 1+ 39,070 kr 10+ 36,150 kr 25+ 33,670 kr 50+ 31,400 kr 100+ 30,220 kr Fler priser ... | Min: 1 / Mult: 1 | Speaker | 2W | Miniature | - | 8ohm | - | 30mm | 2W | 300Hz | 86dBA | Oval with Rectangular Frame | - | 70mm x 30mm x 23mm | 1.181" | 200Hz to 20kHz | 100Hz | 20kHz | - | - | Flange Mount | 5W | 70mm | 23mm | 2.756" | 0.906" | ||||
Each | 1+ 222,470 kr 10+ 175,180 kr 20+ 152,470 kr | Min: 1 / Mult: 1 | Speaker | 2W | Full-range | - | 8ohm | 78dB | 32mm | 2W | 220Hz | 78dB | Round with Square Frame | - | 32mm x 32mm x 15mm | 1.26" | 150Hz to 20kHz | 150Hz | 20kHz | - | - | Panel Mount | 5W | 32mm | 13mm | 1.26" | 0.512" | |||||
Each | 1+ 158,580 kr 3+ 136,760 kr | Min: 1 / Mult: 1 | - | - | Full-range | - | 4ohm | - | 50mm | 2W | - | 84dB | Round with Square Frame | - | - | 1.969" | - | 150Hz | 20kHz | - | - | Panel Mount | 5W | 50mm | 25mm | 1.969" | 0.984" | |||||
Each | 1+ 97,560 kr 10+ 90,430 kr 25+ 84,280 kr 50+ 78,890 kr 100+ 75,650 kr Fler priser ... | Min: 1 / Mult: 1 | - | - | Miniature | - | 4ohm | - | 42.5mm | 3W | 230Hz | 103dB | Square | - | 42.5mm x 42.5mm x 21.6mm | 1.67" | 0Hz to 20kHz | 0kHz | 20kHz | - | - | Panel Mount | 5W | 42.5mm | 21.6mm | 1.67" | 0.85" | |||||
Each | 1+ 51,420 kr 3+ 48,190 kr 5+ 44,960 kr 10+ 41,730 kr 20+ 39,290 kr Fler priser ... | Min: 1 / Mult: 1 | - | - | General Purpose | - | 8ohm | - | 41mm | 3W | 250Hz | 86dBA | Oval with Rectangular Frame | - | 71mm x 41mm x 25mm | 1.61" | 100Hz to 20kHz | 100Hz | 20kHz | Standard | - | Panel Mount | 5W | 71mm | 25mm | 2.79" | 0.98" | |||||
Each | 1+ 91,840 kr 3+ 85,710 kr 5+ 79,580 kr 10+ 73,450 kr 20+ 70,660 kr Fler priser ... | Min: 1 / Mult: 1 | - | - | Exciter | - | 4ohm | - | - | 3W | 550Hz | 88dBA | Round | - | 34mm x 12.5mm | 1.34" | 550Hz to 10.5kHz | - | 10.5kHz | - | - | Bare Mount | 5W | 41mm | 12.5mm | 1.61" | 0.5" | |||||
Each | 1+ 71,770 kr 3+ 67,640 kr 5+ 63,400 kr 10+ 59,260 kr 20+ 55,780 kr Fler priser ... | Min: 1 / Mult: 1 | - | - | General Purpose | - | 8ohm | - | 51.5mm | 4.5W | 130Hz | 97dB | Round with Square Frame | - | 51.5mm x 51.5mm x 30.3mm | 2.03" | 130Hz to 15kHz | 130Hz | 15kHz | Standard | - | Panel Mount | 5W | 51.5mm | 30.3mm | 2.03" | 1.19" | |||||
Each | 1+ 92,100 kr 3+ 86,560 kr 5+ 81,120 kr 10+ 75,570 kr 20+ 72,530 kr Fler priser ... | Min: 1 / Mult: 1 | - | - | Exciter | - | 8ohm | - | 34mm | 3W | 550Hz | 85dBA | Round | - | 34mm x 12.5mm | 1.33" | 550Hz to 10.5kHz | 0kHz | 10.5kHz | - | - | Bare Mount | 5W | 41mm | 12.5mm | 1.61" | 0.49" | |||||
Each | 1+ 51,190 kr 3+ 47,300 kr 5+ 43,290 kr 10+ 39,400 kr 20+ 36,840 kr Fler priser ... | Min: 1 / Mult: 1 | - | - | General Purpose | - | 4ohm | - | 30.5mm | 2W | 300Hz | 86dBA | Oval with Rectangular Frame | - | 70mm x 30.5mm x 23mm | 1.2" | 100Hz to 20kHz | 100Hz | 20kHz | Standard | - | Panel Mount | 5W | 70mm | 23mm | 2.75" | 0.9" | |||||
Each | 1+ 72,120 kr 3+ 67,220 kr 5+ 62,440 kr 10+ 57,540 kr 20+ 53,750 kr Fler priser ... | Min: 1 / Mult: 1 | - | - | General Purpose | 66.3mm | 8ohm | - | - | 4W | 230Hz | 95dBA | Round with Square Frame | 2.61" | 66.3mm x 66.3mm x 29mm | - | 230Hz to 12kHz | 230Hz | 12kHz | Standard | - | Panel Mount | 5W | - | 29mm | - | 1.14" | |||||
Each | 1+ 81,990 kr 3+ 76,990 kr 5+ 71,880 kr 10+ 66,870 kr 20+ 62,420 kr Fler priser ... | Min: 1 / Mult: 1 | - | - | General Purpose | - | 8ohm | - | 36mm | 3W | 420Hz | 82dBA | Round with Rectangular Frame | - | 53.8mm x 36mm x 20mm | 1.42" | 420Hz to 12kHz | 420Hz | 12kHz | Standard | - | Panel Mount | 5W | 45mm | 20mm | 1.78" | 0.79" | |||||
Each | 1+ 69,810 kr 3+ 67,310 kr 5+ 64,810 kr 10+ 62,310 kr 20+ 57,410 kr Fler priser ... | Min: 1 / Mult: 1 | - | - | General Purpose | 31mm | 4ohm | - | - | 3W | 300Hz | 81dBA | Round | 1.22" | 31mm x 15mm | - | 200Hz to 20kHz | 200Hz | 20kHz | Standard | N50 Mini Speaker Series | Panel Mount | 5W | - | 15mm | - | 0.6" | |||||
Each | 1+ 44,290 kr 5+ 41,510 kr 10+ 38,730 kr 25+ 35,730 kr 50+ 33,610 kr Fler priser ... | Min: 1 / Mult: 1 | - | - | General Purpose | - | 8ohm | - | 41mm | 3W | 250Hz | 86dBA | Oval with Rectangular Frame | - | 71mm x 41mm x 25mm | 1.61" | 100Hz to 20kHz | 100Hz | 20kHz | Standard | - | Panel Mount | 5W | 71mm | 25mm | 2.79" | 0.98" | |||||
Each | 1+ 67,340 kr 10+ 62,480 kr 25+ 58,280 kr 50+ 54,500 kr 100+ 52,230 kr Fler priser ... | Min: 1 / Mult: 1 | - | - | Miniature | 40mm | 4ohm | - | - | 3W | 180Hz | 85dBA | Round | 1.57" | 40mm x 21mm | - | 0Hz to 20kHz | 0kHz | 20kHz | - | - | SMD | 5W | - | 21mm | - | 0.83" | |||||
Each | 200+ 35,250 kr | Min: 200 / Mult: 200 | - | - | General Purpose | - | 4ohm | - | 41mm | 3W | 250Hz | 86dBA | Oval with Rectangular Frame | - | - | 1.62" | - | 100Hz | 20kHz | - | - | Panel Mount | 5W | 71mm | 25mm | 2.8" | 0.99" | |||||
Each | 1+ 44,180 kr 5+ 41,290 kr 10+ 38,280 kr 25+ 35,730 kr 50+ 33,500 kr Fler priser ... | Min: 1 / Mult: 1 | - | - | General Purpose | - | 4ohm | - | 41mm | 3W | 250Hz | 86dBA | Oval with Rectangular Frame | - | 71mm x 41mm x 25mm | 1.61" | 100Hz to 20kHz | 100Hz | 20kHz | Standard | - | Panel Mount | 5W | 71mm | 25mm | 2.79" | 0.98" | |||||
Each | 200+ 30,550 kr | Min: 200 / Mult: 200 | - | - | General Purpose | - | 8ohm | - | 41mm | 3W | 250Hz | 86dBA | Oval with Rectangular Frame | - | - | 1.62" | - | 100Hz | 20kHz | - | - | Panel Mount | 5W | 71mm | 25mm | 2.8" | 0.99" | |||||
Each | 200+ 63,190 kr | Min: 200 / Mult: 200 | - | - | Exciter | 40mm | 4ohm | - | - | 3W | 450Hz | - | Round | 1.58" | - | - | - | - | - | - | - | Bare Mount | 5W | - | 16mm | - | 0.63" | |||||
Each | 25+ 40,060 kr | Min: 25 / Mult: 25 | - | - | General Purpose | - | 8ohm | - | 30mm | 2W | 450Hz | 85dBA | Oval with Rectangular Frame | - | - | 1.19" | - | 200Hz | 20kHz | - | - | Panel Mount | 5W | 70mm | 23.5mm | 2.76" | 0.93" | |||||
Each | 200+ 55,620 kr | Min: 200 / Mult: 200 | - | - | General Purpose | 20.5mm | 4ohm | - | - | 3W | 160Hz | 80dB | Round | 0.81" | - | - | - | 160Hz | 20kHz | - | - | Bare Mount | 5W | - | 40mm | - | 1.58" | |||||
Each | 25+ 39,120 kr | Min: 25 / Mult: 25 | - | - | General Purpose | - | 4ohm | - | 30.5mm | 2W | 300Hz | 86dBA | Oval with Rectangular Frame | - | - | 1.21" | - | 100Hz | 20kHz | - | - | Panel Mount | 5W | 70mm | 23mm | 2.76" | 0.91" | |||||
Each | 200+ 33,800 kr | Min: 200 / Mult: 200 | - | - | General Purpose | - | 4ohm | - | 41mm | 3W | 250Hz | 86dBA | Oval with Rectangular Frame | - | - | 1.62" | - | 100Hz | 20kHz | - | - | Panel Mount | 5W | 71mm | 25mm | 2.8" | 0.99" |