11 Resultat för "industrial"
Visa
Inköpare
Ingenjör
Tillverkare
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
Sensitivity (dB)
Power Rating Nom
External Width - Metric
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Temperature Grade
Frequency Response Max
IP Rating
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Förpackning
Inget(a) filter tillämpat(de)
0 Filter valt(da)
Jämför | Pris för | Antal | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 94,170 kr 10+ 76,660 kr 20+ 75,140 kr | Min: 1 / Mult: 1 | Speaker | 30W | Full-range | 100mm | 4ohm | - | 20W | - | 120Hz | 86dB | Round | 3.937" | 100mm x 49mm | - | 95Hz to 22kHz | 95Hz | - | 22kHz | - | Panel Mount | 30W | - | 49mm | - | 1.929" | |||||
Each | 1+ 245,430 kr 10+ 193,230 kr 20+ 168,110 kr | Min: 1 / Mult: 1 | Speaker | 30W | Full-range | 129mm | 4ohm | 88dB | 30W | - | 100Hz | 88dB | Round | 5.079" | 129mm x 47mm | - | 65Hz to 20kHz | 65Hz | - | 20kHz | - | Panel Mount | 50W | - | 47mm | - | 1.85" | |||||
Each | 1+ 136,790 kr 10+ 109,390 kr 20+ 95,260 kr | Min: 1 / Mult: 1 | Speaker | 15W | Full-range | - | 4ohm | - | 15W | 87mm | 137Hz | 85dB | Round with Square Frame | - | 84.5mm x 84.5mm x 40.6mm | 3.425" | 100Hz to 20kHz | 100Hz | - | 20kHz | - | Panel Mount | 20W | 87mm | 40.6mm | 3.425" | 1.598" | |||||
Each | 1+ 114,830 kr 10+ 83,080 kr 20+ 81,450 kr | Min: 1 / Mult: 1 | Speaker | 3W | Full-range | 64mm | 50ohm | - | 2W | - | 300Hz | 86dB | Round | 2.52" | 64mm x 19.3mm | - | 200Hz to 15kHz | 200Hz | - | 15kHz | IP65 | Panel Mount | 3W | - | 19.3mm | - | 0.76" | |||||
Each | 1+ 34,580 kr 3+ 32,510 kr 5+ 30,340 kr 10+ 28,270 kr 20+ 26,310 kr Fler priser ... | Min: 1 / Mult: 1 | Speaker | 300mW | Miniature | 29.7mm | 100ohm | 80dB | 150mW | - | 1.2kHz | 80dB | Round | 1.169" | 29.7mm x 12.7mm | - | 1.2kHz to 10kHz | 1.2kHz | Standard | 10kHz | - | Through Hole | 300mW | - | 12.7mm | - | 0.5" | |||||
Each | 1+ 31,100 kr 3+ 29,250 kr 5+ 27,290 kr 10+ 25,450 kr 20+ 23,490 kr Fler priser ... | Min: 1 / Mult: 1 | Speaker | 200mW | Miniature | 29mm | 8ohm | 88dB | 100mW | - | 650Hz | 88dB | Round | 1.142" | - | - | - | 650Hz | - | 4kHz | - | Bare Mount | 200mW | - | 9.5mm | - | 0.374" | |||||
Each | 1+ 28,920 kr 3+ 27,180 kr 5+ 25,340 kr 10+ 23,600 kr 20+ 21,860 kr Fler priser ... | Min: 1 / Mult: 1 | Speaker | 200mW | Miniature | 31.9mm | 8ohm | 82dB | 100mW | - | 1.5kHz | 82dB | Round | 1.256" | 31.9mm x 15.1mm | - | 500Hz to 20kHz | 500Hz | Standard | 20kHz | - | Through Hole | 200mW | - | 15.1mm | - | 0.594" | |||||
Each | 1+ 30,660 kr 5+ 28,160 kr 10+ 25,550 kr 20+ 24,030 kr 40+ 22,400 kr Fler priser ... | Min: 1 / Mult: 1 | Speaker | 200mW | Miniature | 20mm | 8ohm | 86dB | 80mW | - | 750Hz | 86dB | Round | 0.787" | - | - | - | 750Hz | - | 5kHz | - | Bare Mount | 200mW | - | 4mm | - | 0.157" | |||||
Each | 1+ 88,510 kr 10+ 71,660 kr 20+ 64,050 kr | Min: 1 / Mult: 1 | Speaker | 1W | Miniature | 50mm | 8ohm | 80dB | 1W | - | 340Hz | 80dB | Round | 1.969" | - | - | - | 150Hz | - | 20kHz | - | Panel Mount | 2W | - | 8mm | - | 0.315" | |||||
Each | 1+ 574,910 kr 10+ 468,880 kr 20+ 459,530 kr | Min: 1 / Mult: 1 | Speaker | 25W | - | - | 8ohm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ 8,970 kr 2+ 8,500 kr 3+ 8,050 kr 5+ 7,600 kr 10+ 7,130 kr Fler priser ... | Min: 1 / Mult: 1 | - | - | Miniature | 36mm | 50ohm | - | 1W | - | 550Hz | 77dB | Round | 1.417" | - | - | - | 300Hz | - | 20kHz | - | Panel Mount | 2W | - | 6mm | - | 0.236" |