Piezo Buzzers:
7 produkter hittadesVisa
Inköpare
Ingenjör
Tillverkare
Transducer Function
Tones
Supply Voltage Min
Sound Pressure Level (SPL)
Resonant Frequency
Supply Voltage Max
Operating Current Max
Transducer Mounting
Drive Circuit
Capacitance
Sound Level Distance
Lead Wire
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Förpackning
Filter tillämpat(de)
1 Filter valt(da)
Jämför | Pris för | Antal | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 14,030 kr 10+ 11,310 kr 50+ 9,500 kr 100+ 8,780 kr 200+ 8,140 kr Fler priser ... | Min: 1 / Mult: 1 | Audio Indicator | - | - | 92dB | 4kHz | 30V | 11mA | Through Hole | - | 0.025µF | 10cm | - | ABS (Acrylonitrile Butadiene Styrene) | 30V p-p | -30°C | 85°C | |||||
Each | 1+ 13,930 kr 3+ 11,150 kr 5+ 10,890 kr 10+ 10,620 kr 20+ 10,370 kr Fler priser ... | Min: 1 / Mult: 1 | Audio Indicator | - | - | 97dB | 4.5kHz | 50V | 11mA | Panel Mount | - | 0.018µF | 10cm | 28AWG | ABS (Acrylonitrile Butadiene Styrene) | 50V p-p | -30°C | 85°C | |||||
KINGSTATE | Each | 1+ 7,610 kr 5+ 6,220 kr 10+ 5,600 kr 20+ 5,400 kr 40+ 5,200 kr Fler priser ... | Min: 1 / Mult: 1 | Audio Indicator | - | - | 85dB | 4.8kHz | 30V | 11mA | - | - | 0.015µF | 10cm | - | - | - | -30°C | 85°C | ||||
Each | 1+ 22,510 kr 10+ 18,810 kr 25+ 17,070 kr 50+ 15,770 kr 100+ 14,900 kr Fler priser ... | Min: 1 / Mult: 1 | Buzzer | Continuous | 3VDC | 85dB | 3.5kHz | 30V | 11mA | Panel Mount | - | - | 30cm | 28AWG | PBT (Polybutylene Terephthalate), Glass | 3VDC to 30VDC | -30°C | 85°C | |||||
Each | 1+ 16,750 kr 10+ 14,030 kr 50+ 11,740 kr 100+ 11,310 kr 200+ 10,870 kr Fler priser ... | Min: 1 / Mult: 1 | Buzzer | Continuous | - | 92dB | 4kHz | 30V | 11mA | Through Hole | - | 25000pF | 100mm | - | ABS (Acrylonitrile Butadiene Styrene) | 30V p-p | -30°C | 85°C | |||||
Each | 1+ 17,620 kr 3+ 16,530 kr 5+ 15,550 kr 10+ 14,460 kr 20+ 13,700 kr Fler priser ... | Min: 1 / Mult: 1 | Buzzer | - | 1VDC | 97dB | 0 | 50V | 11mA | Panel Mount | External | 18000pF | 100mm | 28AWG | ABS (Acrylonitrile Butadiene Styrene) | 1V p-p to 50V p-p | -30°C | 85°C | |||||
1602809 | Each | 1+ 227,160 kr | Min: 1 / Mult: 1 | Alarm | - | 6V | - | - | 28V | 11mA | Panel Mount | Internal | - | - | - | Nylon | 6VDC to 28VDC | -30°C | 65°C |