CFTF Series RTD Temperature Sensors (RTDs):
6 produkter hittadesVisa
Inköpare
Ingenjör
Tillverkare
RTD Type
Sensing Temperature Min
RTD Accuracy
Sensing Temperature Max
Resistance
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Termination
Product Range
Förpackning
Filter tillämpat(de)
1 Filter valt(da)
| Jämför | Pris för | Antal | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1 402,000 kr | Min: 1 / Mult: 1 | Probe | -50°C | Class B | 260°C | 100ohm | -50°C | 260°C | 100ohm | Platinum | 304 Stainless Steel | 4.74mm | 50.8mm | 1.52m | 60" | Spade Lugs | 3-Wire | CFTF Series | |||||
3908577 | Each | 1+ 5 604,000 kr | Min: 1 / Mult: 1 | Probe | - | Class B | 500°C | 100ohm | -50°C | 480°C | 100ohm | Platinum | 304 Stainless Steel | 4.74mm | 50.8mm | 14.98m | 590" | Spade Lugs | 3-Wire | CFTF Series | ||||
3908578 | Each | 1+ 1 524,000 kr | Min: 1 / Mult: 1 | Probe | -50°C | Class B | - | 100ohm | -50°C | 480°C | 100ohm | Platinum | 304 Stainless Steel | 4.74mm | 50.8mm | 1.52m | 60" | Spade Lugs | 3-Wire | CFTF Series | ||||
3908579 | Each | 1+ 1 513,000 kr | Min: 1 / Mult: 1 | Probe | -50°C | Class B | 260°C | 100ohm | -50°C | 260°C | 100ohm | Platinum | 304 Stainless Steel | 4.74mm | 50.8mm | 1.52m | 60" | OTP Plug | 3-Wire | CFTF Series | ||||
3908580 | Each | 1+ 1 402,000 kr | Min: 1 / Mult: 1 | Probe | -50°C | Class B | 260°C | 100ohm | -50°C | 260°C | 100ohm | Platinum | 304 Stainless Steel | 4.74mm | 101.6mm | 1.52m | 60" | Spade Lugs | 3-Wire | CFTF Series | ||||
Each | 1+ 1 411,110 kr | Min: 1 / Mult: 1 | Probe | -50°C | Class B | 260°C | 100ohm | -50°C | 260°C | 100ohm | Platinum | 304 Stainless Steel | 4.74mm | 50.8mm | 1.52m | 60" | Spade Lugs | - | CFTF Series | |||||