2. Sensors & Transducers
                      3. Sensors
                      4. Sensor Accessories
                      5. Sensor Development Kits
                      Skriv ut sida

                      B5T-007001-010

                      Sensor, Image Recognition, Human Vision Components, 50 Degree, 1600 x 1200 Pixels, 10 Functions

                      OMRON B5T-007001-010
                      OMRON B5T-007001-010
                      OMRON B5T-007001-010
                      Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                      TillverkareOMRON
                      Tillverkarens art.nr.B5T-007001-010
                      Orderkod2766341
                      Även kalladB5T-007001-010, B5T 0016C
                      Tekniskt datablad

                      Data Sheet

                      Se alla tekniska dokument
                      15 I Lager

                      Behöver du fler?

                      1–3 dagars leverans
                      Beställ före 17:00 för standardleverans
                      Antal
                      1+4 162,000 kr
                      Pris för:Each
                      Minimum: 1
                      Flera: 1
                      4 162,00 kr (exkl. Moms)
                      Lägg till artikelnummer / Radkommentar
                      Läggs till i orderbekräftelsen, fakturan och leveransbeskedet endast för denna order.
                      Detta nummer kommer att läggas till i orderbekräftelsen, fakturan, fraktsedeln, e-postmeddelandet med webbbekräftelse och produktetiketten.

                      Produktinformation

                      TillverkareOMRON
                      Tillverkarens art.nr.B5T-007001-010
                      Orderkod2766341
                      Även kalladB5T-007001-010, B5T 0016C
                      Tekniskt datablad

                      Data Sheet

                      Kit ContentsMain Board, Camera board, Flexible Flat Cable, USB Drivers, Demo Software & Development Related Doc
                      Product Range-
                      SVHCTo Be Advised

                      Produktöversikt

                      The B5T-007001-010 from Omron Electronic Components is an approximately 50° long-distance type human vision components (HVC-P2) system. The HVC is an image-sensing unit that can recognize human face expression, gender, age, gaze and blink into a camera module. The HVC-P2 boasts a maximum recognition speed 10 times of HVC model. Ten types of image- sensing functions are incorporated to recognizing human conditions in various perspectives such as face detection, human body detection, hand detection, face direction estimation, gaze estimation, blink estimation, age estimation, gender estimation, expression estimation, (five facial expressions: neutral, happiness, surprise, anger & sadness) and face recognition. The HVC-P2 consists of a camera and a separate main board connected via a flexible flat cable allowing it to be installed on the edge of a flat display unit. Output image can be chosen from three types no image output, 160x120 pixels and 320x240 pixels.

                      • 1600 × 1200 pixels detection resolution
                      • Horizontal detection range (angle of view) is 54°, vertical detection range (angle of view) is 41°
                      • Supply voltage is 5VDC ±10%, consumption current below 0.4A
                      • Operating temperature range from 0°C to +50°C (no condensation or freezing)
                      • Easy to mount and compact format to provide image sensing capability to various devices
                      • RAW (8bit, Y data) image format
                      • Camera board size is 25mm x 25mm, main board size is 45mm x 45mm

                      Tillämpningar

                      Sensing & Instrumentation, Industrial, Robotics

                      Innehåll

                      Main board, Camera board, Flexible flat cable (FFC), SDK (demonstration software, command specifications and other documentations).

                      Tekniska specifikationer

                      Kit Contents

                      Main Board, Camera board, Flexible Flat Cable, USB Drivers, Demo Software & Development Related Doc

                      SVHC

                      To Be Advised

                      Product Range

                      -

                      Teknisk dokumentation (7)

                      Software EN

                      Operating Instructions EN

                      Product Change Notice EN

                      CAD Multiple Formats EN

                      One Page Summary EN

                      Handling Instructions EN

                      Technical Data Sheet EN

                      Lagstiftning och miljö

                      Ursprungsland:
                      Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                      China
                      Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                      Tariffnr:85258019
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-kompatibelt:Y-Ex

                      RoHS

                      RoHS-kompatibel för ftalater:Ja

                      RoHS

                      SVHC:To Be Advised
                      Hämta certifikat för produktefterlevnad

                      Certifikat för produktefterlevnad

                      Vikt (kg):.063
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
                      Köpvillkor
                      Webbplatskarta
                      Användarvillkor för API
                      An Avnet Company© 2025 Premier Farnell Limited. Med ensamrätt.
                      Farnell är ett handelsnamn för Farnell Components AB.
                      Farnell Components AB | c/o Avnet Nortec AB | Box 1830 | SE-171 27 Solna