2. Sensors & Transducers
                                                                                                3. Sensors
                                                                                                4. Pressure Sensors, Transducers
                                                                                                5. Miscellaneous Pressure Sensors, Transducers
                                                                                                Skriv ut sida

                                                                                                BDPA-08-2-N

                                                                                                Pressure Switch, 1.5A/250VAC, M20, 0.08 Inch-H2O, 1.2 Inch-H2O, SPDT, Panel Mount, Screw

                                                                                                DWYER
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                DWYER BDPA-08-2-N
                                                                                                TillverkareDWYER
                                                                                                Tillverkarens art.nr.BDPA-08-2-N
                                                                                                Orderkod4290396
                                                                                                ProduktsortimentBDPA Series
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Se alla tekniska dokument
                                                                                                2 I Lager

                                                                                                Behöver du fler?

                                                                                                FRI standardleverans
                                                                                                på beställningar över 0,00 kr
                                                                                                EXPRESSLEVERERANS möjligt
                                                                                                Beställ före kl. 17:00
                                                                                                Exakt leveranstid beräknas i kassan
                                                                                                Antal
                                                                                                1+2 188,000 kr
                                                                                                5+2 127,000 kr
                                                                                                10+1 988,000 kr
                                                                                                Pris för:Each
                                                                                                Minimum: 1
                                                                                                Flera: 1
                                                                                                2 188,00 kr (exkl. Moms)
                                                                                                Radkommentar
                                                                                                Läggs till i orderbekräftelsen, fakturan och leveransbeskedet endast för denna order.
                                                                                                Detta nummer kommer att läggas till i orderbekräftelsen, fakturan, fraktsedeln, e-postmeddelandet med webbbekräftelse och produktetiketten.

                                                                                                Produktinformation

                                                                                                DWYER
                                                                                                TillverkareDWYER
                                                                                                Tillverkarens art.nr.BDPA-08-2-N
                                                                                                Orderkod4290396
                                                                                                ProduktsortimentBDPA Series
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Product RangeBDPA Series
                                                                                                SVHCTo Be Advised

                                                                                                Produktöversikt

                                                                                                BDPA-08-2-N is a series BDPA adjustable differential pressure alarm with built-in audible and visual set point indication is designed for overpressure, vacuum, and differential pressure applications. The scaled adjustment knob allows changes to the switching pressure to be made without a pressure gauge. The series BDPA can be powered by battery or 24 VDC/VAC line power. If connecting line power, the battery can act as back-up power in case of power outage. When set point threshold is reached, a local loud audible buzzer and bright LED will indicate periodically notifying of set point activation. An SPDT contact may also be wired to send a signal remotely to a DDC or building management system. Typical applications include air filter and ventilator monitoring, industrial cooling circuits, fire-protection damper control, ventilation duct monitoring, fan heater overheating protection and heat exchanger frost protection.

                                                                                                • Set point range from .08-1.20in water column
                                                                                                • M20 connection, screw terminals
                                                                                                • IP21 enclosure rating
                                                                                                • Vertically with pressure connections pointing downwards

                                                                                                Tekniska specifikationer

                                                                                                Product Range

                                                                                                BDPA Series

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Teknisk dokumentation (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lagstiftning och miljö

                                                                                                Ursprungsland:
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                                                                                                Germany
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:85365080
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibelt:Ja

                                                                                                RoHS

                                                                                                RoHS-kompatibel för ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):.158757
                                                                                                Kundtjänst
                                                                                                Försäljning 08 730 5000
                                                                                                Teknik +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Skicka feedback
                                                                                                Vanliga frågor
                                                                                                Hjälp
                                                                                                Snabblänkar
                                                                                                Spåra min beställning
                                                                                                Beställningshistorik
                                                                                                Returnera en produkt
                                                                                                Leveransinformation
                                                                                                Vårt företag
                                                                                                Om oss
                                                                                                Kvalitetspolicy
                                                                                                Karriärer
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Bli en på insidan hos Farnell

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Sekretess
                                                                                                Åtkomstvillkor
                                                                                                Juridiska och upphovsrättsliga tillkännagivanden
                                                                                                Försäljningsvillkor
                                                                                                Webbplatskarta
                                                                                                Användarvillkor för API
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Med ensamrätt.
                                                                                                Farnell är ett handelsnamn för Farnell Components AB.
                                                                                                Farnell Components AB | c/o Avnet Nortec AB | Box 1830 | SE-171 27 Solna