Behöver du fler?
| Antal | |
|---|---|
| 1+ | 173,290 kr |
| 10+ | 152,300 kr |
| 25+ | 144,250 kr |
| 50+ | 132,710 kr |
| 100+ | 127,600 kr |
Produktinformation
Produktöversikt
The MPXV7002DP is a dual port, integrated silicon pressure sensor in 8 pin SOIC package. This state of the art monolithic silicon pressure sensor is designed for wide range of applications. It is particularly suitable for those employing microcontroller or microprocessor with A/D inputs. This transducer combines advanced micromachining techniques, thin film metallization and bipolar processing to provide an accurate, high level analogue output signal that is proportional to applied pressure.
- On-chip signal conditioned, temperature compensated and calibrated
- 2.5% typical error over 10°C to 60°C with auto zero
- 6.25% maximum error over 10°C to 60°C without auto zero
- Temperature compensated over 10°C to 60°C
- Patented silicon shear stress strain gauge
- Differential configurations
- Pressure range from -2KPa to 2KPa
- Supply voltage range from 4.75VDC to 5.25VDC
- Response time of 1ms
Tillämpningar
Sensing & Instrumentation, Automotive
Tekniska specifikationer
Differential
1V/kPa
4.75V
SOIC
SOIC
± 2.5%
Surface Mount
Air
60°C
-
No SVHC (27-Jun-2024)
-2kPa
2kPa
5.25V
8Pins
Analogue
Dual Radial Barbed, Same Side
-
10°C
MPXV7002
MSL 3 - 168 hours
Teknisk dokumentation (4)
Lagstiftning och miljö
Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:South Korea
Det land där den sista betydelsefulla tillverkningsprocessen utfördes
RoHS
RoHS
Certifikat för produktefterlevnad