Rotary Encoders:
9 produkter hittadesVisa
Inköpare
Ingenjör
Tillverkare
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Termination
Förpackning
Filter tillämpat(de)
1 Filter valt(da)
Jämför | Pris för | Antal | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1190403 | Each | 1+ 316,860 kr 5+ 286,990 kr 10+ 265,480 kr 25+ 238,960 kr 50+ 223,690 kr | Min: 1 / Mult: 1 | Mechanical | Absolute | 8PPR | 8 Detents | Vertical | Without Push Switch | Binary | Panel Mount, Through Hole | 26 | 25000 | - | D Type Flatted End | 9.53mm | 3.18mm | - | - | - | - | Solder Pin | ||||
1653383 | Each | 1+ 485,490 kr 5+ 439,680 kr 10+ 406,910 kr 25+ 366,230 kr 50+ 342,830 kr | Min: 1 / Mult: 1 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | 61C | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | Solder Pin | ||||
Each | 1+ 347,840 kr 10+ 318,090 kr 25+ 301,590 kr 50+ 280,750 kr 100+ 259,570 kr | Min: 1 / Mult: 1 | Mechanical | Absolute | 16PPR | 16 Detents | Vertical | Without Push Switch | Binary | Panel Mount, Through Hole | 26 | 25000 | - | D Type Flatted End | 9.53mm | 3.18mm | - | - | - | - | Solder Pin | |||||
1653384 | Each | 1+ 430,430 kr 5+ 389,860 kr 10+ 360,770 kr 25+ 324,660 kr 50+ 303,930 kr | Min: 1 / Mult: 1 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | 61C | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | Solder Pin | ||||
Each | 1+ 515,800 kr 5+ 467,210 kr 10+ 432,330 kr 25+ 389,190 kr 50+ 364,340 kr | Min: 1 / Mult: 1 | Mechanical | Absolute | 16PPR | 16 Detents | Vertical | Without Push Switch | Gray Code | Panel Mount, Through Hole | 26 | 25000 | - | D Type Flatted End | 9.53mm | 3.18mm | - | - | - | - | Solder Pin | |||||
Each | 1+ 784,410 kr 5+ 710,510 kr 10+ 657,460 kr 25+ 591,820 kr 50+ 554,030 kr | Min: 1 / Mult: 1 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 62S | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | Wire Leaded | |||||
GRAYHILL | Each | 1+ 573,380 kr | Min: 1 / Mult: 1 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | NPN Open Collector, Quadrature | Through Hole | 62S Series | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | - | 5V | -40°C | 85°C | Solder Pin | ||||
GRAYHILL | Each | 1+ 728,880 kr 5+ 685,280 kr 10+ 667,010 kr | Min: 1 / Mult: 1 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | NPN Open Collector, Quadrature | Through Hole | 62S Series | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | - | 5V | -40°C | 85°C | Solder Pin | ||||
GRAYHILL | Each | 1+ 742,040 kr 5+ 697,560 kr 10+ 678,970 kr | Min: 1 / Mult: 1 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | NPN Open Collector, Quadrature | Through Hole | 62S Series | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | - | 5V | -40°C | 85°C | Solder Pin |