Rotary Encoders:
1 713 produkter hittadesHitta ett stort utbud av Rotary Encoders på Farnell Sverige. Vi lagerför ett stort urval av Rotary Encoders, inklusive nya och mest populära produkter från världens främsta tillverkare, inklusive: Sick, Broadcom, Bourns, Siemens & Sensata / Bei Sensors
Visa
Inköpare
Ingenjör
Tillverkare
Supply Voltage DC Min
IC Function
IC Interface Type
Sensing Method
Encoder Technology
Interface Applications
Supply Voltage DC Max
Encoder Type
Encoder Resolution
Sensing Distance
Gap Width
IC Package Type
No. of Detents
Sensor Case / Package
Interface Case Style
Orientation
Output Current
No. of Pins
Sensor Output Type
Push Switch
Encoder Output
Sensor Mounting
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Sensor Housing
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Automotive Qualification Standard
Förpackning
Inget(a) filter tillämpat(de)
0 Filter valt(da)
| Jämför | Pris för | Antal | ||||||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 46,200 kr 10+ 40,790 kr 25+ 37,250 kr 50+ 35,480 kr 100+ 33,600 kr | Totalsumma:46,20 kr Min: 1 / Mult: 1 | - | - | - | - | Mechanical | - | - | Incremental | 9PPR | - | - | - | 18 Detents | - | - | Vertical | - | - | - | With Push Switch | Quadrature | - | Through Hole | EC11E | - | - | 15000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ 39,470 kr 3+ 36,920 kr 5+ 34,370 kr 10+ 31,820 kr 20+ 31,710 kr Fler priser ... | Totalsumma:39,47 kr Min: 1 / Mult: 1 | - | - | - | - | Mechanical | - | - | Incremental | 16PPR | - | - | - | 0 Detents | - | - | Horizontal | - | - | - | Without Push Switch | Quadrature | - | Bushing Mount, Through Hole | 3315 | 120rpm | - | 25000 | 3Channels | - | Slotted End | 12.7mm | 3.18mm | - | - | -40°C | 125°C | IP67 | Solder Pin | - | |||||
Each | 1+ 25,750 kr 10+ 23,540 kr 25+ 20,670 kr 50+ 19,340 kr 100+ 18,460 kr | Totalsumma:25,75 kr Min: 1 / Mult: 1 | - | - | - | - | Mechanical | - | - | Incremental | 24PPR | - | - | - | 24 Detents | - | - | Vertical | - | - | - | Without Push Switch | Quadrature | - | Through Hole | EC12E | - | - | 30000 | 2Channels | - | D Type Flatted End | 25mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | - | |||||
Each | 1+ 434,640 kr 5+ 379,420 kr 10+ 355,140 kr 25+ 325,420 kr 50+ 304,470 kr | Totalsumma:434,64 kr Min: 1 / Mult: 1 | - | - | - | - | Optical | - | - | Incremental | 1024PPR | - | - | - | 0 Detents | - | - | Vertical | - | - | - | Without Push Switch | Quadrature | - | Chassis Mount | HEDS-9X4X | 30000rpm | - | - | 3Channels | - | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | - | |||||
1653383 | Each | 1+ 486,780 kr 5+ 422,230 kr 10+ 396,250 kr 25+ 361,770 kr 50+ 354,580 kr | Totalsumma:486,78 kr Min: 1 / Mult: 1 | - | - | - | - | Optical | - | - | Incremental | 32PPR | - | - | - | 32 Detents | - | - | Vertical | - | - | - | With Push Switch | Quadrature | - | Bushing Mount, Through Hole | 61C | - | - | 1000000 | 2Channels | - | D Type Flatted End | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | Solder Pin | - | ||||
Each | 1+ 106,110 kr 10+ 93,510 kr 25+ 85,550 kr 50+ 81,240 kr 100+ 77,040 kr | Totalsumma:106,11 kr Min: 1 / Mult: 1 | - | - | - | - | Mechanical | - | - | Incremental | - | - | - | - | 0 Detents | - | - | Vertical | - | - | - | Without Push Switch | Quadrature | - | Through Hole | EC11 | - | - | 15000 | 2Channels | - | D Type Flatted End | 15mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ 2 256,000 kr 5+ 2 098,000 kr 10+ 1 975,000 kr 25+ 1 821,000 kr 50+ 1 707,000 kr | Totalsumma:2 256,00 kr Min: 1 / Mult: 1 | - | - | - | - | Optical | - | - | Incremental | 100PPR | - | - | - | - | - | - | Vertical | - | - | - | Without Push Switch | Push Pull | - | Bracket Mount | 2400 | 12000rpm | - | - | - | - | D Type Flatted End | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | Wire Leaded | - | |||||
Each | 1+ 10,710 kr 10+ 9,000 kr 25+ 8,030 kr 50+ 7,460 kr 100+ 7,070 kr | Totalsumma:10,71 kr Min: 1 / Mult: 1 | - | - | - | - | Mechanical | - | - | Incremental | 15PPR | - | - | - | 30 Detents | - | - | Vertical | - | - | - | With Push Switch | Quadrature | - | Through Hole | EC12D | - | - | 30000 | 2Channels | - | D Type Flatted End | 12.5mm | 5.975mm | - | 5V | -40°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ 360,370 kr 5+ 334,770 kr 10+ 309,170 kr 25+ 289,470 kr 50+ 268,880 kr | Totalsumma:360,37 kr Min: 1 / Mult: 1 | - | - | - | - | Optical | - | - | Incremental | 64PPR | - | - | - | 0 Detents | - | - | Vertical | - | - | - | With Push Switch | Quadrature | - | Bushing Mount, Through Hole | EM14 | 120rpm | - | 1000000 | 2Channels | - | Flatted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | Solder Pin | - | |||||
Each | 1+ 518,130 kr 5+ 444,510 kr 10+ 415,900 kr 25+ 392,060 kr 50+ 391,950 kr | Totalsumma:518,13 kr Min: 1 / Mult: 1 | - | - | - | - | Optical | - | - | Incremental | 500PPR | - | - | - | 0 Detents | - | - | Vertical | - | - | - | Without Push Switch | Quadrature | - | Screw Mount | HEDS-55xx | 30000rpm | - | 500 | 2Channels | - | No Shaft | - | 4mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | - | |||||
Each | 1+ 49,410 kr 10+ 43,550 kr 25+ 39,900 kr 50+ 37,910 kr 100+ 35,920 kr | Totalsumma:49,41 kr Min: 1 / Mult: 1 | - | - | - | - | Mechanical | - | - | Incremental | 9PPR | - | - | - | 18 Detents | - | - | Vertical | - | - | - | With Push Switch | Quadrature | - | Through Hole | EC11E | - | - | 15000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | - | |||||
Each (Supplied on Cut Tape) Klippt remsa | 1+ 99,680 kr 10+ 80,050 kr 25+ 75,840 kr 50+ 71,520 kr | Totalsumma:99,68 kr Min: 1 / Mult: 1 | - | - | - | Reflective | - | - | - | - | - | - | 2.5mm | - | - | SMD | - | - | - | - | Digital | - | - | Surface Mount | - | - | - | - | - | 2Channels | - | - | - | - | 3.3V | 5V | -20°C | 85°C | - | - | - | |||||
Each | 1+ 24,500 kr 10+ 20,620 kr 25+ 18,410 kr 50+ 17,080 kr 100+ 16,190 kr | Totalsumma:24,50 kr Min: 1 / Mult: 1 | - | - | - | - | Mechanical | - | - | Incremental | 24PPR | - | - | - | 0 Detents | - | - | Vertical | - | - | - | Without Push Switch | Quadrature | - | Through Hole | EC12E | - | - | 30000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | - | |||||
Each | 1+ 331,740 kr 5+ 289,500 kr 10+ 271,320 kr 50+ 232,510 kr 100+ 217,540 kr | Totalsumma:331,74 kr Min: 1 / Mult: 1 | - | - | - | - | Optical | - | - | Incremental | 1000PPR | - | - | - | 0 Detents | - | - | Vertical | - | - | - | Without Push Switch | Quadrature | - | Chassis Mount | HEDS-9X4X | 30000rpm | - | - | 3Channels | - | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | - | |||||
Each | 1+ 744,400 kr 5+ 651,500 kr 10+ 610,050 kr 25+ 558,820 kr 50+ 522,700 kr | Totalsumma:744,40 kr Min: 1 / Mult: 1 | - | - | - | - | Optical | - | - | Incremental | 1000PPR | - | - | - | 0 Detents | - | - | Vertical | - | - | - | Without Push Switch | Line Driver | - | Screw Mount | HEDL-55XX | 30000rpm | - | 1000 | 2Channels | - | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 70°C | - | 10 Pin Connector | - | |||||
Each | 1+ 22,440 kr 10+ 20,450 kr 25+ 18,020 kr 50+ 16,910 kr 100+ 16,140 kr | Totalsumma:22,44 kr Min: 1 / Mult: 1 | - | - | - | - | Mechanical | - | - | Incremental | 24PPR | - | - | - | 24 Detents | - | - | Vertical | - | - | - | Without Push Switch | Quadrature | - | Through Hole | EC12E | - | - | 30000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | - | |||||
Each | 1+ 24,950 kr 10+ 20,960 kr 25+ 18,630 kr 50+ 17,300 kr 100+ 16,410 kr | Totalsumma:24,95 kr Min: 1 / Mult: 1 | - | - | - | - | Mechanical | - | - | Incremental | 15PPR | - | - | - | 30 Detents | - | - | Vertical | - | - | - | With Push Switch | Quadrature | - | Through Hole | EC12D | - | - | 30000 | 2Channels | - | D Type Flatted End | 12.5mm | 5.975mm | - | 5V | -40°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ 583,880 kr 5+ 542,630 kr 10+ 501,280 kr 25+ 474,220 kr 50+ 432,090 kr | Totalsumma:583,88 kr Min: 1 / Mult: 1 | - | - | - | - | Optical | - | - | Incremental | 128PPR | - | - | - | 0 Detents | - | - | Vertical | - | - | - | Without Push Switch | Quadrature | - | Bushing Mount, Through Hole | EN | 3000rpm | - | 10000000 | 2Channels | - | Flatted End | 22.22mm | 3.18mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | - | |||||
Each | 1+ 34,810 kr 10+ 22,300 kr 25+ 19,800 kr 50+ 16,860 kr 100+ 15,560 kr | Totalsumma:34,81 kr Min: 1 / Mult: 1 | - | - | - | - | Mechanical | - | - | Incremental | 12PPR | - | - | - | 12 Detents | - | - | Vertical | - | - | - | Without Push Switch | Quadrature | - | Through Hole | EC12E | - | - | 30000 | 2Channels | - | D Type Flatted End | 25mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | - | |||||
Each | 1+ 330,640 kr 5+ 283,850 kr 10+ 248,810 kr 50+ 223,860 kr 100+ 214,330 kr | Totalsumma:330,64 kr Min: 1 / Mult: 1 | - | - | - | - | Optical | - | - | Incremental | 100PPR | - | - | - | 0 Detents | - | - | Vertical | - | - | - | Without Push Switch | Quadrature | - | Chassis Mount | HEDS-9X0X | - | - | - | 2Channels | - | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | - | |||||
Each | 1+ 664,930 kr 5+ 580,890 kr 10+ 571,900 kr 25+ 475,770 kr 50+ 466,240 kr | Totalsumma:664,93 kr Min: 1 / Mult: 1 | - | - | - | - | Optical | - | - | Incremental | 500PPR | - | - | - | 0 Detents | - | - | Vertical | - | - | - | Without Push Switch | Line Driver | - | Screw Mount | HEDL-55XX | 30000rpm | - | - | 3Channels | - | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 100°C | - | 10 Pin Connector | - | |||||
Each | 1+ 659,650 kr 5+ 593,330 kr 10+ 550,330 kr 50+ 489,760 kr | Totalsumma:659,65 kr Min: 1 / Mult: 1 | - | - | - | - | Optical | - | - | Incremental | 1000PPR | - | - | - | 0 Detents | - | - | Vertical | - | - | - | Without Push Switch | Quadrature | - | Screw Mount | HEDM-55xx | 30000rpm | - | - | 3Channels | - | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ 11,500 kr 10+ 10,330 kr 25+ 9,160 kr 50+ 8,480 kr 100+ 7,980 kr | Totalsumma:11,50 kr Min: 1 / Mult: 1 | - | - | - | - | Mechanical | - | - | Incremental | 24PPR | - | - | - | 24 Detents | - | - | Vertical | - | - | - | Without Push Switch | Quadrature | - | Through Hole | EC12E | - | - | 30000 | 2Channels | - | Hollow Shaft | 8.5mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | - | |||||
Each | 1+ 325,980 kr 5+ 279,960 kr 10+ 256,130 kr 50+ 225,300 kr 100+ 209,670 kr | Totalsumma:325,98 kr Min: 1 / Mult: 1 | - | - | - | - | Optical | - | - | Incremental | 1000PPR | - | - | - | 0 Detents | - | - | Vertical | - | - | - | Without Push Switch | Quadrature | - | Chassis Mount | HEDS-9X0X | - | - | - | 2Channels | - | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | - | |||||
Each | 1+ 600,850 kr 5+ 515,740 kr 10+ 482,690 kr 50+ 422,120 kr | Totalsumma:600,85 kr Min: 1 / Mult: 1 | - | - | - | - | Optical | - | - | Incremental | 500PPR | - | - | - | 0 Detents | - | - | Vertical | - | - | - | Without Push Switch | Quadrature | - | Screw Mount | HEDS-55xx | 30000rpm | - | - | 2Channels | - | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | - | |||||