217 Resultat för "industrial"
Hitta ett stort utbud av Motion Sensors & Position Sensors på Farnell Sverige, inklusive Rotary Encoders, Hall Effect Rotary Sensors, Resistive Position Sensors, Accelerometers, Magnetic Position Sensors. Vi har ett brett utbud av Motion Sensors & Position Sensors från världens främsta tillverkare, inklusive: Omron Industrial Automation, Broadcom, Alps Alpine, Bourns & Honeywell
Visa
Inköpare
Ingenjör
Tillverkare
Förpackning
Kategorier
Motion Sensors & Position Sensors
(217)
Inget(a) filter tillämpat(de)
0 Filter valt(da)
Jämför | Pris för | Antal | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 488,890 kr 5+ 407,230 kr 10+ 381,240 kr 25+ 349,270 kr 50+ 326,540 kr | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X4X | 30000rpm | - | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ 656,350 kr 5+ 517,600 kr 10+ 489,980 kr 25+ 458,450 kr 50+ 436,480 kr | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | 500 | 2Channels | No Shaft | - | 6mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ 30,170 kr 10+ 19,020 kr 25+ 17,490 kr 50+ 14,870 kr 100+ 14,210 kr | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | 30000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ 70,250 kr 10+ 48,060 kr 25+ 44,580 kr 50+ 42,410 kr 100+ 38,060 kr | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC11E | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ 46,210 kr 3+ 45,670 kr 5+ 45,130 kr 10+ 37,520 kr 20+ 36,320 kr Fler priser ... | Min: 1 / Mult: 1 | Mechanical | Incremental | 6PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3315 | 120rpm | 100000 | 3Channels | Slotted End | 12.7mm | 3.18mm | - | - | -40°C | 125°C | IP67 | Solder Pin | |||||
Each | 1+ 616,990 kr 5+ 530,000 kr 10+ 509,010 kr 25+ 488,020 kr 50+ 478,240 kr | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Line Driver | Screw Mount | HEDL-55XX | 30000rpm | - | 3Channels | No Shaft | - | 5mm | 4.5V | 5.5V | -40°C | 100°C | - | Cable with Connector | |||||
Each | 1+ 320,350 kr 10+ 316,540 kr 25+ 312,840 kr | Min: 1 / Mult: 1 | Optical | Incremental | 32PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EM14 | 120rpm | 1000000 | 2Channels | Flatted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | Solder Pin | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 2 874,000 kr 5+ 2 816,000 kr 10+ 2 759,000 kr 25+ 2 702,000 kr 50+ 2 644,000 kr | Min: 1 / Mult: 1 | Optical | Absolute | 256PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Servo Mount | E6CP-A | 1000rpm | - | - | D Type Flatted End | 10mm | 6mm | 12V | 24V | -10°C | 55°C | IP50 | 13 Pin Connector | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 3 053,000 kr 5+ 2 998,000 kr 10+ 2 945,000 kr 25+ 2 846,000 kr 50+ 2 798,000 kr | Min: 1 / Mult: 1 | Optical | Incremental | 200PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6A2-C | 5000rpm | - | 1Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | -10°C | 55°C | IP50 | Wire Leaded | ||||
Each | 1+ 373,090 kr 10+ 303,600 kr 25+ 272,070 kr 50+ 252,600 kr 100+ 233,140 kr | Min: 1 / Mult: 1 | Mechanical | Absolute | 16PPR | 16 Detents | Vertical | Without Push Switch | Binary | Panel Mount, Through Hole | 26 | - | 25000 | - | D Type Flatted End | 9.53mm | 3.18mm | - | - | - | - | - | Solder Pin | |||||
Each | 1+ 2 829,000 kr 5+ 2 424,000 kr 10+ 2 278,000 kr 25+ 2 233,000 kr 50+ 2 187,000 kr | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ 19,790 kr 10+ 12,720 kr 25+ 11,310 kr 50+ 9,570 kr 100+ 8,870 kr | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 24 Detents | Horizontal | Without Push Switch | Quadrature | Through Hole | EC10E | - | 100000 | 2Channels | Hollow Shaft | - | 3.6mm | - | 5V | -30°C | 85°C | - | Solder Pin | |||||
Each | 1+ 706,150 kr 5+ 606,010 kr 10+ 567,290 kr 25+ 519,450 kr 50+ 485,740 kr | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | 2Channels | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | PC Pin | |||||
615950 | Each | 1+ 2 512,000 kr 5+ 2 251,000 kr 10+ 1 929,000 kr 25+ 1 890,000 kr 50+ 1 852,000 kr | Min: 1 / Mult: 1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 32-O | 6000rpm | - | 3Channels | D Type Flatted End | 12.5mm | 5mm | 4.5V | 5.5V | -10°C | 60°C | IP40, IP50 | Wire Leaded | ||||
Each | 1+ 17,510 kr 10+ 11,310 kr 25+ 9,980 kr 50+ 8,460 kr 100+ 7,840 kr | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 24 Detents | Horizontal | Without Push Switch | Quadrature | Through Hole | EC10E | - | 100000 | 2Channels | Hollow Shaft | - | 3.6mm | - | 5V | -30°C | 85°C | - | Solder Pin | |||||
Each (Supplied on Cut Tape) Klippt remsa | 1+ 49,480 kr 10+ 31,100 kr 25+ 26,530 kr 50+ 25,990 kr 100+ 25,340 kr | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Horizontal | Without Push Switch | Quadrature | Through Hole | EC05E | - | 100000 | 2Channels | Hollow Shaft | - | 2mm | - | 5V | -30°C | 85°C | - | Solder Pin | |||||
Each | 1+ 637,430 kr 5+ 541,740 kr 10+ 509,990 kr 25+ 478,130 kr 50+ 468,560 kr | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | 981 HE Series | - | - | - | D Type Flatted End | - | - | - | - | -40°C | 125°C | - | - | |||||
Each | 1+ 2 309,000 kr 5+ 2 263,000 kr 10+ 2 217,000 kr 25+ 2 171,000 kr 50+ 2 125,000 kr | Min: 1 / Mult: 1 | Optical | Incremental | 1024PPR | - | Vertical | Without Push Switch | Push Pull | Bracket Mount | 2400 | 12000rpm | - | - | Flatted End | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | Wire Leaded | |||||
Each | 1+ 18,920 kr 10+ 12,180 kr 25+ 10,810 kr 50+ 9,170 kr 100+ 8,490 kr | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 24 Detents | Horizontal | Without Push Switch | Quadrature | Through Hole | EC10E | - | 100000 | 2Channels | Hollow Shaft | - | 3.6mm | - | 5V | -30°C | 85°C | - | Solder Pin | |||||
Each | 1+ 43,060 kr 10+ 27,080 kr 25+ 24,900 kr 50+ 23,050 kr 100+ 21,970 kr | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | 30000 | 2Channels | D Type Flatted End | 17.5mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ 353,840 kr 5+ 303,710 kr 10+ 293,050 kr 25+ 287,180 kr 50+ 281,310 kr | Min: 1 / Mult: 1 | Optical | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X4X | 30000rpm | - | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ 743,780 kr 5+ 659,290 kr 10+ 577,300 kr 25+ 539,890 kr 50+ 529,130 kr | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Line Driver | Screw Mount | HEDL-56XX | 30000rpm | - | 3Channels | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 100°C | - | 10 Pin Connector | |||||
1190403 | Each | 1+ 399,510 kr 5+ 353,080 kr 10+ 316,210 kr 25+ 293,710 kr 50+ 271,090 kr | Min: 1 / Mult: 1 | Mechanical | Absolute | 8PPR | 8 Detents | Vertical | Without Push Switch | Binary | Panel Mount, Through Hole | 26 | - | 25000 | - | D Type Flatted End | 9.53mm | 3.18mm | - | - | - | - | - | Solder Pin | ||||
Each | 1+ 699,190 kr 5+ 606,010 kr 10+ 567,290 kr 25+ 519,450 kr 50+ 485,740 kr | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | 3Channels | No Shaft | - | 4mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ 55,350 kr 10+ 34,800 kr 25+ 29,690 kr 50+ 29,030 kr 100+ 28,270 kr | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | 30000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin |