Behöver du fler?
Antal | |
---|---|
5+ | 12,260 kr |
10+ | 10,100 kr |
25+ | 9,930 kr |
50+ | 9,750 kr |
100+ | 9,580 kr |
150+ | 9,400 kr |
200+ | 9,210 kr |
250+ | 9,010 kr |
Produktinformation
Produktöversikt
TMD27553M is an ALS + proximity sensor module. It features proximity detection and digital ambient light sensing. The extremely narrow 1.1mm module incorporates an IR VCSEL and factory-calibrated VCSEL driver. The proximity detection feature provides object detection by photodiode detection of reflected IR energy (sourced by the integrated VCSEL). Detect/release event is interrupt-driven, and occurs when proximity result crosses upper and/or lower threshold settings. The proximity engine features a wide range offset adjustment to compensate for unwanted IR energy reflection at the sensor. The proximity result is further improved by automatic ambient light subtraction. The ALS and IR photodiode are dedicated data converters producing 16-bit data. This architecture allows applications to accurately measure ambient light which enables devices to calculate illuminance to control display backlight. The application includes mobile phone display management, and user proximity detection.
- Optimized for narrow bezel mobile phones, small narrow module, 0x39 I²C address
- Reduced power consumption, 1.8V power supply with 1.8V I²C bus, sleep mode (0.7μA), VCSEL IR emitter
- Enabled superior proximity detection, integrated factory calibrated 940nm IR VCSEL
- Crosstalk and ambient light cancellation, wide configuration range
- Accurate ambient light sensing, high sensitivity, 2 channels (photopic ALS + IR)
- Programmable gain and integration time, industrial design flexibility
- Offset emitter/detector package design
- Oscillator frequency range from 7.9 to 8.3MHz (VDD = 1.8V, TA = 25°C)
- Supply current is 360μA typ (active proximity state (PON=1), VDD = 1.8V, TA = 25°C)
- OLGA-6 package, operating ambient temperature range from -30 to 85°C
Tekniska specifikationer
Ambient Light, Proximity Sensor
OLGA
OLGA
-30°C
85°C
1.7V
1.98V
6Pins
TMD2755 Series
No SVHC (21-Jan-2025)
Teknisk dokumentation (2)
Lagstiftning och miljö
Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:Taiwan
Det land där den sista betydelsefulla tillverkningsprocessen utfördes
RoHS
RoHS
Certifikat för produktefterlevnad