2. Semiconductors - ICs
                                                                                                3. Video Processing
                                                                                                4. Video Synch Separators
                                                                                                Skriv ut sida

                                                                                                EL4583CSZ

                                                                                                Video Sync Separator, Composite, Horizontal, Vertical, NTSC, PAL, SECAM, Filter, 4.5V to 5V, SOIC-16

                                                                                                Date/Lot Code

                                                                                                RENESAS
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                RENESAS EL4583CSZ
                                                                                                TillverkareRENESAS
                                                                                                Tillverkarens art.nr.EL4583CSZ
                                                                                                Orderkod1561927
                                                                                                Ditt artikelnummer
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Se alla tekniska dokument
                                                                                                Tillverkas inte längre

                                                                                                Produktinformation

                                                                                                RENESAS
                                                                                                TillverkareRENESAS
                                                                                                Tillverkarens art.nr.EL4583CSZ
                                                                                                Orderkod1561927
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Output Synch TypeComposite, Horizontal, Vertical
                                                                                                Supply Voltage Min4.5V
                                                                                                Supply Voltage Max5.5V
                                                                                                TV / Video Case StyleSOIC
                                                                                                No. of Pins16Pins
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Product Range-

                                                                                                Produktöversikt

                                                                                                The EL4583CSZ is a Sync Separator that extracts timing from video sync in NTSC, PAL and SECAM systems and non standard formats or from computer graphics operating at higher scan rates. Timing adjustment is via an external resistor. Input without valid vertical interval (no serration pulses) produces a default vertical output. Outputs are - composite sync, vertical sync, filter, burst/back porch, horizontal, no signal detect, level and odd/even output (in interlaced scan formats only). The EL4583 sync slice level is set to the mid-point between sync tip and the blanking level. This 50% point is determined by two internal sample and hold circuits that track sync tip and back porch levels. It provides hum and noise rejection and compensates for input levels of 0.5V to 2.0VP-P. A built in filter attenuates the chroma signal to prevent colour burst from disturbing the 50% sync slice. Cut off frequency is set by a resistor to ground from the Filter Cut Off pin.

                                                                                                • Precision 50% slicing
                                                                                                • Built-in programmable colour burst filter
                                                                                                • Decodes non-standard vertical
                                                                                                • Horizontal sync output
                                                                                                • Sync pulse amplitude output
                                                                                                • Same socket can be used for 8 Ld EL4581
                                                                                                • Low-power CMOS
                                                                                                • Detects loss of signal
                                                                                                • Resistor programmable scan rate
                                                                                                • Few external components

                                                                                                Tillämpningar

                                                                                                Signal Processing, Imaging, Video & Vision, Multimedia

                                                                                                Tekniska specifikationer

                                                                                                Output Synch Type

                                                                                                Composite, Horizontal, Vertical

                                                                                                Supply Voltage Max

                                                                                                5.5V

                                                                                                No. of Pins

                                                                                                16Pins

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                Supply Voltage Min

                                                                                                4.5V

                                                                                                TV / Video Case Style

                                                                                                SOIC

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                Teknisk dokumentation (4)

                                                                                                CAD CadSoft_EAGLE EN

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                EOL Notices EN

                                                                                                Lagstiftning och miljö

                                                                                                Ursprungsland:
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                                                                                                Malaysia
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibelt:Ja

                                                                                                RoHS

                                                                                                RoHS-kompatibel för ftalater:Ja

                                                                                                RoHS

                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):.000323
                                                                                                Produktspårbarhet

                                                                                                Date/Lot Code