Behöver du fler?
Antal | |
---|---|
1+ | 52,090 kr |
10+ | 33,490 kr |
25+ | 31,640 kr |
100+ | 29,790 kr |
300+ | 26,100 kr |
500+ | 25,550 kr |
Produktinformation
Produktöversikt
LM334Z#PBF is a LM134 series, constant current source and temperature sensor. It is a three-terminal current source designed to operate at current levels from 1µA to 10mA, as set by an external resistor. This device operates as a true two-terminal current source, requiring no extra power connections or input signals. Regulation is typically 0.02%/V and terminal-to-terminal voltage can range from 800mV to 40V. Because the operating current is directly proportional to the absolute temperature in degrees Kelvin, the device will also find wide applications as a temperature sensor. The temperature dependence of the operating current is 0.336%/°C at room temperature. It is used in applications such as current mode temperature sensing, constant current source for shunt references, cold junction compensation, constant-gain bias for bipolar differential stage, micropower bias networks, buffer for photoconductive cell, current limiter.
- Operating voltage range from 0.8V to 40V
- Set current error (V+ = 2.5V) is 6% maximum at (10µA ≤ ISET ≤ 1mA)
- Average change in set current with input voltage is 0.02%/V typical at (1.5V ≤ V+ ≤ 5V)
- Effective shunt capacitance is 15pF typical
- 1µA to 10mA operation, 0.02%/V regulation
- Can be used as linear temperature sensor, draws no reverse current
- Operating temperature range from 0°C to 70°C
- 3-lead plastic TO-92 package
Kommentarer
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tekniska specifikationer
3 Pin
No SVHC (07-Jul-2017)
-
30V
-
TO-92
-
200mW
Teknisk dokumentation (1)
Lagstiftning och miljö
Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:Philippines
Det land där den sista betydelsefulla tillverkningsprocessen utfördes
RoHS
RoHS
Certifikat för produktefterlevnad