Behöver du fler?
| Antal | |
|---|---|
| 1+ | 12,810 kr |
| 25+ | 10,680 kr |
| 100+ | 10,400 kr |
| 490+ | 10,190 kr |
Produktinformation
Produktöversikt
The LAN8710AI-EZK is a small footprint MII/RMII 10/100 Ethernet Transceiver with HP auto-MDIX and flexPWR® technology. The LAN8710Ai supports communication with an Ethernet MAC via a standard MII (IEEE 802.3u)/RMII interface. It contains a full-duplex 10-BASE-T/100BASE-TX transceiver and supports 10Mbps (10BASE-T) and 100Mbps (100BASE-TX) operation. This implements auto-negotiation to automatically determine the best possible speed and duplex mode of operation. HP Auto-MDIX support allows the use of direct connect or cross-over LAN cables. It supports both IEEE 802.3-2005 compliant and vendor-specific register functions.
- Integrated 1.2V linear regulator
- Incorporates flexPWR® technology
- Extremely low energy detect standby mode
- Automatic polarity detection and correction
- Link status change wake-up detection
- Supports both MII and reduced pin count RMII interfaces
- Integrated power-on reset circuit
- Compliant with IEEE802.3/802.3u
Tillämpningar
Consumer Electronics, Communications & Networking, Test & Measurement, Computers & Computer Peripherals, Wireless
Varningar
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tekniska specifikationer
Ethernet PHY Transceiver
3V
QFN
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
IEEE 802.3, IEEE 802.3u
3.6V
32Pins
-40°C
-
MSL 3 - 168 hours
Teknisk dokumentation (3)
Alternativ till LAN8710AI-EZK
2 produkter hittades
Tillhörande produkter
7 produkter hittades
Lagstiftning och miljö
Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:United States
Det land där den sista betydelsefulla tillverkningsprocessen utfördes
RoHS
RoHS
Certifikat för produktefterlevnad