2. Semiconductors - ICs
                                                                                                3. Microprocessors
                                                                                                Skriv ut sida

                                                                                                CY7C53150-20AXI

                                                                                                Microprocessor, 20MHz, 8 Bit, 512Byte, QFP-64, -40°C to 85°C

                                                                                                Date/Lot Code

                                                                                                INFINEON
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                INFINEON CY7C53150-20AXI
                                                                                                TillverkareINFINEON
                                                                                                Tillverkarens art.nr.CY7C53150-20AXI
                                                                                                Orderkod4127902
                                                                                                Produktsortiment4605186 Series
                                                                                                Även kalladSP005652153, CY7C53150-20AXI
                                                                                                Ditt artikelnummer
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Se alla tekniska dokument
                                                                                                Tillverkas inte längre

                                                                                                Produktinformation

                                                                                                INFINEON
                                                                                                TillverkareINFINEON
                                                                                                Tillverkarens art.nr.CY7C53150-20AXI
                                                                                                Orderkod4127902
                                                                                                Produktsortiment4605186 Series
                                                                                                Även kalladSP005652153, CY7C53150-20AXI
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Product Range4605186 Series
                                                                                                No. of CPU Cores-
                                                                                                Program Memory Size512Byte
                                                                                                IC Case / PackageQFP
                                                                                                No. of Pins64Pins
                                                                                                Supply Voltage Min4.5V
                                                                                                Supply Voltage Max5.5V
                                                                                                Operating Frequency Max20MHz
                                                                                                InterfacesSerial
                                                                                                No. of I/O's19I/O's
                                                                                                Data Bus Width8 bit
                                                                                                IC MountingSurface Mount
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Qualification-
                                                                                                MPU Series-
                                                                                                MPU Family-
                                                                                                MSLMSL 3 - 168 hours
                                                                                                SVHCNo SVHC (27-Jun-2018)

                                                                                                Produktöversikt

                                                                                                CY7C53150-20AXI is a CY7C53150 neuron chip network processor implements a node for LonWorks distributed intelligent control networks. It incorporates, on a single chip, the necessary communication and control functions, both in hardware and firmware, that facilitate the design of a LonWorks node. It contains a very flexible 5-pin communication port that can be configured to interface with a wide variety of media transceivers at a wide range of data rates. The most common transceiver types are twisted-pair, powerline, RF, IR, fibre-optics, and coaxial. It incorporates an external memory interface that can address up to 64KB with 6KB of the address space mapped internally. LonWorks nodes that require large application programs can take advantage of this external memory capability.

                                                                                                • Three 8-bit pipelined processors for concurrent processing of application code and network traffic
                                                                                                • 11-pin I/O port programmable in 34 modes for fast application program development
                                                                                                • Two 16-bit timer/counters for measuring and generating I/O device waveforms
                                                                                                • 5-pin communication port that supports direct connect and network transceiver interfaces
                                                                                                • Low operating current; sleep mode operation for reduced current consumption
                                                                                                • 0.35μm flash process technology, 5.0V operation, addresses up to 58KB of external memory
                                                                                                • On-chip LVD circuit to prevent nonvolatile memory corruption during voltage drops
                                                                                                • 2048 bytes of SRAM for buffering network data, system, and application data storage
                                                                                                • 0.5KB flash, 0KB ROM
                                                                                                • 64-pin TQFP package

                                                                                                Tekniska specifikationer

                                                                                                Product Range

                                                                                                4605186 Series

                                                                                                Program Memory Size

                                                                                                512Byte

                                                                                                No. of Pins

                                                                                                64Pins

                                                                                                Supply Voltage Max

                                                                                                5.5V

                                                                                                Interfaces

                                                                                                Serial

                                                                                                Data Bus Width

                                                                                                8 bit

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Qualification

                                                                                                -

                                                                                                MPU Family

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2018)

                                                                                                No. of CPU Cores

                                                                                                -

                                                                                                IC Case / Package

                                                                                                QFP

                                                                                                Supply Voltage Min

                                                                                                4.5V

                                                                                                Operating Frequency Max

                                                                                                20MHz

                                                                                                No. of I/O's

                                                                                                19I/O's

                                                                                                IC Mounting

                                                                                                Surface Mount

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                MPU Series

                                                                                                -

                                                                                                MSL

                                                                                                MSL 3 - 168 hours

                                                                                                Teknisk dokumentation (2)

                                                                                                EOL Notices EN

                                                                                                Technical Data Sheet EN

                                                                                                Lagstiftning och miljö

                                                                                                Ursprungsland:
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                                                                                                Philippines
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:85423190
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibelt:Ja

                                                                                                RoHS

                                                                                                RoHS-kompatibel för ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (27-Jun-2018)
                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):.016384
                                                                                                Produktspårbarhet

                                                                                                Date/Lot Code