3 Resultat för "XMOS"
Visa
Inköpare
Ingenjör
Tillverkare
Product Range
Device Core
Data Bus Width
Operating Frequency Max
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Förpackning
Inget(a) filter tillämpat(de)
0 Filter valt(da)
| Jämför | Pris för | Antal | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 255,620 kr | XE Family XE216 Series Microcontrollers | xCORE | 32 bit | - | 128Pins | TQFP | 81I/O's | Ethernet, SPI, USB | 512KB | - | - | 950mV | 1.05V | -40°C | 85°C | Surface Mount | XE | XE216 | ||||||
Each | 1+ 272,680 kr 10+ 201,290 kr 25+ 182,950 kr | xCORE Family XS1-U Series Microcontrollers | xCORE | 32 bit | 500MHz | 96Pins | FBGA | 38I/O's | SPI, USB | 64KB | 4Channels | 12Bit | 4.5V | 5.5V | 0°C | 70°C | Surface Mount | xCORE | XS1-U | ||||||
Each | 1+ 348,510 kr 5+ 317,530 kr 10+ 285,650 kr 25+ 273,280 kr 50+ 268,600 kr | xCORE Family XS1-U Series Microcontrollers | xCORE | 32 bit | 500MHz | 217Pins | FBGA | 73I/O's | SPI, USB | 128KB | 8Channels | 12Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | xCORE | XS1-U | ||||||