PIC16 8-bit Microcontrollers:
3 242 produkter hittadesVisa
Inköpare
Ingenjör
Tillverkare
Product Range
Device Core
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Förpackning
Filter tillämpat(de)
1 Filter valt(da)
Jämför | Pris för | Antal | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 20,550 kr 25+ 20,110 kr 100+ 19,680 kr 250+ 19,350 kr | Min: 1 / Mult: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | 20MHz | 7KB | 14Pins | - | SOIC | 12I/O's | USART | - | 256Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | |||||
Each | 1+ 17,930 kr 25+ 17,600 kr 100+ 17,160 kr 250+ 16,830 kr | Min: 1 / Mult: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | 20MHz | 1.75KB | 14Pins | - | SOIC | 12I/O's | - | - | 64Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | |||||
Tube of 27 | 1+ 1 442,000 kr | Min: 1 / Mult: 1 | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | - | 20MHz | 14KB | 28Pins | - | SOIC | 22I/O's | I2C, SPI, USART | - | 368Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | - | |||||
Each (Supplied on Full Reel) Hel rulle | 3300+ 15,630 kr 9900+ 15,300 kr | Min: 3300 / Mult: 3300 | PIC16 Family PIC16LF176x Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 20Pins | - | QFN-EP | 18I/O's | EUSART, I2C, SPI | - | 1KB | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF176x | - | |||||
Each | 1+ 28,750 kr 25+ 26,240 kr 100+ 23,830 kr 250+ 21,860 kr | Min: 1 / Mult: 1 | PIC16 Family PIC16LF152x Series Microcontrollers | PIC16 | - | 20MHz | 28KB | 64Pins | - | TQFP | 54I/O's | AUSART, EUSART, I2C, SPI | - | 1.5KB | 30Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | - | |||||
Each | 1+ 15,090 kr 25+ 13,560 kr 100+ 13,120 kr 250+ 12,570 kr | Min: 1 / Mult: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | 20MHz | 3.5KB | 14Pins | - | SOIC | 12I/O's | - | - | 128Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | |||||
Each | 1+ 31,370 kr 25+ 30,500 kr 100+ 29,730 kr 250+ 28,860 kr | Min: 1 / Mult: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | 4MHz | 1.75KB | 18Pins | - | SOIC | 16I/O's | USART | - | 224Byte | - | - | 3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | - | |||||
Each | 1+ 20,230 kr 25+ 18,700 kr 100+ 16,750 kr 250+ 16,420 kr | Min: 1 / Mult: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 20Pins | - | SSOP | 16I/O's | SPI | - | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | AEC-Q100 | |||||
Each | 1+ 25,580 kr 25+ 25,030 kr 100+ 24,600 kr 250+ 24,050 kr | Min: 1 / Mult: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | 20MHz | 7KB | 20Pins | - | SOIC | 18I/O's | EUSART, I2C, SPI | - | 256Byte | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | |||||
Each | 1+ 15,630 kr 25+ 15,190 kr 100+ 14,760 kr 250+ 14,320 kr | Min: 1 / Mult: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 16Pins | - | QFN | 12I/O's | EUSART, I2C, SPI | - | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | |||||
Each | 1+ 86,690 kr 25+ 86,580 kr | Min: 1 / Mult: 1 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | - | 20MHz | 7KB | 28Pins | - | NDIP | 22I/O's | I2C, SPI, USART | - | 192Byte | 5Channels | 8Bit | 4V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | - | |||||
Each | 1+ 90,000 kr 25+ 88,170 kr | Min: 1 / Mult: 1 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | - | 4MHz | 7KB | 28Pins | - | NDIP | 22I/O's | I2C, SPI, USART | - | 192Byte | 5Channels | 8Bit | 4V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | - | |||||
Each | 1+ 28,170 kr 25+ 27,630 kr 100+ 27,090 kr | Min: 1 / Mult: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | 4MHz | 1.75KB | 18Pins | - | SOIC | 16I/O's | USART | - | 224Byte | - | - | 3V | 5.5V | 0°C | 70°C | Surface Mount | PIC16 | PIC16F6xx | - | |||||
Each | 1+ 109,210 kr 25+ 103,190 kr | Min: 1 / Mult: 1 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | - | 10MHz | 7KB | 40Pins | - | DIP | 33I/O's | I2C, SPI, UART | - | 192Byte | 8Channels | 8Bit | 2.5V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | - | |||||
Each (Supplied on Cut Tape) Klippt remsa Förpackningsalternativ | 1+ 21,210 kr 25+ 19,350 kr 100+ 18,470 kr 2100+ 17,600 kr | Min: 1 / Mult: 1 | PIC16 Family PIC16LF193x Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 28Pins | - | SSOP | 25I/O's | EUSART, I2C, SPI | - | 512Byte | 11Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F19xx | - | |||||
Each | 1+ 21,640 kr 25+ 21,540 kr 100+ 21,100 kr | Min: 1 / Mult: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | 20MHz | 3.5KB | 20Pins | - | SSOP | 17I/O's | EUSART | - | 128Byte | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | - | |||||
Each | 1+ 23,070 kr 25+ 19,020 kr 100+ 18,260 kr 250+ 17,380 kr | Min: 1 / Mult: 1 | PIC16 Family PIC16F176x Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 20Pins | - | SOIC | 18I/O's | EUSART, I2C, SPI | - | 1KB | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | - | |||||
Each (Supplied on Full Reel) Hel rulle | 1100+ 31,050 kr | Min: 1100 / Mult: 1100 | PIC16 Family PIC16LF8xx Series Microcontrollers | PIC16 | - | 20MHz | 3.5KB | 18Pins | - | WSOIC | 16I/O's | I2C, SPI | - | 256Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF8xx | - | |||||
Each (Supplied on Full Reel) Hel rulle | 2500+ 7,780 kr | Min: 2500 / Mult: 2500 | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | - | 32MHz | 3.5KB | 14Pins | - | TSSOP | 11I/O's | EUSART, I2C, SPI | - | 256Byte | 11Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F183xx | - | |||||
Each | 1+ 64,370 kr 25+ 56,330 kr 100+ 46,650 kr 250+ 41,860 kr | Min: 1 / Mult: 1 | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | - | 20MHz | 3.5KB | 28Pins | - | SSOP | 22I/O's | I2C, SPI | - | 128Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | - | |||||
Each | 1+ 15,300 kr 25+ 14,980 kr | Min: 1 / Mult: 1 | PIC16 Family PIC16C505 Series Microcontrollers | PIC16 | - | 4MHz | 1.5KB | 14Pins | - | SOIC | 12I/O's | RS232, USB | - | 72Byte | - | - | 3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16C5x | - | |||||
Each (Supplied on Cut Tape) Klippt remsa Förpackningsalternativ | 1+ 36,070 kr 25+ 35,970 kr | Min: 1 / Mult: 1 | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | - | 20MHz | 3.5KB | 28Pins | - | WSOIC | 22I/O's | I2C, SPI | - | 128Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | - | |||||
Each (Supplied on Full Reel) Hel rulle | 1100+ 27,550 kr | Min: 1100 / Mult: 1100 | PIC16 Family PIC16LF8xx Series Microcontrollers | PIC16 | - | 20MHz | 1.75KB | 18Pins | - | WSOIC | 16I/O's | I2C, SPI | - | 128Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF8xx | - | |||||
Each (Supplied on Full Reel) Hel rulle | 1600+ 11,590 kr | Min: 1600 / Mult: 1600 | PIC16 Family PIC16F170x Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 20Pins | - | SSOP | 17I/O's | EUSART, I2C, SPI | - | 1KB | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F170x | - | |||||
Each | 1+ 21,750 kr 25+ 20,000 kr 100+ 18,150 kr 250+ 16,730 kr | Min: 1 / Mult: 1 | PIC16 Family PIC16LF182x Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 20Pins | - | SSOP | 18I/O's | EUSART, I2C, SPI | - | 1KB | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F18xx | - |