ARM Microcontrollers:
5 produkter hittadesVisa
Inköpare
Ingenjör
Tillverkare
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Förpackning
Filter tillämpat(de)
1 Filter valt(da)
Jämför | Pris för | Antal | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 41,870 kr 10+ 41,650 kr 25+ 41,540 kr 50+ 41,430 kr 100+ 41,320 kr Fler priser ... | Min: 1 / Mult: 1 | Kinetis W Family KW3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 512KB | 48Pins | LQFN | - | CAN, I2C, SPI, USART | 64KB | 5Channels | 16Bit | 2.1V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis | W Series | - | |||||
3385847 RoHS | Each (Supplied on Cut Tape) Klippt remsa | 1+ 118,830 kr 10+ 103,090 kr 25+ 97,730 kr 50+ 89,860 kr 100+ 81,440 kr Fler priser ... | Min: 1 / Mult: 1 | SimpleLink Family CC32xx Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | - | 64Pins | VQFN | 27I/O's | I2C, I2S, SPI, UART | 256KB | 4Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | SimpleLink | CC32xx | - | ||||
3385847RL RoHS | Each (Supplied on Cut Tape) Omspolning Förpackningsalternativ | 10+ 103,090 kr 25+ 97,730 kr 50+ 89,860 kr 100+ 81,440 kr 250+ 77,400 kr | Min: 10 / Mult: 1 | SimpleLink Family CC32xx Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | - | 64Pins | VQFN | 27I/O's | I2C, I2S, SPI, UART | 256KB | 4Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | SimpleLink | CC32xx | - | ||||
Each | 1+ 94,510 kr 10+ 82,700 kr 25+ 68,540 kr 50+ 61,410 kr 100+ 56,730 kr Fler priser ... | Min: 1 / Mult: 1 | Kinetis W Family KW3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 512KB | 48Pins | LQFN | - | CAN, I2C, SPI, USART | 64KB | - | 16Bit | 2.1V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis | W Series | AEC-Q100 | |||||
Each | 490+ 51,990 kr | Min: 490 / Mult: 490 | Kinetis W Family KW3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 512KB | 40Pins | HVQFN | - | CAN, I2C, SPI, USART | 64KB | - | 16Bit | 2.1V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis | W Series | AEC-Q100 |