0
0 artiklar0,00 kr
exkl. Moms
exkl. Moms

ARM Microcontrollers :

476 produkter hittades

Alla filter

(1 Tillämpade)

Utöka alla
Jämför
Tillverkare art.nr.
Beställningskod
Tillverkare / Beskrivning
Tillgänglighet
Pris för
Pris (exkl. Moms)
Antal
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
3128695

RoHS

Date/Lot Code

Each
1+118,210 kr
10+96,060 kr
25+91,560 kr
50+84,220 kr
100+62,720 kr
Fler priser ...
Kinetis S Family KS2x Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
256KB
48Pins
QFN
35I/O's
CAN, I2C, I2S, SPI, UART, USB
64KB
13Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis S
KS2x
-
3129670

RoHS

Date/Lot Code

Each
1+54,610 kr
10+41,780 kr
25+38,600 kr
50+35,530 kr
100+32,240 kr
Fler priser ...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
80MHz
256KB
48Pins
LQFP
38I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
64KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
2985284

RoHS

Date/Lot Code

Each
1+113,930 kr
10+88,600 kr
25+84,550 kr
50+80,270 kr
100+69,740 kr
Fler priser ...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
80MHz
512KB
100Pins
MAPBGA
89I/O's
CAN, I2C, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
S32
S32K1xx
AEC-Q100
2758803

RoHS

Date/Lot Code

Each
1+43,200 kr
10+32,790 kr
25+30,240 kr
50+28,690 kr
100+28,360 kr
Fler priser ...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
32 bit
80MHz
128KB
32Pins
UFQFPN
26I/O's
CAN, I2C, LPUART, SAI, SPI, USART
64KB
10Channels
12Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32L4
-
3129735

RoHS

Date/Lot Code

Each
1+58,670 kr
10+44,960 kr
25+41,560 kr
50+38,270 kr
100+37,610 kr
Fler priser ...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
80MHz
256KB
64Pins
LQFP
52I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
64KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
3489272

RoHS

Date/Lot Code

Each
1+99,540 kr
10+78,180 kr
25+68,860 kr
50+67,450 kr
100+66,150 kr
Kinetis M Family KM3x Series Microcontrollers
ARM Cortex-M0+
32 bit
75MHz
512KB
144Pins
LQFP
99I/O's
I2C, SPI, UART
64KB
16Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis M
KM3x
-
2855704

RoHS

Each
1+70,730 kr
10+50,770 kr
25+49,890 kr
50+49,020 kr
100+48,030 kr
Fler priser ...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
80MHz
256KB
100Pins
LQFP
83I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
64KB
16Channels
12Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32L4
-
2985290

RoHS

Each
1+70,840 kr
10+69,410 kr
25+67,990 kr
50+66,560 kr
100+65,140 kr
Fler priser ...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
64MHz
512KB
100Pins
LQFP
89I/O's
CAN, I2C, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
S32
S32K1xx
AEC-Q100
3933171

RoHS

Date/Lot Code

Each
1+54,610 kr
10+42,000 kr
25+38,820 kr
50+38,160 kr
100+37,390 kr
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
32 bit
80MHz
256KB
64Pins
UFBGA
52I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
64KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
4241925

RoHS

Date/Lot Code

Each
1+133,670 kr
PSOC 5 Family CY8C54xx Series Microcontrollers
ARM Cortex-M3
32 bit
67MHz
256KB
100Pins
TQFP
62I/O's
I2C, LIN, SPI, UART, USB
64KB
-
12Bit
1.71V
5.5V
-40°C
85°C
Surface Mount
PSoC 5LP
CY8C54LP
-
4011813

RoHS

Each
1+38,710 kr
10+25,550 kr
25+23,360 kr
50+21,600 kr
100+19,740 kr
EFM32 Family EFM32PG Series Microcontrollers
ARM Cortex-M33
32 bit
80MHz
128KB
40Pins
QFN
29I/O's
EUSART, I2C, I2S, IrDA, SPI, UART, USART
64KB
16Channels
12Bit, 16Bit
1.71V
3.8V
-40°C
125°C
Surface Mount
EFM32
EFM32PG
-
4011819

RoHS

Each
1+32,680 kr
10+27,300 kr
25+25,330 kr
50+23,360 kr
100+22,480 kr
Fler priser ...
EFM32 Family EFM32PG Series Microcontrollers
ARM Cortex-M33
32 bit
80MHz
256KB
48Pins
QFN
34I/O's
EUSART, I2C, I2S, IrDA, SPI, UART, USART
64KB
16Channels
12Bit, 16Bit
1.71V
3.8V
-40°C
125°C
Surface Mount
EFM32
EFM32PG
-
1624141

RoHS

Each
1+106,790 kr
10+86,740 kr
25+85,410 kr
50+83,970 kr
100+82,640 kr
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
72MHz
512KB
100Pins
LQFP
80I/O's
CAN, I2C, SPI, USART, USB
64KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
-
1737137

RoHS

Each
1+98,910 kr
10+77,090 kr
25+66,010 kr
50+64,920 kr
100+63,710 kr
Fler priser ...
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
72MHz
256KB
100Pins
LQFP
80I/O's
CAN, I2C, SPI, USART, USB
64KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
-
1624138

RoHS

Each
1+109,220 kr
10+85,530 kr
25+79,610 kr
50+78,620 kr
100+77,530 kr
Fler priser ...
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
72MHz
512KB
64Pins
LQFP
51I/O's
CAN, I2C, SPI, USART, USB
64KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
-
2215218

RoHS

Each
1+115,760 kr
10+92,500 kr
25+86,070 kr
50+81,750 kr
100+77,320 kr
Fler priser ...
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
72MHz
512KB
64Pins
LQFP
51I/O's
CAN, I2C, SPI, USART, USB
64KB
16Channels
12Bit
2V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F1
-
2393642

RoHS

Each
1+70,950 kr
10+52,860 kr
25+49,020 kr
50+46,390 kr
100+43,750 kr
Fler priser ...
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
84MHz
256KB
48Pins
UFQFPN
36I/O's
I2C, I2S, SPI, UART, USB
64KB
10Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
2393644

RoHS

Each
1+68,320 kr
10+52,420 kr
25+48,470 kr
50+46,170 kr
100+43,860 kr
Fler priser ...
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
84MHz
256KB
64Pins
LQFP
50I/O's
I2C, I2S, SPI, UART, USB
64KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
1737141

RoHS

Each
1+105,240 kr
10+85,520 kr
25+76,880 kr
50+74,330 kr
100+71,670 kr
Fler priser ...
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
72MHz
256KB
100Pins
LQFP
80I/O's
CAN, ENET, I2C, SPI, UART, USB
64KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
-
2094296

RoHS

Date/Lot Code

Each
1+152,750 kr
10+118,320 kr
25+112,840 kr
50+110,540 kr
100+108,230 kr
LPC Family LPC1700 Series Microcontrollers
ARM Cortex-M3
32 bit
100MHz
512KB
100Pins
TFBGA
70I/O's
CAN, I2C, I2S, SPI, UART, USB
64KB
8Channels
12Bit
2.4V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC1700
-
1624145

RoHS

Each
1+146,560 kr
10+113,990 kr
25+102,250 kr
50+99,590 kr
100+96,820 kr
Fler priser ...
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
72MHz
512KB
144Pins
LQFP
112I/O's
CAN, I2C, SPI, USART, USB
64KB
21Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
-
1737134

RoHS

Each
1+76,100 kr
10+62,940 kr
25+60,530 kr
50+58,010 kr
100+55,380 kr
Fler priser ...
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
72MHz
256KB
64Pins
LQFP
51I/O's
CAN, I2C, SPI, USART, USB
64KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
-
2133523

RoHS

Date/Lot Code

Each
1+128,740 kr
10+97,820 kr
25+93,760 kr
50+88,270 kr
100+82,790 kr
Fler priser ...
Kinetis K Family K1x Series Microcontrollers
ARM Cortex-M4
32 bit
72MHz
256KB
64Pins
LQFP
44I/O's
CAN, I2C, I2S, SPI, UART
64KB
28Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K1x
-
2396711

RoHS

Date/Lot Code

Each
1+38,770 kr
25+38,000 kr
100+37,220 kr
250+36,450 kr
SAM 32 Family SAM 4S Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
128KB
48Pins
LQFP
34I/O's
I2C, I2S, SPI, UART, USB
64KB
8Channels
12Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
SAM32
SAM 4S
-
2393643

RoHS

Each
1+57,270 kr
10+43,760 kr
25+40,540 kr
50+38,110 kr
100+35,670 kr
Fler priser ...
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
84MHz
128KB
64Pins
LQFP
50I/O's
I2C, I2S, SPI, UART, USB
64KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
1-25 av 476 artiklar
av 20 sida(or)

ledande tillverkare

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON