Kinetis V Family KV4x Series Microcontrollers ARM Microcontrollers:
3 produkter hittadesHitta ett stort utbud av Kinetis V Family KV4x Series Microcontrollers ARM Microcontrollers på Farnell Sverige. Vi har ett brett utbud av ARM Microcontrollers, som STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L0 Series Microcontrollers & EFM32 Family EFM32GG Series Microcontrollers ARM Microcontrollers från världens främsta tillverkare, inklusive: Nxp
Visa
Inköpare
Ingenjör
Tillverkare
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Förpackning
Filter tillämpat(de)
1 Filter valt(da)
Jämför | Pris för | Antal | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 78,240 kr 10+ 60,630 kr 25+ 56,280 kr 50+ 55,730 kr 100+ 55,170 kr Fler priser ... | Min: 1 / Mult: 1 | Kinetis V Family KV4x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 168MHz | 128KB | 48Pins | LQFP | 38I/O's | CAN, I2C, SPI, UART | 24KB | 21Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis V | KV4x | |||||
Each | 1+ 98,860 kr 10+ 67,090 kr 25+ 64,420 kr 50+ 63,420 kr 100+ 62,530 kr Fler priser ... | Min: 1 / Mult: 1 | Kinetis V Family KV4x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 168MHz | 256KB | 64Pins | LQFP | 48I/O's | CAN, I2C, SPI, UART | 32KB | 29Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis | V Series | |||||
Each | 90+ 58,490 kr | Min: 90 / Mult: 90 | Kinetis V Family KV4x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 168MHz | 256KB | 100Pins | LQFP | 74I/O's | CAN, I2C, SCI, SPI, UART | 32KB | 38Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis V | KV4x |