ARM Microcontrollers:
19 produkter hittadesVisa
Inköpare
Ingenjör
Tillverkare
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Förpackning
Filter tillämpat(de)
1 Filter valt(da)
Jämför | Pris för | Antal | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 65,040 kr 10+ 50,390 kr 25+ 46,680 kr 50+ 42,960 kr | Min: 1 / Mult: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 256KB | 56Pins | QFN | 36I/O's | I2C, SPI, UART | 32KB | 16Channels | 12Bit | 1.9V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | |||||
Each | 1+ 76,410 kr 10+ 66,250 kr 25+ 58,810 kr 50+ 54,110 kr 100+ 53,020 kr | Min: 1 / Mult: 1 | EFR32 Family EFR32FG Series Microcontrollers | ARM Cortex-M33F | 32 bit | 97.5MHz | 1.152MB | 56Pins | QFN-EP | 37I/O's | I2C, SPI, USART, USB | 256KB | - | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFR32 | EFR32FG | - | |||||
Each | 1+ 105,160 kr 10+ 82,100 kr 25+ 67,990 kr 50+ 66,140 kr 100+ 64,170 kr Fler priser ... | Min: 1 / Mult: 1 | EFR32 Family EFR32FG Series Microcontrollers | ARM Cortex-M33F | 32 bit | 97.5MHz | 1.92MB | 56Pins | QFN-EP | 37I/O's | I2C, SPI, USART, USB | 512KB | - | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFR32 | EFR32FG | - | |||||
Each | 1+ 102,540 kr 10+ 79,910 kr 25+ 65,810 kr 50+ 63,840 kr 100+ 61,760 kr Fler priser ... | Min: 1 / Mult: 1 | EFR32 Family EFR32FG Series Microcontrollers | ARM Cortex-M33F | 32 bit | 97.5MHz | 1.152MB | 56Pins | QFN-EP | 37I/O's | I2C, SPI, USART, USB | 256KB | - | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFR32 | EFR32FG | - | |||||
Each | 1+ 139,050 kr 10+ 111,390 kr 25+ 105,380 kr 50+ 98,930 kr 100+ 95,110 kr | Min: 1 / Mult: 1 | EFR32 Family EFR32FG Series Microcontrollers | ARM Cortex-M33F | 32 bit | 97.5MHz | 1.92MB | 56Pins | QFN-EP | 37I/O's | I2C, SPI, USART, USB | 512KB | - | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFR32 | EFR32FG | - | |||||
Each (Supplied on Cut Tape) Omspolning Förpackningsalternativ | 100+ 37,520 kr 250+ 35,780 kr 500+ 34,580 kr | Min: 100 / Mult: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 160MHz | 512KB | 56Pins | WLCSP | 39I/O's | I2C, FDCAN, LPUART, SAI, SPI, USART, USB | 274KB | 11Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | - | |||||
Each | 1+ 162,770 kr 10+ 127,240 kr 25+ 113,690 kr 50+ 104,620 kr 100+ 96,960 kr Fler priser ... | Min: 1 / Mult: 1 | EFR32 Family EFR32FG Series Microcontrollers | ARM Cortex-M33F | 32 bit | 97.5MHz | 1.92MB | 56Pins | QFN-EP | 37I/O's | I2C, SPI, USART, USB | 512KB | - | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFR32 | EFR32FG | - | |||||
Each | 1+ 141,780 kr 10+ 113,470 kr 25+ 107,350 kr 50+ 101,660 kr 100+ 96,740 kr | Min: 1 / Mult: 1 | EFR32 Family EFR32FG Series Microcontrollers | ARM Cortex-M33F | 32 bit | 97.5MHz | 1.92MB | 56Pins | QFN-EP | 37I/O's | I2C, SPI, USART, USB | 512KB | - | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFR32 | EFR32FG | - | |||||
Each | 1+ 121,120 kr 10+ 92,920 kr 25+ 79,040 kr 50+ 78,380 kr 100+ 77,720 kr Fler priser ... | Min: 1 / Mult: 1 | EFR32 Family EFR32FG Series Microcontrollers | ARM Cortex-M33F | 32 bit | 97.5MHz | 1.152MB | 56Pins | QFN-EP | 37I/O's | I2C, SPI, USART, USB | 256KB | - | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFR32 | EFR32FG | - | |||||
Each | 1+ 181,140 kr 10+ 141,890 kr 25+ 131,840 kr 50+ 109,970 kr 100+ 109,530 kr | Min: 1 / Mult: 1 | EFR32 Family EFR32FG Series Microcontrollers | ARM Cortex-M33F | 32 bit | 97.5MHz | 1.92MB | 56Pins | QFN-EP | 36I/O's | I2C, SPI, USART, USB | 512KB | - | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFR32 | EFR32FG | - | |||||
Each (Supplied on Cut Tape) Klippt remsa | 1+ 61,220 kr 10+ 46,980 kr 25+ 43,390 kr 50+ 41,210 kr 100+ 37,520 kr Fler priser ... | Min: 1 / Mult: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 160MHz | 512KB | 56Pins | WLCSP | 39I/O's | I2C, FDCAN, LPUART, SAI, SPI, USART, USB | 274KB | 11Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | - | |||||
Each | 1+ 125,820 kr 10+ 98,930 kr 25+ 87,780 kr 50+ 86,250 kr 100+ 84,610 kr Fler priser ... | Min: 1 / Mult: 1 | EFR32 Family EFR32FG Series Microcontrollers | ARM Cortex-M33F | 32 bit | 97.5MHz | 1.92MB | 56Pins | QFN-EP | 36I/O's | I2C, SPI, USART, USB | 512KB | - | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFR32 | EFR32FG | - | |||||
Each | 1+ 95,760 kr 10+ 74,660 kr 25+ 61,650 kr 50+ 59,910 kr 100+ 58,050 kr Fler priser ... | Min: 1 / Mult: 1 | EFR32 Family EFR32FG Series Microcontrollers | ARM Cortex-M33F | 32 bit | 97.5MHz | 1.152MB | 56Pins | QFN-EP | 37I/O's | I2C, SPI, USART, USB | 256KB | - | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFR32 | EFR32FG | - | |||||
Each | 1+ 55,200 kr 10+ 42,410 kr 25+ 36,180 kr 50+ 35,200 kr 100+ 34,110 kr | Min: 1 / Mult: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 128KB | 56Pins | QFN | 36I/O's | I2C, I2S, SPI, UART | 16KB | 16Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | |||||
Each | 1+ 62,300 kr 10+ 47,700 kr 25+ 42,130 kr 50+ 41,130 kr 100+ 40,120 kr Fler priser ... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 24MHz | 256KB | 56Pins | QFN-EP | 36I/O's | I2C, SPI, UART | 32KB | 8Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | |||||
Each | 1+ 81,320 kr 10+ 62,780 kr 25+ 52,320 kr 50+ 45,830 kr | Min: 1 / Mult: 1 | RA Family RA4 Series RA4W1 Group Microcontrollers | ARM Cortex-M4F | 32 bit | 48MHz | 512KB | 56Pins | QFN | 35I/O's | CAN, I2C, SPI, UART, USB | 96KB | 8Channels | 14Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | RA | RA4 | - | |||||
Each | 1+ 40,510 kr 10+ 40,400 kr 25+ 40,280 kr 50+ 40,160 kr | Min: 1 / Mult: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 128KB | 56Pins | QFN | 36I/O's | I2C, I2S, SPI, UART | 16KB | 16Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | |||||
Each | 1+ 101,980 kr 10+ 86,150 kr 25+ 81,580 kr 50+ 79,020 kr 100+ 76,230 kr Fler priser ... | Min: 1 / Mult: 1 | PSoC 4100 Family HVMS Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 56Pins | WFQFN | 41I/O's | I2C, LIN, SPI, UART | 8KB | 16Channels | 12Bit | 3.6V | 28V | -40°C | 125°C | Surface Mount | PSoC 4100 | HVMS | AEC-Q100 | |||||
Each | 1+ 112,680 kr 10+ 95,290 kr 25+ 90,170 kr 50+ 87,270 kr 100+ 84,260 kr Fler priser ... | Min: 1 / Mult: 1 | PSoC 4100 Family HVMS Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 56Pins | WFQFN | 41I/O's | I2C, LIN, SPI, UART | 16KB | 24Channels | 12Bit | 3.6V | 28V | -40°C | 125°C | Surface Mount | PSoC 4100 | HVMS | AEC-Q100 |