ARM Microcontrollers:
3 produkter hittadesVisa
Inköpare
Ingenjör
Tillverkare
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Förpackning
Filter tillämpat(de)
1 Filter valt(da)
Jämför | Pris för | Antal | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 107,440 kr 10+ 87,600 kr 25+ 81,140 kr 50+ 79,240 kr 100+ 75,340 kr Fler priser ... | Min: 1 / Mult: 1 | Synergy Family S3 Series S3A1 Group Microcontrollers | ARM Cortex-M4F | 32 bit | 48MHz | 1MB | 100Pins | TFLGA | 84I/O's | CAN, I2C, SCI, SPI, UART, USB | 192KB | 25Channels | 14Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | Synergy | S3 | |||||
Each | 1+ 91,610 kr 10+ 79,800 kr 25+ 73,020 kr 50+ 71,600 kr 100+ 70,070 kr Fler priser ... | Min: 1 / Mult: 1 | Synergy Family S3 Series S3A1 Group Microcontrollers | ARM Cortex-M4F | 32 bit | 48MHz | 1MB | 145Pins | TFLGA | 126I/O's | CAN, I2C, SPI, UART, USB | 192KB | 28Channels | 14Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | Synergy | S3 | |||||
Each | 260+ 94,430 kr | Min: 260 / Mult: 260 | Synergy Family S3 Series S3A1 Group Microcontrollers | ARM Cortex-M4F | 32 bit | 48MHz | 1MB | 64Pins | HWQFN | 52I/O's | CAN, I2C, SPI, UART, USB | 192KB | 18Channels | 14Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | Synergy | S3 |