ARM Microcontrollers:
6 produkter hittadesVisa
Inköpare
Ingenjör
Tillverkare
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Förpackning
Filter tillämpat(de)
1 Filter valt(da)
Jämför | Pris för | Antal | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Klippt remsa | 1+ 150,500 kr 10+ 136,250 kr 25+ 131,790 kr 100+ 109,500 kr 250+ 107,330 kr | Min: 1 / Mult: 1 | ADUC Family ADUC7 Series Microcontrollers | ARM7TDMI | 32 bit | 44MHz | 62KB | 40Pins | LFCSP-EP | 14I/O's | I2C, SPI, UART | 8KB | 16Channels | 12Bit | 2.7V | 3.6V | -40°C | 125°C | Surface Mount | ARM7 | ADuC70xx | |||||
Each | 1+ 152,360 kr 10+ 121,040 kr 25+ 120,820 kr 100+ 120,700 kr 250+ 120,590 kr Fler priser ... | Min: 1 / Mult: 1 | ADUC Family ADUC7 Series Microcontrollers | ARM7TDMI | 32 bit | 44MHz | 62KB | 40Pins | LFCSP-EP | 14I/O's | I2C, SPI, UART | 8KB | 16Channels | 12Bit | 2.7V | 3.6V | -40°C | 125°C | Surface Mount | ARM7 | ADuC70xx | |||||
Each (Supplied on Cut Tape) Omspolning Förpackningsalternativ | 10+ 136,250 kr 25+ 131,790 kr 100+ 109,500 kr 250+ 107,330 kr | Min: 10 / Mult: 1 | ADUC Family ADUC7 Series Microcontrollers | ARM7TDMI | 32 bit | 44MHz | 62KB | 40Pins | LFCSP-EP | 14I/O's | I2C, SPI, UART | 8KB | 16Channels | 12Bit | 2.7V | 3.6V | -40°C | 125°C | Surface Mount | ARM7 | ADuC70xx | |||||
Each | 1+ 184,860 kr 10+ 147,450 kr 25+ 135,490 kr 100+ 123,420 kr 250+ 116,890 kr Fler priser ... | Min: 1 / Mult: 1 | ADUC Family ADUC7 Series Microcontrollers | ARM7TDMI | 32 bit | 44MHz | 62KB | 64Pins | LQFP | 30I/O's | I2C, SPI, UART | 8KB | 16Channels | 12Bit | 2.7V | 3.6V | -40°C | 125°C | Surface Mount | ARM7 | ADuC70xx | |||||
Each | 1+ 161,240 kr 10+ 131,400 kr 25+ 131,290 kr 100+ 104,940 kr 250+ 104,620 kr Fler priser ... | Min: 1 / Mult: 1 | ADUC Family ADUC7 Series Microcontrollers | ARM7TDMI | 32 bit | 44MHz | 62KB | 40Pins | LFCSP-EP | 13I/O's | I2C, SPI, UART | 8KB | 16Channels | 12Bit | 2.7V | 3.6V | -40°C | 125°C | Surface Mount | ARM7 | ADuC70xx | |||||
Each | 1+ 260,430 kr 10+ 181,050 kr 25+ 161,370 kr 100+ 155,390 kr 250+ 147,230 kr Fler priser ... | Min: 1 / Mult: 1 | ADUC Family ADUC7 Series Microcontrollers | ARM7TDMI | 32 bit | 44MHz | 62KB | 80Pins | LQFP | 40I/O's | I2C, SPI, UART | 8KB | 16Channels | 12Bit | 2.7V | 3.6V | -40°C | 125°C | Surface Mount | - | ADuC70xx |