ARM Microcontrollers:
4 produkter hittadesVisa
Inköpare
Ingenjör
Tillverkare
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Förpackning
Filter tillämpat(de)
1 Filter valt(da)
Jämför | Pris för | Antal | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 40,010 kr 10+ 37,340 kr 25+ 34,660 kr 50+ 31,990 kr 100+ 29,200 kr Fler priser ... | Min: 1 / Mult: 1 | K32 L2B Family K32 L Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | HUQFN | 36I/O's | I2C, SPI, UART | 32KB | 15Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | K32 L2 | K32 L | |||||
Each | 1+ 54,830 kr 10+ 48,040 kr 25+ 39,790 kr 50+ 35,660 kr 100+ 32,880 kr Fler priser ... | Min: 1 / Mult: 1 | K32 L2B Family K32 L Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 64Pins | LQFP | 50I/O's | I2C, SPI, UART | 32KB | 18Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | K32 L2 | K32 L | |||||
Each | 1+ 44,920 kr 10+ 41,910 kr 25+ 38,900 kr 50+ 35,890 kr 100+ 32,770 kr Fler priser ... | Min: 1 / Mult: 1 | K32 L2B Family K32 L Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 32Pins | HUQFN | 23I/O's | I2C, SPI, UART | 32KB | 7Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | K32 L2 | K32 L | |||||
Each | 1+ 46,480 kr 10+ 38,230 kr 25+ 36,000 kr 50+ 34,440 kr 100+ 32,990 kr Fler priser ... | Min: 1 / Mult: 1 | K32 L2B Family K32 L Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 64Pins | LFBGA | 50I/O's | I2C, SPI, UART | 32KB | 18Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | K32 L2 | K32 L |