ARM Microcontrollers:
16 produkter hittadesVisa
Inköpare
Ingenjör
Tillverkare
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Förpackning
Filter tillämpat(de)
1 Filter valt(da)
Jämför | Pris för | Antal | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 191,270 kr 10+ 163,650 kr 25+ 162,350 kr 50+ 160,930 kr 100+ 159,630 kr | Min: 1 / Mult: 1 | i.MX RT Family i.MX RT1170 Series Microprocessors | ARM Cortex-M4F, ARM Cortex-M7F | 32 bit | 1GHz | - | 289Pins | MAPBGA | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | 20Channels | 12Bit | 900mV | 1.15V | 0°C | 95°C | Surface Mount | i.MX RT | i.MX RT117H Series | |||||
Each | 1+ 104,210 kr 10+ 82,030 kr 25+ 76,460 kr 50+ 70,330 kr 100+ 66,540 kr | Min: 1 / Mult: 1 | i.MX RT Family i.MX RT1040 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 528MHz | - | 169Pins | LFBGA | 108I/O's | CAN, I2C, UART, USB | 512KB | - | - | - | - | -40°C | 125°C | Surface Mount | i.MX RT | i.MX RT1042 Series | |||||
Each | 1+ 96,740 kr 10+ 92,730 kr 25+ 88,720 kr 50+ 84,700 kr 100+ 80,690 kr Fler priser ... | Min: 1 / Mult: 1 | i.MX RT Family i.MX RT1040 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 528MHz | - | 169Pins | LFBGA | 108I/O's | CAN, I2C, UART, USB | 512KB | - | - | - | - | -40°C | 125°C | Surface Mount | i.MX RT | i.MX RT1042 Series | |||||
Each | 1+ 109,890 kr 10+ 86,150 kr 25+ 80,250 kr 50+ 77,010 kr 100+ 73,670 kr Fler priser ... | Min: 1 / Mult: 1 | i.MX RT Family i.MX RT600 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 300MHz | - | 176Pins | VFBGA | 96I/O's | I2C, SPI, UART, USB | 4.5MB | 12Channels | 12Bit | 1.71V | 3.6V | -20°C | 70°C | Surface Mount | i.MX RT | i.MX RT600 | |||||
Each | 260+ 95,290 kr | Min: 260 / Mult: 260 | i.MX RT Family i.MX RT500 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 275MHz | 192KB | 249Pins | FOWLP | 136I/O's | I2C, I3C, I2S, LIN, SPI, USART, USB | 3MB | 6Channels | 12Bit | 1.71V | 3.6V | -20°C | 85°C | Surface Mount | i.MX RT | i.MX RT500 | |||||
Each (Supplied on Full Reel) Hel rulle | 6000+ 102,310 kr | Min: 6000 / Mult: 6000 | i.MX RT Family i.MX RT500 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 275MHz | 192KB | 141Pins | WLCSP | 136I/O's | I2C, I3C, I2S, LIN, SPI, USART, USB | 3MB | 6Channels | 12Bit | 1.71V | 3.6V | -20°C | 85°C | Surface Mount | i.MX RT | i.MX RT500 | |||||
Each (Supplied on Full Reel) Hel rulle | 2000+ 142,990 kr | Min: 2000 / Mult: 2000 | i.MX RT Family i.MX RT500 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 275MHz | 192KB | 249Pins | FOWLP | 136I/O's | I2C, I3C, I2S, LIN, SPI, USART, USB | 5MB | 6Channels | 12Bit | 1.71V | 3.6V | -20°C | 85°C | Surface Mount | i.MX RT | i.MX RT500 | |||||
Each (Supplied on Full Reel) Hel rulle | 2000+ 90,220 kr | Min: 2000 / Mult: 2000 | i.MX RT Family i.MX RT500 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 275MHz | 192KB | 249Pins | FOWLP | 136I/O's | I2C, I3C, I2S, LIN, SPI, USART, USB | 5MB | 6Channels | 12Bit | 1.71V | 3.6V | -20°C | 85°C | Surface Mount | i.MX RT | i.MX RT500 | |||||
Each (Supplied on Full Reel) Hel rulle | 2000+ 83,590 kr | Min: 2000 / Mult: 2000 | i.MX RT Family i.MX RT500 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 275MHz | 192KB | 249Pins | FOWLP | 136I/O's | I2C, I3C, I2S, LIN, SPI, USART, USB | 3MB | 6Channels | 12Bit | 1.71V | 3.6V | -20°C | 85°C | Surface Mount | i.MX RT | i.MX RT500 | |||||
Each (Supplied on Full Reel) Hel rulle | 6000+ 135,300 kr | Min: 6000 / Mult: 6000 | i.MX RT Family i.MX RT500 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 275MHz | 192KB | 141Pins | WLCSP | 136I/O's | I2C, I3C, I2S, LIN, SPI, USART, USB | 5MB | 6Channels | 12Bit | 1.71V | 3.6V | -20°C | 85°C | Surface Mount | i.MX RT | i.MX RT500 | |||||
Each (Supplied on Full Reel) Hel rulle | 1000+ 77,460 kr | Min: 1000 / Mult: 1000 | i.MX RT Family i.MX RT600 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 300MHz | - | 176Pins | VFBGA | 96I/O's | I2C, SPI, UART, USB | 4.5MB | 12Channels | 12Bit | 1.71V | 3.6V | -20°C | 85°C | Surface Mount | i.MX RT | i.MX RT600 | |||||
Each | 1300+ 98,520 kr | Min: 1300 / Mult: 1300 | i.MX RT Family i.MX RT600 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 300MHz | - | 249Pins | FOWLP | 147I/O's | I2C, I3C, I2S, SPI, UART, USART, USB | 4.5MB | 12Channels | 12Bit | 1.71V | 3.6V | -20°C | 85°C | Surface Mount | i.MX RT | i.MX RT600 | |||||
Each (Supplied on Full Reel) Hel rulle | 2000+ 86,600 kr | Min: 2000 / Mult: 2000 | i.MX RT Family i.MX RT600 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 300MHz | - | 249Pins | FOWLP | 147I/O's | I2C, I3C, I2S, SPI, UART, USART, USB | 4.5MB | 12Channels | 12Bit | 1.71V | 3.6V | -20°C | 85°C | Surface Mount | i.MX RT | i.MX RT600 | |||||
Each | 260+ 154,700 kr | Min: 260 / Mult: 260 | i.MX RT Family i.MX RT500 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 275MHz | 192KB | 249Pins | FOWLP | 136I/O's | I2C, I3C, I2S, LIN, SPI, USART, USB | 5MB | 6Channels | 12Bit | 1.71V | 3.6V | -20°C | 85°C | Surface Mount | i.MX RT | i.MX RT500 | |||||
Each (Supplied on Full Reel) Hel rulle | 6000+ 62,530 kr | Min: 6000 / Mult: 6000 | i.MX RT Family i.MX RT600 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 300MHz | - | 114Pins | WLCSP | 65I/O's | I2C, I3C, I2S, SPI, UART, USART, USB | 4.5MB | 12Channels | 12Bit | 1.71V | 3.6V | -20°C | 85°C | Surface Mount | i.MX RT | i.MX RT600 | |||||
Each (Supplied on Full Reel) Hel rulle | 6000+ 69,880 kr | Min: 6000 / Mult: 6000 | i.MX RT Family i.MX RT500 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 275MHz | 192KB | 141Pins | WLCSP | 136I/O's | I2C, I3C, I2S, LIN, SPI, USART, USB | 5MB | 6Channels | 12Bit | 1.71V | 3.6V | -20°C | 85°C | Surface Mount | i.MX RT | i.MX RT500 |