ARM Microcontrollers:
152 produkter hittadesVisa
Inköpare
Ingenjör
Tillverkare
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Förpackning
Filter tillämpat(de)
1 Filter valt(da)
Jämför | Pris för | Antal | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 66,550 kr 10+ 51,220 kr 25+ 47,410 kr 50+ 43,600 kr 100+ 42,950 kr Fler priser ... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 84MHz | - | 512KB | 64Pins | LQFP | - | 50I/O's | I2C, SPI, USART, USB | - | 96KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ 79,800 kr 10+ 67,320 kr 25+ 64,750 kr 50+ 58,290 kr 100+ 57,400 kr Fler priser ... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32MHz | - | 384KB | 100Pins | LQFP | - | 82I/O's | I2C, SPI, USART, USB | - | 48KB | 25Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
2333312 RoHS | Each | 1+ 88,490 kr 10+ 68,660 kr 25+ 63,750 kr 50+ 58,620 kr 100+ 52,270 kr Fler priser ... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32MHz | - | 384KB | 64Pins | LQFP | - | 50I/O's | I2C, SPI, USART, USB | - | 48KB | 21Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | ||||
Each | 1+ 18,170 kr 10+ 13,600 kr 50+ 12,710 kr 100+ 10,970 kr 250+ 10,670 kr Fler priser ... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 48MHz | - | 32KB | 20Pins | TSSOP | - | 15I/O's | I2C, SPI, USART, USB | - | 6KB | 9Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
2460541 RoHS | Each | 1+ 45,130 kr 25+ 40,990 kr 100+ 37,080 kr 250+ 35,230 kr | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 256KB | 32Pins | TQFP | - | 26I/O's | I2C, SPI, USART, USB | - | 32KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 125°C | Surface Mount | SAM32 | SAM D2X | ||||
Each | 1+ 31,540 kr 10+ 23,960 kr 25+ 22,070 kr 50+ 20,280 kr 100+ 18,610 kr Fler priser ... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 48MHz | - | 128KB | 48Pins | LQFP | - | 37I/O's | I2C, SPI, USART, USB | - | 16KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each (Supplied on Cut Tape) Klippt remsa | 1+ 81,360 kr 10+ 62,860 kr 25+ 58,290 kr 50+ 53,610 kr 100+ 48,930 kr Fler priser ... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32MHz | - | 128KB | 100Pins | LQFP | - | 83I/O's | I2C, SPI, USART, USB | - | 32KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each | 1+ 61,300 kr 10+ 47,030 kr 25+ 43,470 kr 50+ 40,010 kr 100+ 39,790 kr Fler priser ... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 100MHz | - | 256KB | 64Pins | LQFP | - | 50I/O's | I2C, SPI, USART, USB | - | 128KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each (Supplied on Cut Tape) Omspolning Förpackningsalternativ | 10+ 62,860 kr 25+ 58,290 kr 50+ 53,610 kr 100+ 48,930 kr 250+ 46,810 kr Fler priser ... | Min: 10 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32MHz | - | 128KB | 100Pins | LQFP | - | 83I/O's | I2C, SPI, USART, USB | - | 32KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each | 1+ 76,410 kr 10+ 66,250 kr 25+ 58,810 kr 50+ 54,110 kr 100+ 53,020 kr | Min: 1 / Mult: 1 | EFR32 Family EFR32FG Series Microcontrollers | ARM Cortex-M33F | - | 32 bit | 97.5MHz | - | 1.152MB | 56Pins | QFN-EP | - | 37I/O's | I2C, SPI, USART, USB | - | 256KB | - | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFR32 | EFR32FG | |||||
Each | 1+ 62,300 kr 10+ 47,810 kr 25+ 44,140 kr 50+ 40,570 kr 100+ 36,890 kr Fler priser ... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 84MHz | - | 384KB | 48Pins | UFQFPN | - | 36I/O's | I2C, SPI, USART, USB | - | 96KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ 37,730 kr 10+ 29,690 kr 25+ 27,180 kr 50+ 26,310 kr 100+ 25,450 kr Fler priser ... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32MHz | - | 32KB | 48Pins | UFQFN | - | 37I/O's | I2C, SPI, USART, USB | - | 4KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each | 1+ 91,280 kr 10+ 64,870 kr 25+ 61,860 kr 50+ 57,840 kr 100+ 53,720 kr Fler priser ... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 100MHz | - | 512KB | 64Pins | LQFP | - | 50I/O's | I2C, SPI, USART, USB | - | 128KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ 44,250 kr 10+ 38,530 kr 25+ 35,500 kr 50+ 35,180 kr 100+ 34,860 kr Fler priser ... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32MHz | - | 128KB | 64Pins | LQFP | - | 51I/O's | I2C, SPI, USART, USB | - | 16KB | 20Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each | 1+ 87,820 kr 10+ 61,970 kr 25+ 59,070 kr 50+ 55,280 kr 100+ 51,380 kr Fler priser ... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 100MHz | - | 512KB | 48Pins | UFQFPN | - | 36I/O's | I2C, SPI, USART, USB | - | 128KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ 30,540 kr 10+ 29,570 kr 25+ 29,250 kr 50+ 29,030 kr 100+ 28,710 kr Fler priser ... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32MHz | - | 32KB | 48Pins | LQFP | - | 37I/O's | I2C, SPI, USART, USB | - | 16KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each (Supplied on Cut Tape) Klippt remsa | 1+ 76,460 kr 10+ 60,630 kr 25+ 57,060 kr 50+ 54,050 kr 100+ 51,270 kr Fler priser ... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 84MHz | - | 512KB | 49Pins | WLCSP | - | 36I/O's | I2C, SPI, USART, USB | - | 96KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ 46,360 kr 10+ 35,440 kr 25+ 31,990 kr 50+ 29,420 kr 100+ 29,200 kr Fler priser ... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32MHz | - | 64KB | 48Pins | LQFP | - | 37I/O's | I2C, SPI, USART, USB | - | 32KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each | 1+ 44,270 kr 25+ 40,120 kr 100+ 36,510 kr 2500+ 34,650 kr | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 256KB | 48Pins | TQFP | - | 38I/O's | I2C, SPI, USART, USB | - | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | |||||
Each | 1+ 105,320 kr 25+ 95,740 kr 100+ 86,710 kr 250+ 84,930 kr | Min: 1 / Mult: 1 | SAM 32 Family SAM 3U Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 96MHz | - | 256KB | 144Pins | TFBGA | - | 96I/O's | I2C, SPI, USART, USB | - | 52KB | 16Channels | 10Bit, 12Bit | 1.62V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3U | |||||
Each | 1+ 64,420 kr 10+ 49,490 kr 25+ 46,030 kr 50+ 45,920 kr 100+ 45,810 kr Fler priser ... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 84MHz | - | 512KB | 48Pins | UFQFPN | - | 36I/O's | I2C, SPI, USART, USB | - | 96KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
2460543 RoHS | Each | 1+ 62,970 kr 25+ 55,060 kr 100+ 45,580 kr 250+ 40,900 kr | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 256KB | 48Pins | TQFP | - | 38I/O's | I2C, SPI, USART, USB | - | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 125°C | Surface Mount | SAM32 | SAM D2X | ||||
Each | 1+ 60,630 kr 10+ 46,920 kr 25+ 42,460 kr 50+ 41,240 kr 100+ 39,450 kr Fler priser ... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32MHz | - | 256KB | 48Pins | UFQFPN | - | 37I/O's | I2C, SPI, USART, USB | - | 32KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each | 1+ 96,300 kr 10+ 75,450 kr 25+ 70,330 kr 50+ 70,220 kr 100+ 62,860 kr Fler priser ... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32MHz | - | 512KB | 64Pins | LQFP | - | 51I/O's | I2C, SPI, USART, USB | - | 80KB | 21Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each | 1+ 114,800 kr 10+ 83,810 kr 25+ 83,590 kr 50+ 71,000 kr 100+ 70,770 kr Fler priser ... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32MHz | - | 512KB | 100Pins | LQFP | - | 83I/O's | I2C, SPI, USART, USB | - | 80KB | 25Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 |