ARM Microcontrollers:
750 produkter hittadesVisa
Inköpare
Ingenjör
Tillverkare
Product Range
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Förpackning
Filter tillämpat(de)
1 Filter valt(da)
Jämför | Pris för | Antal | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 74,450 kr 10+ 55,500 kr 25+ 53,500 kr 50+ 50,150 kr 100+ 47,810 kr Fler priser ... | Min: 1 / Mult: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 50MHz | - | 128KB | 48Pins | QFN | - | 29I/O's | I2C, SPI, UART, USB | - | 16KB | 13Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | - | |||||
Each | 1+ 31,540 kr 10+ 23,850 kr 25+ 21,840 kr 50+ 20,060 kr 100+ 18,170 kr Fler priser ... | Min: 1 / Mult: 1 | Kinetis L Family KL1x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 64KB | 32Pins | QFN | - | 28I/O's | I2C, I2S, LIN, SPI, USART, USB | - | 16KB | 13Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL1x | - | |||||
Each | 1+ 30,320 kr 10+ 28,420 kr 25+ 26,530 kr 50+ 24,630 kr 100+ 22,620 kr Fler priser ... | Min: 1 / Mult: 1 | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 64KB | 40Pins | QFN | - | 36I/O's | I2C, SPI, UART | - | 8KB | 11Channels | - | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1x | - | |||||
Each | 1+ 69,660 kr 10+ 40,790 kr 25+ 40,460 kr 50+ 37,230 kr 100+ 37,110 kr Fler priser ... | Min: 1 / Mult: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 50MHz | - | 128KB | 32Pins | QFN | - | 20I/O's | I2C, SPI, UART, USB | - | 16KB | 6Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | - | |||||
Each | 1+ 57,180 kr 10+ 50,270 kr 25+ 46,810 kr 50+ 43,020 kr 100+ 39,120 kr Fler priser ... | Min: 1 / Mult: 1 | EFM32 Family EFM32G Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | 32MHz | - | 128KB | 64Pins | QFN | - | 56I/O's | I2C, SPI, USART | - | 16KB | 8Channels | - | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32G | - | |||||
Each | 1+ 65,040 kr 10+ 50,390 kr 25+ 46,680 kr 50+ 42,960 kr | Min: 1 / Mult: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 48MHz | - | 256KB | 56Pins | QFN | - | 36I/O's | I2C, SPI, UART | - | 32KB | 16Channels | - | 12Bit | 1.9V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | |||||
Each | 1+ 59,180 kr 25+ 53,830 kr 100+ 48,820 kr | Min: 1 / Mult: 1 | SAM 32 Family SAM L21 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 256KB | 64Pins | QFN | - | 51I/O's | I2C, LIN, SPI, UART, USB | - | 32KB | 20Channels | - | 12Bit | 900mV | 1.2V | -40°C | 85°C | Surface Mount | SAM32 | SAM L21 | - | |||||
Each | 1+ 12,710 kr 10+ 11,090 kr 25+ 10,870 kr 50+ 10,780 kr 100+ 10,770 kr | Min: 1 / Mult: 1 | PSOC 4 Family CY8C40xx Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 16MHz | - | 16KB | 24Pins | QFN | - | 20I/O's | I2C | - | 2KB | - | - | - | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C40xx | - | |||||
Each | 1+ 60,850 kr 10+ 47,260 kr 25+ 42,240 kr 50+ 40,120 kr 100+ 38,340 kr Fler priser ... | Min: 1 / Mult: 1 | Kinetis L Family KL1x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 128KB | 32Pins | QFN | - | 28I/O's | I2C, SPI, UART | - | 16KB | 11Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL1x | - | |||||
Each | 1+ 10,770 kr 10+ 7,180 kr 50+ 6,890 kr 100+ 6,600 kr 250+ 6,560 kr Fler priser ... | Min: 1 / Mult: 1 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 8KB | 16Pins | QFN | - | 14I/O's | I2C, SPI, UART | - | 2KB | 2Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | - | |||||
Each | 1+ 32,100 kr 25+ 29,310 kr 100+ 26,530 kr 416+ 25,970 kr | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 128KB | 48Pins | QFN | - | 38I/O's | I2C, I2S, UART, USART, USB | - | 16KB | 14Channels | - | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | - | |||||
Each | 1+ 38,670 kr 10+ 29,760 kr 25+ 28,750 kr 50+ 27,860 kr 100+ 26,860 kr Fler priser ... | Min: 1 / Mult: 1 | EFM32 Family EFM32JG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | 40MHz | - | 256KB | 32Pins | QFN | - | 24I/O's | I2C, I2S, SPI, USART | - | 32KB | 24Channels | - | 12Bit | 1.85V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32JG1 | - | |||||
Each | 1+ 134,510 kr | Min: 1 / Mult: 1 | PSOC 5 Family CY8C56xx Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | 67MHz | - | 128KB | 68Pins | QFN | - | 48I/O's | I2C, LIN, SPI, UART, USB | - | 32KB | - | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C56xx | - | |||||
Each (Supplied on Cut Tape) Omspolning Förpackningsalternativ | 10+ 63,310 kr 25+ 57,730 kr 50+ 54,830 kr 100+ 51,160 kr 250+ 48,700 kr | Min: 10 / Mult: 1 | Kinetis W Family KW4x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 512KB | 48Pins | QFN | - | 25I/O's | I2C, SPI, UART | - | 128KB | 5Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis W | KW4x | - | |||||
Each (Supplied on Cut Tape) Klippt remsa | 1+ 81,140 kr 10+ 63,310 kr 25+ 57,730 kr 50+ 54,830 kr 100+ 51,160 kr Fler priser ... | Min: 1 / Mult: 1 | Kinetis W Family KW4x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 512KB | 48Pins | QFN | - | 25I/O's | I2C, SPI, UART | - | 128KB | 5Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis W | KW4x | - | |||||
Each | 1+ 101,310 kr 10+ 83,810 kr 25+ 78,020 kr 50+ 71,780 kr 100+ 65,310 kr Fler priser ... | Min: 1 / Mult: 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | 40MHz | - | 1MB | 48Pins | QFN | - | 33I/O's | I2C, I2S, LIN, SPI, UART, USART | - | 256KB | 33Channels | - | 12Bit | 1.8V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32PG12 | - | |||||
Each | 1+ 254,780 kr 5+ 229,260 kr 10+ 197,380 kr 25+ 185,570 kr 50+ 181,890 kr | Min: 1 / Mult: 1 | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | 67MHz | - | 256KB | 68Pins | QFN | - | 48I/O's | CAN, I2C, SPI, UART, USB | - | 64KB | - | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C58xx | - | |||||
Each | 1+ 31,210 kr 10+ 25,190 kr 25+ 23,290 kr 50+ 22,510 kr 100+ 21,730 kr Fler priser ... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 48MHz | - | 64KB | 32Pins | QFN | - | 27I/O's | I2C, SPI, USART | - | 8KB | 10Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | |||||
Each | 1+ 16,180 kr 25+ 15,190 kr 100+ 13,880 kr | Min: 1 / Mult: 1 | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 8KB | 24Pins | QFN | - | 22I/O's | I2C, LIN, SPI, UART, USART | - | 4KB | 10Channels | - | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D1X | - | |||||
Each | 1+ 43,470 kr 10+ 33,660 kr 25+ 33,550 kr 50+ 33,440 kr 100+ 33,320 kr Fler priser ... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 80MHz | - | 256KB | 48Pins | QFN | - | 38I/O's | CAN, I2C, SPI, UART, USB | - | 64KB | 10Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ 36,670 kr 10+ 27,310 kr 25+ 26,970 kr 50+ 26,530 kr 100+ 26,190 kr Fler priser ... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 80MHz | - | 128KB | 32Pins | QFN | - | 26I/O's | I2C, SPI, UART, USART, USB | - | 40KB | 10Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ 44,910 kr 10+ 34,140 kr 25+ 31,430 kr 50+ 28,920 kr 100+ 28,820 kr Fler priser ... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 80MHz | - | 128KB | 32Pins | QFN | - | 26I/O's | CAN, I2C, SPI, UART, USB | - | 64KB | 10Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ 282,640 kr 5+ 268,490 kr 10+ 216,110 kr 25+ 201,170 kr 50+ 197,610 kr | Min: 1 / Mult: 1 | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | 80MHz | - | 256KB | 68Pins | QFN | - | 38I/O's | CAN, I2C, SPI, UART, USB | - | 64KB | - | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5LP | CY8C58LPxxx | - | |||||
Each | 1+ 88,830 kr 10+ 64,530 kr 25+ 61,190 kr 50+ 58,620 kr 100+ 55,060 kr Fler priser ... | Min: 1 / Mult: 1 | Kinetis S Family KS2x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 120MHz | - | 256KB | 48Pins | QFN | - | 35I/O's | CAN, I2C, I2S, SPI, UART, USB | - | 64KB | 13Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis S | KS2x | - | |||||
Each (Supplied on Cut Tape) Klippt remsa | 1+ 46,940 kr 10+ 35,720 kr 25+ 35,610 kr 50+ 35,500 kr 100+ 35,290 kr Fler priser ... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | 80MHz | - | 256KB | 48Pins | QFN | - | 38I/O's | CAN, I2C, LPUART, SAI, SPI, USART | - | 64KB | 10Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - |