ARM Microcontrollers:
330 produkter hittadesVisa
Inköpare
Ingenjör
Tillverkare
Product Range
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Automotive Qualification Standard
Förpackning
Filter tillämpat(de)
1 Filter valt(da)
Jämför | Pris för | Antal | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 46,480 kr 10+ 31,760 kr 25+ 26,860 kr 50+ 26,640 kr 100+ 26,300 kr | Min: 1 / Mult: 1 | Synergy Family S1 Series S124 Group Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 32MHz | - | 128KB | 48Pins | LQFP | - | 35I/O's | CAN, I2C, SPI, UART, USB | - | 16KB | 14Channels | - | 14Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | Synergy | S1 Series | - | - | |||||
Each | 1+ 55,240 kr 10+ 47,850 kr 25+ 45,670 kr 50+ 44,370 kr 100+ 43,170 kr Fler priser ... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | 32MHz | - | 256KB | 48Pins | LQFP | - | 37I/O's | I2C, I2S, SPI, USART, USB | - | 32KB | 14Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32L1 | - | - | |||||
Each | 1+ 41,910 kr 25+ 39,900 kr 100+ 37,450 kr | Min: 1 / Mult: 1 | SAM 32 Family SAM L21 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 64KB | 48Pins | TQFP | - | 37I/O's | I2C, LIN, SPI, UART, USB | - | 8KB | 14Channels | - | 12Bit | 900mV | 1.2V | -40°C | 85°C | Surface Mount | SAM32 | SAM L21 | - | - | |||||
Each | 1+ 32,100 kr 25+ 29,310 kr 100+ 26,530 kr 416+ 25,970 kr | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 128KB | 48Pins | QFN | - | 38I/O's | I2C, I2S, UART, USART, USB | - | 16KB | 14Channels | - | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | - | - | |||||
Each (Supplied on Cut Tape) Klippt remsa | 1+ 24,360 kr 10+ 16,960 kr 25+ 16,420 kr 50+ 15,980 kr 100+ 15,440 kr Fler priser ... | Min: 1 / Mult: 1 | XMC1000 Family XMC1300 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 32MHz | - | 64KB | 28Pins | TSSOP | - | 26I/O's | I2C, I2S, LIN, SPI, UART | - | 16KB | 14Channels | - | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | XMC1000 | XMC1300 | - | - | |||||
Each (Supplied on Cut Tape) Omspolning Förpackningsalternativ | 100+ 15,440 kr 250+ 14,570 kr 500+ 12,510 kr 1000+ 12,290 kr | Min: 100 / Mult: 1 | XMC1000 Family XMC1300 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 32MHz | - | 64KB | 28Pins | TSSOP | - | 26I/O's | I2C, I2S, LIN, SPI, UART | - | 16KB | 14Channels | - | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | XMC1000 | XMC1300 | - | - | |||||
Each | 1+ 37,730 kr 10+ 29,690 kr 25+ 27,180 kr 50+ 26,310 kr 100+ 25,450 kr Fler priser ... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | 32MHz | - | 32KB | 48Pins | UFQFN | - | 37I/O's | I2C, SPI, USART, USB | - | 4KB | 14Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | - | |||||
Each | 1+ 44,140 kr 25+ 40,120 kr 100+ 36,450 kr 250+ 35,660 kr | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 256KB | 48Pins | TQFP | - | 38I/O's | I2C, I2S, SPI, UART, USB | - | 32KB | 14Channels | - | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | - | |||||
Each | 1+ 30,540 kr 10+ 29,570 kr 25+ 29,250 kr 50+ 29,030 kr 100+ 28,710 kr Fler priser ... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | 32MHz | - | 32KB | 48Pins | LQFP | - | 37I/O's | I2C, SPI, USART, USB | - | 16KB | 14Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | - | |||||
Each | 1+ 46,360 kr 10+ 35,440 kr 25+ 31,990 kr 50+ 29,420 kr 100+ 29,200 kr Fler priser ... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | 32MHz | - | 64KB | 48Pins | LQFP | - | 37I/O's | I2C, SPI, USART, USB | - | 32KB | 14Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | - | |||||
Each | 1+ 44,270 kr 25+ 40,120 kr 100+ 36,510 kr 2500+ 34,650 kr | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 256KB | 48Pins | TQFP | - | 38I/O's | I2C, SPI, USART, USB | - | 32KB | 14Channels | - | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | - | |||||
Each | 1+ 35,440 kr 10+ 26,640 kr 25+ 24,410 kr 50+ 23,180 kr 100+ 20,950 kr Fler priser ... | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 64MHz | - | 128KB | 48Pins | LQFP | - | 44I/O's | I2C, I2S, SPI, UART, USART | - | 32KB | 14Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | - | |||||
Each | 1+ 15,770 kr 10+ 11,640 kr 50+ 10,570 kr 100+ 10,470 kr 250+ 10,380 kr Fler priser ... | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 64MHz | - | 16KB | 20Pins | TSSOP | - | 18I/O's | I2C, I2S, SPI, UART, USART | - | 8KB | 14Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | - | |||||
Each | 1+ 17,830 kr 10+ 14,490 kr 50+ 12,590 kr 100+ 12,040 kr 250+ 11,700 kr Fler priser ... | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 64MHz | - | 64KB | 20Pins | TSSOP | - | 18I/O's | I2C, I2S, SPI, UART, USART | - | 8KB | 14Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | - | |||||
Each | 1+ 23,070 kr 10+ 18,170 kr 25+ 16,940 kr 50+ 16,050 kr 100+ 15,160 kr Fler priser ... | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 64MHz | - | 128KB | 48Pins | LQFP | - | 43I/O's | I2C, I2S, SPI, USART | - | 36KB | 14Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | - | |||||
Each | 1+ 45,920 kr 10+ 34,550 kr 25+ 31,760 kr 50+ 30,200 kr 100+ 28,640 kr Fler priser ... | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 64MHz | - | 512KB | 48Pins | LQFP | - | 43I/O's | I2C, I2S, SPI, USART, USB | - | 144KB | 14Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | - | |||||
Each | 1+ 12,370 kr 10+ 9,300 kr 50+ 8,270 kr 100+ 7,860 kr 250+ 7,630 kr Fler priser ... | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 64MHz | - | 32KB | 20Pins | TSSOP | - | 17I/O's | I2C, I2S, SPI, USART | - | 8KB | 14Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | - | |||||
2460543 RoHS | Each | 1+ 62,970 kr 25+ 55,060 kr 100+ 45,580 kr 250+ 40,900 kr | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 256KB | 48Pins | TQFP | - | 38I/O's | I2C, SPI, USART, USB | - | 32KB | 14Channels | - | 12Bit | 1.62V | 3.63V | -40°C | 125°C | Surface Mount | SAM32 | SAM D2X | - | - | ||||
Each | 1+ 60,630 kr 10+ 46,920 kr 25+ 42,460 kr 50+ 41,240 kr 100+ 39,450 kr Fler priser ... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | 32MHz | - | 256KB | 48Pins | UFQFPN | - | 37I/O's | I2C, SPI, USART, USB | - | 32KB | 14Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | - | |||||
2409249 RoHS | Each | 1+ 43,130 kr 25+ 39,120 kr 100+ 35,440 kr 416+ 35,110 kr | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 256KB | 48Pins | QFN | - | 38I/O's | I2C, I2S, SPI, UART, USB | - | 32KB | 14Channels | - | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | - | ||||
Each | 1+ 181,560 kr 10+ 142,440 kr 25+ 136,530 kr 50+ 125,610 kr 100+ 110,670 kr | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | 180MHz | - | 2MB | 100Pins | LQFP | - | 71I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 384KB | 14Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ 90,280 kr 10+ 76,680 kr 25+ 74,340 kr 50+ 69,210 kr 100+ 68,210 kr Fler priser ... | Min: 1 / Mult: 1 | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | - | 32 bit | - | 110MHz | - | 512KB | 100Pins | LQFP | - | 79I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 256KB | 14Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L5 | - | - | |||||
Each | 1+ 59,360 kr 10+ 41,320 kr 25+ 38,480 kr 50+ 36,180 kr 100+ 33,890 kr Fler priser ... | Min: 1 / Mult: 1 | STM32 Family STM32G0B1 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 64MHz | - | 256KB | 48Pins | UFQFPN | - | 44I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 144KB | 14Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0B1 | - | - | |||||
2333393 RoHS | Each | 1+ 74,490 kr 10+ 57,520 kr 25+ 53,280 kr 50+ 51,000 kr 100+ 48,610 kr Fler priser ... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | 32MHz | - | 256KB | 48Pins | LQFP | - | 37I/O's | I2C, SPI, USART, USB | - | 32KB | 14Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | - | ||||
2333386 RoHS | Each | 1+ 73,450 kr 10+ 56,620 kr 25+ 52,380 kr 50+ 51,270 kr 100+ 47,810 kr Fler priser ... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | 32MHz | - | 256KB | 48Pins | LQFP | - | 37I/O's | I2C, SPI, USART, USB | - | 32KB | 14Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | - |