ARM Microcontrollers :
7 292 produkter hittadesAlla filter
Utöka alla
Tillverkare
(2857)
(1700)
(1459)
(596)
(85)
(354)
(2)
(218)
(2)
Förpackning
(4826)
(1)
(5)
(900)
(1560)
(521)
(76)
| Jämför | Tillverkare art.nr. | Beställningskod | Tillverkare / Beskrivning | Tillgänglighet | Pris för | Pris (exkl. Moms) | Antal | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 500+22,600 kr | SAM 32 Family SAM L10 Series Microcontrollers | ARM Cortex-M23 | 32 bit | 32MHz | 32KB | 32Pins | TQFP | 25I/O's | I2C, LIN, SPI, USART | 8KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM L | - | ||||||
Each (Supplied on Full Reel) Hel rulle | 4000+23,040 kr | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 64Pins | QFN | 52I/O's | I2C, SPI, UART, USART | 16KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | ||||||
Each (Supplied on Full Reel) Hel rulle | 1500+47,000 kr | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 64Pins | LQFP | 47I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 105°C | Surface Mount | SAM32 | SAM 4S | - | ||||||
Each | 160+53,170 kr | SAM 32 Family SAM D5X Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 1MB | 64Pins | TQFP | 51I/O's | I2C, I2S, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.71V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D5X | - | ||||||
Each (Supplied on Full Reel) Hel rulle | 1500+48,300 kr | SAM 32 Family SAM 4N Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 1MB | 64Pins | LQFP | 47I/O's | I2C, SPI, UART, USART | 80KB | 10Channels | 10Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4N | - | ||||||
Each (Supplied on Full Reel) Hel rulle | 2500+26,030 kr | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 48Pins | TQFP | 38I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | 16KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 125°C | Surface Mount | SAM 32 | SAM D21 | - | ||||||
Each | 60+123,850 kr | SAM 32 Family SAM S70 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 1MB | 144Pins | LQFP | 114I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 3V | 3.6V | -40°C | 105°C | Surface Mount | SAM 32 | SAM V70 | AEC-Q100 | ||||||
Each (Supplied on Full Reel) Hel rulle | 1500+21,270 kr | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 16KB | 64Pins | TQFP | 52I/O's | I2C, SPI, UART, USART | 2KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | ||||||
Each (Supplied on Full Reel) Hel rulle | 4000+26,480 kr | SAM 32 Family SAM C20 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 64Pins | VQFN | 52I/O's | CAN, I2C, SPI, USART | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | SAM32 | SAM C20 | - | ||||||
Each | 490+18,720 kr | SAM 32 Family SAM L11 Series Microcontrollers | ARM Cortex-M23 | 32 bit | 32MHz | 16KB | 24Pins | VQFN | 17I/O's | I2C, LIN, SPI, USART | 8KB | 5Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM L | - | ||||||
Each (Supplied on Full Reel) Hel rulle | 6000+14,510 kr | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 16KB | 24Pins | QFN | 22I/O's | I2C, SPI, UART, USART, USB | 4KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 105°C | Surface Mount | SAM32 | SAM D1X | - | ||||||
Each (Supplied on Full Reel) Hel rulle | 6000+19,830 kr | SAM 32 Family SAM L11 Series Microcontrollers | ARM Cortex-M23 | 32 bit | 32MHz | 32KB | 24Pins | VQFN | 17I/O's | I2C, LIN, SPI, USART | 8KB | 5Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM L | - | ||||||
Each (Supplied on Full Reel) Hel rulle | 6000+21,270 kr | SAM 32 Family SAM L11 Series Microcontrollers | ARM Cortex-M23 | 32 bit | 32MHz | 64KB | 24Pins | VQFN | 17I/O's | I2C, LIN, SPI, USART | 16KB | 5Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM L | - | ||||||
Each (Supplied on Full Reel) Hel rulle | 5000+23,820 kr | SAM 32 Family SAM L11 Series Microcontrollers | ARM Cortex-M23 | 32 bit | 32MHz | 32KB | 32Pins | VQFN | 25I/O's | I2C, LIN, SPI, USART | 8KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 125°C | Surface Mount | SAM 32 | SAM L | - | ||||||
Each | 490+17,170 kr | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 32KB | 32Pins | QFN | 26I/O's | I2C, SPI, UART, USART | 4KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 105°C | Surface Mount | SAM32 | SAM D2X | - | ||||||
Each | 490+25,480 kr | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 128KB | 64Pins | UFBGA | 52I/O's | I2C, SPI, UART, USART | 16KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 105°C | Surface Mount | SAM32 | SAM D2X | - | ||||||
Each (Supplied on Full Reel) Hel rulle | 4000+28,470 kr | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 256KB | 64Pins | QFN | 52I/O's | I2C, SPI, UART, USART | 32KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 105°C | Surface Mount | SAM32 | SAM D2X | - | ||||||
Each (Supplied on Full Reel) Hel rulle | 4000+47,190 kr | SAM 32 Family SAM E5X Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 256KB | 64Pins | VQFN | 51I/O's | Ethernet, I2C, I2S, SPI, UART, USART, USB | 128KB | 24Channels | 12Bit | 1.71V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM E5X | - | ||||||
Each (Supplied on Full Reel) Hel rulle | 2000+73,440 kr | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 512KB | 100Pins | TFBGA | 79I/O's | CAN, I2C, SPI, UART, USART, USB | 128KB | 10Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4E | - | ||||||
Each (Supplied on Full Reel) Hel rulle | 4000+56,050 kr | SAM 32 Family SAM D5X Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 1MB | 64Pins | VQFN | 51I/O's | I2C, I2S, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.71V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D5X | - | ||||||
Each (Supplied on Full Reel) Hel rulle | 700+110,110 kr | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 512KB | 144Pins | LQFP | 114I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | SAM32 | SAM E70 | - | ||||||
Each | 490+21,050 kr | SAM 32 Family SAM L11 Series Microcontrollers | ARM Cortex-M23 | 32 bit | 32MHz | 32KB | 24Pins | VQFN | 17I/O's | I2C, LIN, SPI, USART | 8KB | 5Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM L | - | ||||||
Each (Supplied on Full Reel) Hel rulle | 1500+45,640 kr | SAM 32 Family SAM D5X Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 512KB | 64Pins | TQFP | 51I/O's | I2C, I2S, SPI, UART, USART, USB | 192KB | 24Channels | 12Bit | 1.71V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D5X | - | ||||||
Each | 260+26,920 kr | SAM 32 Family SAM 3N Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 16KB | 48Pins | QFN | 34I/O's | I2C, SPI, UART, USART | 4KB | 8Channels | 10Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3N | - | ||||||
Each (Supplied on Full Reel) Hel rulle | 1500+22,380 kr | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 64Pins | TQFP | 52I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | 4KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 125°C | Surface Mount | SAM 32 | SAM D2X | - | ||||||