0
0 artiklar0,00 kr
exkl. Moms
exkl. Moms

ARM Microcontrollers :

7 123 produkter hittades

Alla filter

Utöka alla
Jämför
Tillverkare art.nr.
Beställningskod
Tillverkare / Beskrivning
Tillgänglighet
Pris för
Pris (exkl. Moms)
Antal
Product Range
Silicon Manufacturer
Device Core
Data Bus Width
Data Bus Width
No. of Bits
Silicon Family Name
Core Architecture
Operating Frequency Max
Program Memory Size
Core Sub-Architecture
No. of Pins
Silicon Core Number
Kit Contents
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
3629655

RoHS

Date/Lot Code

Each
160+44,860 kr
SAM 32 Family SAM D5X Series Microcontrollers
-
ARM Cortex-M4F
-
32 bit
-
-
-
120MHz
256KB
-
64Pins
-
-
TQFP
51I/O's
I2C, I2S, SPI, UART, USART, USB
128KB
24Channels
12Bit
1.71V
3.63V
-40°C
125°C
Surface Mount
SAM32
SAM D5X
-
3630140

RoHS

Date/Lot Code

Each
260+92,830 kr
SAM 32 Family SAM S70 Series Microcontrollers
-
ARM Cortex-M7
-
32 bit
-
-
-
300MHz
512KB
-
100Pins
-
-
TFBGA
75I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
256KB
10Channels
12Bit
1.7V
3.6V
-40°C
105°C
Surface Mount
SAM32
SAM S70
-
3630119

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
3500+100,580 kr
SAM 32 Family SAM S70 Series Microcontrollers
-
ARM Cortex-M7
-
32 bit
-
-
-
300MHz
1MB
-
64Pins
-
-
QFN
44I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
384KB
5Channels
12Bit
1.7V
3.6V
-40°C
105°C
Surface Mount
SAM32
SAM S70
-
3629125

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
3500+33,230 kr
SAM 32 Family SAM 4S Series Microcontrollers
-
ARM Cortex-M4
-
32 bit
-
-
-
120MHz
128KB
-
48Pins
-
-
VQFN
34I/O's
I2C, I2S, SPI, UART, USART, USB
64KB
8Channels
12Bit
1.62V
3.6V
-40°C
105°C
Surface Mount
SAM32
SAM 4S
-
3629228

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
2000+23,930 kr
SAM 32 Family SAM C20 Series Microcontrollers
-
ARM Cortex-M0+
-
32 bit
-
-
-
48MHz
32KB
-
32Pins
-
-
TQFP
26I/O's
CAN, I2C, SPI, USART
4KB
10Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
SAM32
SAM C20
-
3629951

RoHS

Date/Lot Code

Each
354+20,050 kr
SAM 32 Family SAM L10 Series Microcontrollers
-
ARM Cortex-M23
-
32 bit
-
-
-
32MHz
16KB
-
24Pins
-
-
SSOP
17I/O's
I2C, LIN, SPI, USART
4KB
5Channels
12Bit
1.62V
3.63V
-40°C
125°C
Surface Mount
SAM 32
SAM L
-
3630107

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
5000+50,070 kr
SAM 32 Family SAM L22 Series Microcontrollers
-
ARM Cortex-M0+
-
32 bit
-
-
-
32MHz
256KB
-
100Pins
-
-
UFBGA
82I/O's
I2C, SPI, UART, USART, USB
32KB
20Channels
12Bit
1.62V
3.63V
-40°C
85°C
Surface Mount
SAM 32
SAM L
-
3630032

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
2000+23,820 kr
SAM 32 Family SAM L11 Series Microcontrollers
-
ARM Cortex-M23
-
32 bit
-
-
-
32MHz
16KB
-
32Pins
-
-
TQFP
25I/O's
I2C, LIN, SPI, USART
8KB
10Channels
12Bit
1.62V
3.63V
-40°C
85°C
Surface Mount
SAM 32
SAM L
-
3630068

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
5000+26,920 kr
SAM 32 Family SAM L21 Series Microcontrollers
-
ARM Cortex-M0+
-
32 bit
-
-
-
48MHz
32KB
-
32Pins
-
-
QFN
25I/O's
I2C, LIN, SPI, UART, USART, USB
4KB
10Channels
12Bit
1.62V
3.63V
-40°C
105°C
Surface Mount
SAM 32
SAM L21
-
3629528

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
5000+19,830 kr
SAM 32 Family SAM D21 Series Microcontrollers
-
ARM Cortex-M0+
-
32 bit
-
-
-
48MHz
32KB
-
32Pins
-
-
QFN
26I/O's
I2C, LIN, SPI, UART, USART
4KB
14Channels
12Bit
1.62V
3.63V
-40°C
125°C
Surface Mount
SAM 32
SAM D2X
-
3629556

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
2000+24,810 kr
SAM 32 Family SAM D21 Series Microcontrollers
-
ARM Cortex-M0+
-
32 bit
-
-
-
48MHz
128KB
-
32Pins
-
-
TQFP
26I/O's
I2C, SPI, USART
16KB
14Channels
12Bit
1.62V
3.63V
-40°C
125°C
Surface Mount
SAM 32
SAM D21
-
3629945

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
3500+43,530 kr
SAM 32 Family SAM G55 Series Microcontrollers
-
ARM Cortex-M4F
-
32 bit
-
-
-
120MHz
512KB
-
64Pins
-
-
QFN
48I/O's
I2C, I2S, SPI, UART, USART, USB
176KB
8Channels
12Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
SAM32
SAM G55
-
3629839

RoHS

Date/Lot Code

Each
180+62,480 kr
SAM 32 Family SAM E5X Series Microcontrollers
-
ARM Cortex-M4F
-
32 bit
-
-
-
100MHz
512KB
-
100Pins
-
-
TQFP
81I/O's
Ethernet, I2C, I2S, SPI, UART, USART, USB
192KB
28Channels
12Bit
1.71V
3.63V
-40°C
125°C
Surface Mount
SAM32
SAM E5X
-
3630239

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
1000+123,520 kr
SAM 32 Family SAM V71 Series Microcontrollers
-
ARM Cortex-M7
-
32 bit
-
-
-
300MHz
512KB
-
144Pins
-
-
TFBGA
114I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
256KB
24Channels
12Bit
3V
3.6V
-40°C
105°C
Surface Mount
SAM32
SAM V71
AEC-Q100
3630021

RoHS

Date/Lot Code

Each
490+22,710 kr
SAM 32 Family SAM L11 Series Microcontrollers
-
ARM Cortex-M23
-
32 bit
-
-
-
32MHz
64KB
-
24Pins
-
-
VQFN
17I/O's
I2C, LIN, SPI, USART
16KB
5Channels
12Bit
1.62V
3.63V
-40°C
85°C
Surface Mount
SAM 32
SAM L
-
3629550

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
2000+24,810 kr
SAM 32 Family SAM D21 Series Microcontrollers
-
ARM Cortex-M0+
-
32 bit
-
-
-
48MHz
128KB
-
32Pins
-
-
TQFP
26I/O's
I2C, I2S, LIN, SPI, UART, USART, USB
16KB
10Channels
12Bit
1.62V
3.63V
-40°C
125°C
Surface Mount
SAM 32
SAM D2X
-
3629815

RoHS

Date/Lot Code

Each
160+53,950 kr
SAM 32 Family SAM E5X Series Microcontrollers
-
ARM Cortex-M4F
-
32 bit
-
-
-
100MHz
512KB
-
64Pins
-
-
TQFP
51I/O's
Ethernet, I2C, I2S, SPI, UART, USART, USB
192KB
24Channels
12Bit
1.71V
3.63V
-40°C
125°C
Surface Mount
SAM32
SAM E5X
-
3629812

RoHS

Date/Lot Code

Each
260+46,300 kr
SAM 32 Family SAM E5X Series Microcontrollers
-
ARM Cortex-M4F
-
32 bit
-
-
-
120MHz
256KB
-
64Pins
-
-
VQFN
51I/O's
Ethernet, I2C, I2S, SPI, UART, USART, USB
128KB
24Channels
12Bit
1.71V
3.63V
-40°C
85°C
Surface Mount
SAM32
SAM E5X
-
3629652

RoHS

Date/Lot Code

Each
416+42,650 kr
SAM 32 Family SAM D5X Series Microcontrollers
-
ARM Cortex-M4F
-
32 bit
-
-
-
120MHz
512KB
-
48Pins
-
-
VQFN
37I/O's
I2C, SPI, UART, USART, USB
192KB
20Channels
12Bit
1.71V
3.63V
-40°C
85°C
Surface Mount
SAM32
SAM D5X
-
3630099

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
4000+34,670 kr
SAM 32 Family SAM L22 Series Microcontrollers
-
ARM Cortex-M0+
-
32 bit
-
-
-
32MHz
128KB
-
64Pins
-
-
QFN
50I/O's
I2C, SPI, UART, USART, USB
16KB
16Channels
12Bit
1.62V
3.63V
-40°C
85°C
Surface Mount
SAM 32
SAM L
-
3629394

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
5000+24,260 kr
SAM 32 Family SAM D20 Series Microcontrollers
-
ARM Cortex-M0+
-
32 bit
-
-
-
48MHz
256KB
-
32Pins
-
-
QFN
26I/O's
I2C, SPI, UART, USART
32KB
10Channels
12Bit
1.62V
3.63V
-40°C
85°C
Surface Mount
SAM32
SAM D2X
-
3629393

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
5000+25,700 kr
SAM 32 Family SAM D20 Series Microcontrollers
-
ARM Cortex-M0+
-
32 bit
-
-
-
32MHz
256KB
-
32Pins
-
-
QFN
26I/O's
I2C, SPI, UART, USART
32KB
10Channels
12Bit
1.62V
3.63V
-40°C
105°C
Surface Mount
SAM32
SAM D2X
-
3629746

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
4000+45,640 kr
SAM 32 Family SAM E5X Series Microcontrollers
-
ARM Cortex-M4F
-
32 bit
-
-
-
120MHz
256KB
-
48Pins
-
-
VQFN
37I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
128KB
20Channels
12Bit
1.71V
3.63V
-40°C
85°C
Surface Mount
SAM32
SAM E5X
-
3629969

RoHS

Date/Lot Code

Each
354+20,830 kr
SAM 32 Family SAM L10 Series Microcontrollers
-
ARM Cortex-M23
-
32 bit
-
-
-
32MHz
64KB
-
24Pins
-
-
SSOP
17I/O's
I2C, LIN, SPI, USART
16KB
5Channels
12Bit
1.62V
3.63V
-40°C
85°C
Surface Mount
SAM 32
SAM L
-
3628457

RoHS

Date/Lot Code

Each
260+87,620 kr
SAM 32 Family AT91SAM7X Series Microcontrollers
-
ARM7TDMI
-
32 bit
-
-
-
55MHz
128KB
-
100Pins
-
-
TFBGA
62I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
32KB
8Channels
10Bit
1.65V
1.95V
-40°C
85°C
Surface Mount
AT91
AT91SAM7x
-
4951-4975 av 7123 artiklar
av 285 sida(or)

ledande tillverkare

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON