7 025 Resultat för "MICROCHIP"
Visa
Inköpare
Ingenjör
Tillverkare
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Förpackning
Inget(a) filter tillämpat(de)
0 Filter valt(da)
| Jämför | Pris för | Antal | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 140,660 kr 25+ 129,050 kr 100+ 127,210 kr 250+ 125,910 kr | AVR ATmega Family ATmega128 Series Microcontrollers | AVR | 16MHz | 128KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega128 | - | ||||||
Each | 1+ 42,620 kr 25+ 41,750 kr 100+ 40,990 kr 250+ 40,130 kr | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | 64MHz | 64KB | 44Pins | TQFP | 35I/O's | I2C, SPI, USART | 4KB | 11Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K8x | AEC-Q100 | ||||||
Each | 1+ 40,910 kr 25+ 40,050 kr | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | DIP | 24I/O's | I2C, SPI, USART | 4KB | 8Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K8x | AEC-Q100 | ||||||
Each | 1+ 92,720 kr 25+ 90,230 kr 100+ 87,840 kr 250+ 85,350 kr | PIC18 Family PIC18Fxx20 Series Microcontrollers | PIC18 | 40MHz | 32KB | 64Pins | TQFP | 52I/O's | AUSART, I2C, SPI | 2KB | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F65xx | - | ||||||
Each | 1+ 47,230 kr 25+ 46,800 kr 100+ 46,270 kr 250+ 45,840 kr | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 768Byte | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F24xx | - | ||||||
Each | 1+ 69,620 kr 25+ 60,840 kr 100+ 50,430 kr 250+ 45,220 kr | PIC16 Family PIC16F7x Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | SOIC | 22I/O's | I2C, SPI, USART | 192Byte | 5Channels | 8Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F7xx | - | ||||||
Each | 1+ 30,370 kr 25+ 29,610 kr 100+ 28,630 kr 250+ 28,200 kr | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 48MHz | 32KB | 44Pins | TQFP | 22I/O's | EUSART, I2C, PSP, SPI | 3.7KB | 13Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | AEC-Q100 | ||||||
Each | 1+ 53,230 kr 25+ 52,480 kr 100+ 52,370 kr 250+ 48,200 kr | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 768Byte | 10Channels | 12Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F24xx | - | ||||||
Each | 1+ 146,620 kr 25+ 128,290 kr 100+ 106,280 kr 250+ 95,330 kr | PIC18 Family PIC18LF66xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 64Pins | TQFP | 54I/O's | EUSART, I2C, PSP, SPI | 3.84KB | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F66xx | - | ||||||
Each | 1+ 16,040 kr 25+ 15,720 kr | PIC18 Family PIC18F2xQ10 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | SPDIP | 25I/O's | EUSART, I2C, SPI | 2KB | 24Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F2xQ10 | - | ||||||
Each | 1+ 29,060 kr | PIC16 Family PIC16F9XX Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | SOIC | 24I/O's | AUSART, I2C, SPI | 256Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F9xx | - | ||||||
Each (Supplied on Cut Tape) Klippt remsa | 1+ 37,200 kr 25+ 37,090 kr 100+ 36,980 kr 2100+ 36,870 kr | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SSOP | 24I/O's | ECAN, I2C, SPI, USART | 3.6KB | 8Channels | 12Bit | 1.8V | 5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxK80 | AEC-Q100 | ||||||
Each | 1+ 68,760 kr | PIC16 Family PIC16F7XX Series Microcontrollers | PIC16 | 20MHz | 14KB | 40Pins | DIP | 36I/O's | AUSART, I2C, SPI | 368Byte | 14Channels | 10Bit | 4V | 5.5V | -40°C | 125°C | Through Hole | PIC16 | PIC16F7xx | - | ||||||
Each | 1+ 9,880 kr 25+ 9,160 kr | PIC16 Family PIC16LF170x Series Microcontrollers | PIC16 | 32MHz | 7KB | 16Pins | QFN | 12I/O's | EUSART, I2C, SPI | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF17xx | - | ||||||
Each | 1+ 26,570 kr 25+ 25,810 kr 100+ 25,160 kr 250+ 24,400 kr | PIC12 Family PIC12C6xx Series Microcontrollers | PIC12 | 4MHz | 1.75KB | 8Pins | DIP | 6I/O's | - | 128Byte | 4Channels | 8Bit | 3V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12C6xx | - | ||||||
Each | 1+ 18,210 kr 25+ 16,710 kr | PIC16 Family PIC16F171xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | DIP | 17I/O's | EUSART, I2C, LIN, SPI | 1KB | 41Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F171xx | - | ||||||
Each | 1+ 8,160 kr 25+ 7,410 kr 100+ 7,150 kr 250+ 6,890 kr | PIC10 Family PIC10F32x Series Microcontrollers | PIC10 | 16MHz | 896Byte | 8Pins | DIP | 4I/O's | - | 64Byte | 3Channels | 8Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC10 | PIC10F32x | AEC-Q100 | ||||||
Each | 1+ 7,360 kr 25+ 6,610 kr 100+ 6,490 kr 250+ 6,360 kr | PIC12 Family PIC12F5xx Series Microcontrollers | PIC12 | 4MHz | 768Byte | 8Pins | SOIC | 6I/O's | - | 25Byte | - | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F5xx | AEC-Q100 | ||||||
Each | 1+ 70,190 kr 25+ 68,790 kr | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | 16MHz | 32KB | 40Pins | DIP | 32I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega32 | - | ||||||
Each | 1+ 26,350 kr 25+ 22,450 kr | PIC18 Family PIC18F1xK22 Series Microcontrollers | PIC18 | 64MHz | 16KB | 20Pins | DIP | 18I/O's | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K2x | AEC-Q100 | ||||||
Each | 1+ 33,160 kr 25+ 30,250 kr 100+ 27,450 kr 250+ 26,910 kr | AVR ATxmega Family ATXmega E Series Microcontrollers | AVR | 32MHz | 32KB | 32Pins | TQFP | 26I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega E | - | ||||||
Each | 1+ 75,400 kr 25+ 73,900 kr | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | 20MHz | 14KB | 40Pins | DIP | 33I/O's | I2C, PSP, SPI, USART | 256Byte | 8Channels | 10Bit | 4V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16F8xx | - | ||||||
Each | 1+ 13,770 kr 25+ 12,040 kr 100+ 10,000 kr 250+ 8,970 kr | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | 20MHz | 1.75KB | 8Pins | SOIC | 6I/O's | - | 64Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F6xx | AEC-Q100 | ||||||
Each | 1+ 38,820 kr 25+ 35,570 kr 100+ 34,270 kr 250+ 32,860 kr | AVR ATmega Family ATmega16X Series Microcontrollers | AVR | 20MHz | 16KB | 32Pins | TQFP | 23I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16X | - | ||||||
Each | 1+ 23,580 kr 25+ 21,530 kr 100+ 19,590 kr 250+ 19,160 kr | AVR ATmega Family ATmega8 Series Microcontrollers | AVR | 16MHz | 8KB | 32Pins | TQFP | 23I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega8 | - | ||||||