ARM926EJ-S 32-bit Microcontrollers:
8 produkter hittadesVisa
Inköpare
Ingenjör
Tillverkare
Product Range
Device Core
Data Bus Width
Operating Frequency Max
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Förpackning
Filter tillämpat(de)
1 Filter valt(da)
| Jämför | Pris för | Antal | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 221,560 kr 10+ 177,860 kr 25+ 166,900 kr 50+ 153,560 kr 100+ 150,090 kr | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM926EJ-S | 32 bit | 200MHz | 121Pins | BGA | 6I/O's | I2C, SPI, USB | 512KB | 1.15V | 1.25V | -40°C | 85°C | Surface Mount | EZ-USB | CYUSB3xx | ||||||
Each | 1+ 188,460 kr 10+ 148,880 kr 25+ 140,100 kr 50+ 134,460 kr 100+ 128,710 kr | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM926EJ-S | 32 bit | 200MHz | 121Pins | BGA | 6I/O's | I2C, SPI, USB | 512KB | 1.15V | 1.25V | 0°C | 70°C | Surface Mount | EZ-USB | CYUSB3xx | ||||||
Each | 1+ 214,970 kr 5+ 193,880 kr 10+ 172,780 kr 25+ 167,690 kr 50+ 162,500 kr | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM926EJ-S | 32 bit | 52MHz | 121Pins | BGA | 59I/O's | I2C, I2S, SPI, UART, USB | 512KB | 1.15V | 1.25V | -40°C | 85°C | Surface Mount | EZ-USB | CYUSB3xx | ||||||
Each | 1+ 124,720 kr 10+ 98,800 kr 25+ 92,830 kr 50+ 89,040 kr 100+ 84,590 kr | EZ-USB Family CYUSB2xx Series Microcontrollers | ARM926EJ-S | 32 bit | 52MHz | 121Pins | BGA | 59I/O's | I2C, I2S, SPI, UART | 512KB | 1.15V | 1.25V | -40°C | 85°C | Surface Mount | EZ-USB | CYUSB2xx | ||||||
Each | 1+ 180,020 kr 10+ 142,610 kr 25+ 134,040 kr 50+ 128,510 kr 100+ 122,110 kr | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM926EJ-S | 32 bit | 200MHz | 121Pins | BGA | 6I/O's | I2C, SPI, USB | 512KB | 1.15V | 1.25V | 0°C | 70°C | Surface Mount | EZ-USB | CYUSB3xx | ||||||
Each | 1+ 161,840 kr 10+ 131,310 kr 25+ 123,060 kr 50+ 117,280 kr 100+ 111,390 kr | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM926EJ-S | 32 bit | 200MHz | 121Pins | BGA | 6I/O's | I2C, SPI, USB | 512KB | 1.15V | 1.25V | -40°C | 85°C | Surface Mount | EZ-USB | CYUSB3xx | ||||||
Each | 1+ 208,000 kr 10+ 164,730 kr 25+ 154,970 kr 50+ 148,570 kr 100+ 141,090 kr | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM926EJ-S | 32 bit | 200MHz | 121Pins | BGA | 6I/O's | I2C, SPI, USB | 512KB | 1.15V | 1.25V | -40°C | 85°C | Surface Mount | EZ-USB | CYUSB3xx | ||||||
Each | 1+ 163,540 kr 10+ 129,600 kr 25+ 121,900 kr 50+ 116,800 kr 100+ 110,940 kr | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM926EJ-S | 32 bit | 200MHz | 121Pins | BGA | 6I/O's | I2C, SPI, USB | 512KB | 1.15V | 1.25V | 0°C | 70°C | Surface Mount | EZ-USB | CYUSB3xx | ||||||