39 Resultat för "dil"
Hitta ett stort utbud av 16-bit Microcontrollers på Farnell Sverige. Vi lagerför ett stort urval av 16-bit Microcontrollers, inklusive nya och mest populära produkter från världens främsta tillverkare, inklusive: Microchip & Texas Instruments
Visa
Inköpare
Ingenjör
Tillverkare
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Förpackning
Inget(a) filter tillämpat(de)
0 Filter valt(da)
| Jämför | Pris för | Antal | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 47,800 kr 25+ 46,830 kr | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 28Pins | DIP | 21I/O's | I2C, LIN, SPI, UART, USB | 8KB | 9Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Through Hole | PIC24FJ GB | PIC24 | - | ||||||
Each | 1+ 40,790 kr 25+ 39,920 kr | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 32KB | 20Pins | DIP | 17I/O's | I2C, SPI, UART | 2KB | 12Channels | 12Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC24FV KA | PIC24 | - | ||||||
Each | 1+ 40,460 kr 25+ 37,110 kr | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 28Pins | DIP | 21I/O's | I2C, SPI, UART | 8KB | 10Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Through Hole | PIC24FJ GA | PIC24 | AEC-Q100 | ||||||
Each | 1+ 19,370 kr 25+ 18,930 kr 100+ 18,610 kr 250+ 18,180 kr | PIC24 Family PIC24 KA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 4KB | 14Pins | DIP | 12I/O's | I2C, SPI, UART | 512Byte | 7Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC24FV KA | PIC24 | AEC-Q100 | ||||||
Each | 1+ 44,570 kr 25+ 43,700 kr | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 28Pins | DIP | 21I/O's | I2C, LIN, SPI, USART | 8KB | 10Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Through Hole | PIC24FJ GA | PIC24 | - | ||||||
Each | 1+ 68,680 kr 25+ 67,280 kr | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 40MHz | 128KB | 28Pins | DIP | 21I/O's | I2C, SPI, UART | 8KB | 10Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Through Hole | PIC24HJ GP | PIC24 | AEC-Q100 | ||||||
Each | 1+ 35,420 kr 25+ 34,660 kr | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 32KB | 28Pins | DIP | 21I/O's | I2C, SPI, UART | 8KB | 10Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Through Hole | PIC24FJ GA | PIC24 | AEC-Q100 | ||||||
Each | 1+ 31,810 kr 25+ 31,160 kr | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 20Pins | DIP | 18I/O's | I2C, SPI, UART | 1.5KB | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC24FV KA | PIC24 | AEC-Q100 | ||||||
2113748 RoHS | Each | 1+ 32,130 kr 10+ 22,610 kr 50+ 18,930 kr 100+ 17,530 kr 250+ 17,090 kr Fler priser ... | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | 16MHz | 16KB | 20Pins | DIP | 16I/O's | I2C, SPI, UART | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | MSP430G2x | MSP430 | - | |||||
1866836 RoHS | Each | 1+ 52,370 kr 10+ 36,110 kr 50+ 33,510 kr 100+ 27,110 kr 250+ 26,570 kr | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | 16MHz | 1KB | 20Pins | DIP | 16I/O's | I2C, SPI, USI | 128Byte | - | - | 1.8V | 3.6V | -40°C | 85°C | Through Hole | MSP430G2x | MSP430 | - | |||||
1866857 RoHS | Each | 1+ 17,350 kr 10+ 12,040 kr 50+ 11,170 kr 100+ 10,420 kr | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | 16MHz | 2KB | 20Pins | DIP | 16I/O's | I2C, SPI, USI | 256Byte | - | - | 1.8V | 3.6V | -40°C | 85°C | Through Hole | MSP430G2x | MSP430 | - | |||||
2325721 RoHS | Each | 1+ 19,520 kr 10+ 13,550 kr 50+ 12,690 kr | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | 16MHz | 2KB | 20Pins | DIP | 16I/O's | I2C, LIN, SPI, UART | 256Byte | - | - | 1.8V | 3.6V | -40°C | 85°C | Through Hole | MSP430G2x | MSP430 | - | |||||
Each | 1+ 31,810 kr 25+ 30,510 kr | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 8KB | 20Pins | DIP | 18I/O's | I2C, SPI, UART | 1.5KB | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC24FV KA | PIC24 | AEC-Q100 | ||||||
Each | 1+ 38,300 kr 25+ 37,540 kr | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 20Pins | DIP | 17I/O's | I2C, SPI, UART | 2KB | 12Channels | 12Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC24FV KA | PIC24 | - | ||||||
Each | 1+ 42,310 kr 25+ 41,450 kr | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 32KB | 28Pins | DIP | 24I/O's | I2C, SPI, UART | 2KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC24FV KA | PIC24 | AEC-Q100 | ||||||
Each | 1+ 39,270 kr 25+ 38,520 kr | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 80MHz | 12KB | 18Pins | DIP | 13I/O's | I2C, SPI, UART | 1KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Through Hole | PIC24HJ GP | PIC24 | - | ||||||
Each | 198+ 29,990 kr | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 20Pins | DIP | 18I/O's | I2C, SPI, UART | 2KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC24F KA | PIC24 | - | ||||||
Each | 176+ 35,020 kr | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 32KB | 20Pins | DIP | 17I/O's | I2C, SPI, UART | 2KB | 12Channels | 12Bit | 2V | 5.5V | -40°C | 125°C | Through Hole | PIC24FV KA | PIC24 | - | ||||||
Each | 175+ 33,630 kr | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 80MHz | 12KB | 18Pins | DIP | 13I/O's | I2C, SPI, UART | 1KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 125°C | Through Hole | PIC24HJ GP | PIC24 | - | ||||||
Each | 198+ 29,670 kr | PIC24 Family PIC24FJMC Series Microcontrollers | PIC24 | 16 bit | 32MHz | 32KB | 20Pins | DIP | 15I/O's | I2C, SPI, UART | 2KB | 6Channels | 10Bit | 3V | 3.6V | -40°C | 125°C | Through Hole | PIC24FJ MC | PIC24 | AEC-Q100 | ||||||
Each | 330+ 18,960 kr | PIC24 Family PIC24FKL Series Microcontrollers | PIC24 | 16 bit | 32MHz | 8KB | 14Pins | DIP | 12I/O's | I2C, SPI, UART | 512Byte | 7Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Through Hole | PIC24F KL | PIC24 | - | ||||||
Each | 180+ 34,490 kr | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 28Pins | DIP | 21I/O's | I2C, SPI, UART | 8KB | 10Channels | 10Bit | 2V | 3.6V | -40°C | 125°C | Through Hole | PIC24FJ GA | PIC24 | - | ||||||
Each | 480+ 12,320 kr | PIC24 Family PIC24FKL Series Microcontrollers | PIC24 | 16 bit | 32MHz | 4KB | 14Pins | DIP | 12I/O's | I2C, SPI, UART | 512Byte | - | - | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC24F KL | PIC24 | - | ||||||
Each | 198+ 32,560 kr | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 20Pins | DIP | 18I/O's | I2C, SPI, UART | 2KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 125°C | Through Hole | PIC24F KA | PIC24 | - | ||||||
Each | 220+ 27,630 kr | PIC24 Family PIC24FKM Series Microcontrollers | PIC24 | 16 bit | 32MHz | 8KB | 20Pins | DIP | 18I/O's | I2C, SPI, UART | 1KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC24F KM | PIC24 | - | ||||||