0
0 artiklar0,00 kr
exkl. Moms
exkl. Moms

16-bit Microcontrollers :

2 013 produkter hittades

Alla filter

Utöka alla
Jämför
Tillverkare art.nr.
Beställningskod
Tillverkare / Beskrivning
Tillgänglighet
Pris för
Pris (exkl. Moms)
Antal
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
3636004

RoHS

Date/Lot Code

Each
160+46,970 kr
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
32KB
44Pins
TQFP
35I/O's
CAN, I2C, SPI, UART
4KB
13Channels
10Bit, 12Bit
3V
3.6V
-40°C
125°C
Surface Mount
PIC24HJ GP
PIC24
-
3635406

RoHS

Date/Lot Code

Each
280+24,150 kr
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16 bit
32MHz
128KB
64Pins
QFN
54I/O's
I2C, I2S, SPI, UART
8KB
17Channels
10Bit, 12Bit
2V
3.6V
-40°C
125°C
Surface Mount
PIC24FJ GL
PIC24
AEC-Q100
3635322

RoHS

Date/Lot Code

Each
184+57,380 kr
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
121Pins
TFBGA
102I/O's
I2C, SPI, UART
16KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635516

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
1200+17,390 kr
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
44Pins
TQFP
36I/O's
I2C, SPI, UART
16KB
14Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635007

RoHS

Date/Lot Code

Each
80+87,730 kr
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16 bit
70MHz
512KB
64Pins
QFN
53I/O's
CAN, I2C, SPI, UART, USB
52KB
24Channels
10Bit, 12Bit
3V
3.6V
-40°C
125°C
Surface Mount
PIC24EP GP
PIC24
AEC-Q100
3635891

RoHS

Date/Lot Code

Each
105+60,150 kr
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
128KB
28Pins
SPDIP
21I/O's
CAN, I2C, SPI, UART
8KB
10Channels
10Bit, 12Bit
3V
3.6V
-40°C
125°C
Through Hole
PIC24HJ GP
PIC24
-
3635751

RoHS

Date/Lot Code

Each
459+13,960 kr
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
SOIC
22I/O's
I2C, SPI, UART
16KB
10Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635108

RoHS

Date/Lot Code

Each
320+31,460 kr
PIC24 Family PIC24EPMC Series Microcontrollers
PIC24
16 bit
70MHz
64KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
8KB
16Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP MC
PIC24
-
3635339

RoHS

Date/Lot Code

Each
455+14,290 kr
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
28Pins
UQFN
22I/O's
I2C, SPI, UART
16KB
10Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635497

RoHS

Date/Lot Code

Each
184+60,150 kr
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
121Pins
TFBGA
102I/O's
I2C, SPI, UART
16KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635418

RoHS

Date/Lot Code

Each
320+30,570 kr
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16 bit
32MHz
128KB
64Pins
TQFP
54I/O's
I2C, I2S, SPI, UART
32KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
125°C
Surface Mount
PIC24FJ GL
PIC24
AEC-Q100
3635633

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
1600+29,910 kr
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
48KB
28Pins
QFN
21I/O's
I2C, SPI, UART
8KB
10Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635706

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
1200+36,890 kr
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
44Pins
TQFP
35I/O's
I2C, SPI, UART
8KB
13Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3636032

RoHS

Date/Lot Code

Each
120+58,160 kr
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
64KB
28Pins
SPDIP
21I/O's
CAN, I2C, SPI, UART
8KB
10Channels
10Bit, 12Bit
3V
3.6V
-40°C
125°C
Through Hole
PIC24HJ GP
PIC24
-
3635010

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
1200+79,090 kr
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16 bit
70MHz
512KB
64Pins
TQFP
53I/O's
CAN, I2C, SPI, UART, USB
52KB
24Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP GP
PIC24
-
3635507

RoHS

Date/Lot Code

Each
238+42,430 kr
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
100Pins
TQFP
85I/O's
I2C, LIN, SPI, UART
32KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3634968

RoHS

Date/Lot Code

Each
376+17,720 kr
PIC24 Family PIC24EPMC Series Microcontrollers
PIC24
16 bit
70MHz
32KB
28Pins
SSOP
21I/O's
I2C, SPI, UART
4KB
6Channels
10Bit, 12Bit
3V
3.6V
-40°C
125°C
Surface Mount
PIC24EP MC
PIC24
AEC-Q100
3635950

RoHS

Date/Lot Code

Each
119+63,140 kr
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
128KB
100Pins
TQFP
85I/O's
CAN, I2C, SPI, UART
8KB
32Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
-
3634878

RoHS

Date/Lot Code

Each
235+27,140 kr
PIC24 Family PIC24EPMC Series Microcontrollers
PIC24
16 bit
70MHz
128KB
28Pins
SSOP
21I/O's
I2C, SPI, UART
16KB
6Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP MC
PIC24
-
3635389

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
1200+56,610 kr
PIC24 Family PIC24FJGC Series Microcontrollers
PIC24
16 bit
32MHz
128KB
100Pins
TQFP
85I/O's
I2C, SPI, UART, USB
8KB
52Channels
12Bit, 16Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GC
PIC24
-
3636015

RoHS

Date/Lot Code

Each
160+54,390 kr
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
64KB
44Pins
TQFP
35I/O's
CAN, I2C, SPI, UART
8KB
13Channels
10Bit, 12Bit
3V
3.6V
-40°C
125°C
Surface Mount
PIC24HJ GP
PIC24
-
3635263

RoHS

Date/Lot Code

Each
180+36,890 kr
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
44Pins
QFN
39I/O's
I2C, SPI, UART
2KB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24F KA
PIC24
-
2314627

RoHS

Date/Lot Code

Each
420+201,500 kr
HCS12X Family S12XD Series Microcontrollers
HCS12X
16 bit
80MHz
128KB
80Pins
QFP
59I/O's
CAN, I2C, SCI, SPI
12KB
24Channels
10Bit
3.15V
5.5V
-40°C
85°C
Surface Mount
S12XD
HCS12X
AEC-Q100
2314631

RoHS

Date/Lot Code

Each
1+279,920 kr
10+224,850 kr
25+202,840 kr
50+199,520 kr
100+196,090 kr
HCS12 Family S12C Series Microcontrollers
HCS12
16 bit
25MHz
32KB
80Pins
QFP
60I/O's
CAN, SCI, SPI
2KB
8Channels
10Bit
2.97V
5.5V
-40°C
125°C
Surface Mount
S12C
HCS12
-
1885610

RoHS

Date/Lot Code

Each
1+242,320 kr
10+184,040 kr
25+176,510 kr
50+166,230 kr
100+155,940 kr
HCS12X Family S12XS Series Microcontrollers
HCS12X
16 bit
40MHz
128KB
80Pins
QFP
59I/O's
CAN, SCI, SPI
8KB
16Channels
12Bit
3.13V
5.5V
-40°C
125°C
Surface Mount
S12XS
HCS12X
AEC-Q100
901-925 av 2013 artiklar
av 81 sida(or)

ledande tillverkare

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON