0
0 artiklar0,00 kr
exkl. Moms
exkl. Moms

16-bit Microcontrollers :

2 008 produkter hittades

Alla filter

Utöka alla
Jämför
Tillverkare art.nr.
Beställningskod
Tillverkare / Beskrivning
Tillgänglighet
Pris för
Pris (exkl. Moms)
Antal
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
2674183

RoHS

Date/Lot Code

Each
1+20,460 kr
25+18,690 kr
100+17,920 kr
250+17,030 kr
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
48Pins
TQFP
40I/O's
I2C, SPI, UART
16KB
14Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
2517134

RoHS

Date/Lot Code

Each
1+329,910 kr
10+267,430 kr
25+248,850 kr
100+213,570 kr
MAXQ Family MAXQ766x Series Microcontroller
-
16 bit
16MHz
32KB
48Pins
LQFP
16I/O's
SPI, UART
4KB
5Channels
12Bit
2.25V
5.5V
-40°C
125°C
Surface Mount
MAXQ766x
MAX
AEC-Q100
2991767

RoHS

Date/Lot Code

Each
1+23,360 kr
25+22,920 kr
100+22,370 kr
250+21,930 kr
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16 bit
70MHz
32KB
44Pins
TQFP
35I/O's
I2C, SPI, UART
4KB
9Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP GP
PIC24
-
3052721

RoHS

Date/Lot Code

Each
1+14,380 kr
25+13,050 kr
100+12,610 kr
250+12,060 kr
PIC24 Family PIC24FKL Series Microcontrollers
PIC24
16 bit
32MHz
4KB
14Pins
TSSOP
12I/O's
I2C, SPI, UART
512Byte
-
-
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24F KL
PIC24
-
2946647

RoHS

Date/Lot Code

Each
1+149,310 kr
10+117,790 kr
25+105,290 kr
50+102,190 kr
100+99,100 kr
Fler priser ...
R8C Family R8C/Tiny Series R8C/25 Group Microcontrollers
R8C
16 bit
20MHz
64KB
52Pins
LQFP
41I/O's
I2C, LIN, UART
3KB
12Channels
10Bit
2.2V
5.5V
-20°C
85°C
Surface Mount
R8C/2x
R8C
-
3648845

RoHS

Date/Lot Code

Each
1+22,590 kr
25+22,150 kr
100+21,710 kr
250+21,270 kr
PIC24 Family PIC24FJGU Series Microcontrollers
PIC24
16 bit
32MHz
64KB
48Pins
TQFP
38I/O's
I2C, LIN, SPI, UART, USB
8KB
13Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GU
PIC24
-
3499460

RoHS

Date/Lot Code

Each
1+37,600 kr
25+34,400 kr
100+31,080 kr
250+30,410 kr
PIC24 Family PIC24FJGU Series Microcontrollers
PIC24
16 bit
32MHz
512KB
48Pins
TQFP
38I/O's
I2C, I2S, LIN, SPI, UART, USB
32KB
12Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GU
PIC24
-
1778479

RoHS

Date/Lot Code

Each
1+42,690 kr
25+41,810 kr
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
DIP
21I/O's
I2C, LIN, SPI, USART
8KB
10Channels
10Bit
2V
3.6V
-40°C
85°C
Through Hole
PIC24FJ GA
PIC24
-
1778482

RoHS

Date/Lot Code

Each
1+46,120 kr
25+42,360 kr
100+39,930 kr
250+38,270 kr
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
44Pins
TQFP
35I/O's
I2C, LIN, SPI, USART
8KB
13Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
8686599

RoHS

Each
1+247,850 kr
10+198,190 kr
25+178,280 kr
50+175,300 kr
100+172,200 kr
HCS12 Family S12C Series Microcontrollers
HCS12
16 bit
25MHz
32KB
48Pins
QFP
31I/O's
CAN, SCI, SPI
2KB
8Channels
10Bit
2.35V
2.75V
-40°C
85°C
Surface Mount
S12C
HCS12
-
1576850

RoHS

Date/Lot Code

Each
1+74,320 kr
25+68,130 kr
100+61,710 kr
250+61,490 kr
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
128KB
64Pins
TQFP
51I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
1715520

RoHS

Date/Lot Code

Each
1+77,250 kr
25+75,730 kr
100+74,110 kr
250+72,600 kr
AVR ATxmega Family ATxmega A Series Microcontrollers
AVR
8 bit, 16 bit
32MHz
64KB
100Pins
TQFP
78I/O's
I2C, SPI, USART
4KB
16Channels
12Bit
1.6V
3.6V
-40°C
85°C
Surface Mount
ATmega64
AVR
-
1778484

RoHS

Date/Lot Code

Each
1+45,230 kr
25+43,350 kr
100+41,470 kr
250+37,600 kr
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
SOIC
21I/O's
I2C, LIN, SPI, UART, USB
8KB
9Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
2315605

RoHS

Date/Lot Code

Each
1+556,420 kr
5+506,650 kr
10+456,880 kr
25+416,960 kr
50+408,660 kr
HCS12X Family S12XE Series Microcontrollers
HCS12X
16 bit
50MHz
1MB
112Pins
LQFP
91I/O's
CAN, I2C, SCI, SPI
64KB
16Channels
12Bit
3.13V
5.5V
-40°C
125°C
Surface Mount
S12XE
HCS12X
AEC-Q100
1898806

RoHS

Date/Lot Code

Each
1+36,390 kr
25+34,950 kr
100+33,400 kr
250+32,630 kr
PIC24 Family PIC24FVKA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
SOIC
23I/O's
I2C, SPI, UART
2KB
13Channels
12Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
-
1898817

RoHS

Date/Lot Code

Each
1+38,490 kr
25+35,420 kr
100+34,100 kr
250+32,790 kr
PIC24 Family PIC24FVKA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
28Pins
SSOP
23I/O's
I2C, SPI, UART
2KB
13Channels
12Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
-
1823150

RoHS

Date/Lot Code

Each
1+99,460 kr
25+97,490 kr
100+95,510 kr
250+93,540 kr
PIC24 Family PIC24FJDA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
100Pins
TQFP
84I/O's
I2C, SPI, UART, USB
96KB
24Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ DA
PIC24
-
1707628

RoHS

Date/Lot Code

Each
1+26,870 kr
25+26,320 kr
100+25,770 kr
250+25,220 kr
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
20Pins
SSOP
18I/O's
I2C, SPI, UART
1.5KB
9Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
AEC-Q100
1457199

RoHS

Each
1+697,320 kr
5+641,580 kr
10+530,320 kr
25+485,860 kr
50+476,130 kr
HCS12 Family S12D Series Microcontrollers
HCS12
16 bit
25MHz
512KB
112Pins
LQFP
91I/O's
CAN, I2C, SCI, SPI
14KB
16Channels
10Bit
2.35V
2.75V
-40°C
85°C
Surface Mount
S12D
HCS12
-
1576881

RoHS

Date/Lot Code

Each
1+68,680 kr
25+67,280 kr
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
40MHz
128KB
28Pins
DIP
21I/O's
I2C, SPI, UART
8KB
10Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Through Hole
PIC24HJ GP
PIC24
AEC-Q100
1576864

RoHS

Date/Lot Code

Each
1+75,980 kr
25+69,680 kr
100+63,150 kr
250+61,940 kr
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
1165809

RoHS

Date/Lot Code

Each
1+547,350 kr
5+504,440 kr
10+461,420 kr
25+421,270 kr
50+412,860 kr
HCS12X Family S12XD Series Microcontrollers
HCS12X
16 bit
40MHz
512KB
144Pins
LQFP
119I/O's
I2C, SCI, SPI
32KB
24Channels
10Bit
2.35V
2.75V
-40°C
85°C
Surface Mount
S12XD
HCS12X
-
1778483

RoHS

Date/Lot Code

Each
1+47,230 kr
25+38,710 kr
100+38,600 kr
250+37,820 kr
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
QFN
21I/O's
I2C, LIN, SPI, UART, USB
8KB
9Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
1823290

RoHS

Date/Lot Code

Each
1+82,460 kr
25+80,820 kr
100+79,170 kr
250+77,530 kr
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
256KB
64Pins
TQFP
52I/O's
I2C, SPI, UART, USB
96KB
16Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
1576866

RoHS

Date/Lot Code

Each
1+87,960 kr
25+86,180 kr
100+84,410 kr
250+82,640 kr
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
100Pins
TQFP
85I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
AEC-Q100
26-50 av 2008 artiklar
av 81 sida(or)

ledande tillverkare

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON