2. Semiconductors - ICs
                      3. Memory
                      4. iButtons & Accessories
                      5. iButtons
                      Skriv ut sida

                      DS1923-F5#

                      IBUTTN, TEMP/HUMIDITY LOGGER, SRAM/4KBIT

                      Date/Lot Code

                      ANALOG DEVICES DS1923-F5#
                      Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                      TillverkareANALOG DEVICES
                      Tillverkarens art.nr.DS1923-F5#
                      Orderkod3404554
                      Tekniskt datablad

                      Data Sheet

                      Se alla tekniska dokument
                      Tillgänglig för beställning
                      Leveransstart från 2025-08-31.

                      Meddela mig när artikeln finns i lager igen

                      Antal
                      1+1 779,000 kr
                      10+1 652,000 kr
                      25+1 528,000 kr
                      100+1 490,000 kr
                      Pris för:Each
                      Minimum: 1
                      Flera: 1
                      1 779,00 kr (exkl. Moms)
                      Lägg till artikelnummer / Radkommentar
                      Läggs till i orderbekräftelsen, fakturan och leveransbeskedet endast för denna order.
                      Detta nummer kommer att läggas till i orderbekräftelsen, fakturan, fraktsedeln, e-postmeddelandet med webbbekräftelse och produktetiketten.

                      Produktinformation

                      TillverkareANALOG DEVICES
                      Tillverkarens art.nr.DS1923-F5#
                      Orderkod3404554
                      Tekniskt datablad

                      Data Sheet

                      Memory Size4Kbit
                      Memory TypeSRAM
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Produktöversikt

                      DS1923-F5# is an iButton hygrochron temperature/humidity logger with 8KB datalog memory. The iButton® temperature/humidity logger is a rugged, self-sufficient system that measures temperature and/or humidity and records the result in a protected memory section. Additionally, 512 bytes of SRAM store application-specific information and 64 bytes store calibration data. A mission to collect data can be programmed to begin immediately, after a user-defined delay, or after a temperature alarm. It is factory lasered with a guaranteed unique 64-bit registration number that allows for absolute traceability. The durable stainless-steel package is highly resistant to environmental hazards such as dirt, moisture, and shock. It is ideal for temperature and humidity logging in food preparation and processing, transportation of temperature-sensitive and humidity-sensitive goods, industrial production, warehouse monitoring, environmental studies/monitoring.

                      • Built-in capacitive polymer humidity sensor for humidity logging
                      • Programmable high and low trip points for temperature and humidity alarms
                      • Programmable recording start delay after elapsed time or upon a temperature alarm trip point
                      • 512 bytes of general-purpose memory plus 64 bytes of calibration memory
                      • Two-level password protection of all memory and configuration registers
                      • Individually calibrated in a NIST-traceable chamber
                      • Rugged construction survives harsh environments
                      • Simple serial port interfaces to most microcontrollers for rapid data transfer
                      • Quick access to alarmed devices through 1-wire conditional search function
                      • F5 Can package, -20°C to +85°C temperature range

                      Varningar

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Kommentarer

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.

                      Tekniska specifikationer

                      Memory Size

                      4Kbit

                      Product Range

                      -

                      Memory Type

                      SRAM

                      SVHC

                      No SVHC (21-Jan-2025)

                      Teknisk dokumentation (1)

                      Technical Data Sheet EN

                      Lagstiftning och miljö

                      Ursprungsland:
                      Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                      Philippines
                      Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                      Tariffnr:85423245
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-kompatibelt:Ja

                      RoHS

                      RoHS-kompatibel för ftalater:Ja

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Hämta certifikat för produktefterlevnad

                      Certifikat för produktefterlevnad

                      Vikt (kg):.000227
                      Produktspårbarhet