Behöver du fler?
Antal | |
---|---|
5+ | 3,880 kr |
10+ | 2,650 kr |
100+ | 2,090 kr |
500+ | 1,830 kr |
1000+ | 1,750 kr |
5000+ | 1,620 kr |
10000+ | 1,590 kr |
Produktinformation
Produktöversikt
LM393P is a commercial-grade dual differential comparator. This device consists of two independent voltage comparators that are designed to operate from single power supply over wide range of voltages. Quiescent current is independent of the supply voltage. Suitable for vacuum robot, single phase ups, server PSU, cordless power tool, wireless infrastructure, appliances, building automation, factory automation & control, motor drives, infotainment & cluster.
- Wide supply voltage range from 2V to 30V
- Low output saturation voltage
- Output compatible with TTL, MOS, and CMOS
- 1 to 2.5mA total supply current (5V to 36V max)
- 1000V ESD (HBM)
- 9mV offset voltage at full range, VCC = 5V to 30V, VIC = VICR min, VO = 1.4V
- Input bias current of -400nA max at full range, VO = 1.4V
- 2.5mA max supply current at VCC = 30V full range
- 8 pin DIP package
- Operating temperature range from 0°C to 70°C
Varningar
This device has limited built-in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Tekniska specifikationer
Differential
300ns
PDIP
CMOS, MOS, TTL
Through Hole
70°C
-
No SVHC (27-Jun-2018)
DIP
2 Comparators
2Channels
2V to 30V
8Pins
Single Supply
0°C
-
-
-
CMOS, MOS, TTL
300ns
Teknisk dokumentation (1)
Alternativ till LM393P
1 produkt hittades
Lagstiftning och miljö
Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:Mexico
Det land där den sista betydelsefulla tillverkningsprocessen utfördes
RoHS
RoHS
Certifikat för produktefterlevnad