2. RF & Wireless
                                                                                                3. Wireless Modules
                                                                                                4. Bluetooth Modules
                                                                                                5. Resultat

                                                                                                6 Resultat för "microcontrollers"

                                                                                                Visa
                                                                                                Inköpare
                                                                                                Ingenjör
                                                                                                Tillverkare
                                                                                                Bluetooth Version
                                                                                                Device Core
                                                                                                Data Bus Width
                                                                                                Interfaces
                                                                                                Operating Frequency Max
                                                                                                Program Memory Size
                                                                                                Receiver Sensitivity Rx
                                                                                                No. of Pins
                                                                                                IC Case / Package
                                                                                                No. of I/O's
                                                                                                RAM Memory Size
                                                                                                Supply Voltage Range
                                                                                                ADC Channels
                                                                                                Operating Temperature Range
                                                                                                ADC Resolution
                                                                                                Certifications
                                                                                                Product Range
                                                                                                IC Mounting
                                                                                                MCU Family
                                                                                                MCU Series
                                                                                                Förpackning
                                                                                                Inget(a) filter tillämpat(de)
                                                                                                0 Filter valt(da)
                                                                                                JämförPris förAntal
                                                                                                DA14580-01UNA
                                                                                                RENESAS DA14580-01UNA
                                                                                                2729258

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                Date/Lot Code

                                                                                                RENESAS
                                                                                                1. MCU
                                                                                                2. Bluetooth
                                                                                                3. ARM Cortex-M0
                                                                                                4. 16 MHz
                                                                                                5. 32 bit
                                                                                                6. 50 KB RAM/116 KB Program
                                                                                                7. I2C
                                                                                                8. SPI
                                                                                                9. UART
                                                                                                10. WLCSP-34
                                                                                                Each (Supplied on Cut Tape)
                                                                                                Klippt remsa
                                                                                                5000+
                                                                                                15,420 kr
                                                                                                -
                                                                                                ARM Cortex-M0
                                                                                                32 bit
                                                                                                I2C, SPI, UART
                                                                                                16MHz
                                                                                                116KB
                                                                                                -
                                                                                                34Pins
                                                                                                WLCSP
                                                                                                12I/O's
                                                                                                50KB
                                                                                                900 mV to 3.3 V
                                                                                                4Channels
                                                                                                -40 °C to 85 °C
                                                                                                10Bit
                                                                                                -
                                                                                                DA14580 Series Microcontrollers
                                                                                                Surface Mount
                                                                                                SmartBond
                                                                                                DA1458x
                                                                                                DA14585-00000VV2
                                                                                                RENESAS DA14585-00000VV2
                                                                                                3003684

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                Date/Lot Code

                                                                                                RENESAS
                                                                                                1. Microcontroller Application Specific
                                                                                                2. DA1458x SeriesARM Cortex-M0
                                                                                                3. 32bit
                                                                                                4. 64KB
                                                                                                5. 16MHz
                                                                                                6. WLCSP-34
                                                                                                Each (Supplied on Cut Tape)
                                                                                                Klippt remsa
                                                                                                7500+
                                                                                                19,490 kr
                                                                                                -
                                                                                                ARM Cortex-M0
                                                                                                32 bit
                                                                                                I2C, I2S, SPI, UART
                                                                                                -
                                                                                                64KB
                                                                                                -
                                                                                                34Pins
                                                                                                WLCSP
                                                                                                -
                                                                                                96KB
                                                                                                900 mV to 3.6 V
                                                                                                -
                                                                                                -
                                                                                                10Bit
                                                                                                -
                                                                                                SmartBond DA14585 Family Microcontrollers
                                                                                                Surface Mount
                                                                                                -
                                                                                                DA1458x
                                                                                                BGM13P32F512GE-V2R
                                                                                                SILICON LABS BGM13P32F512GE-V2R
                                                                                                3855993

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                Date/Lot Code

                                                                                                SILICON LABS
                                                                                                1. BLUETOOTH MODULE
                                                                                                Each (Supplied on Full Reel)
                                                                                                Hel rulle
                                                                                                1000+
                                                                                                71,220 kr
                                                                                                -
                                                                                                -
                                                                                                -
                                                                                                -
                                                                                                -
                                                                                                -
                                                                                                -
                                                                                                -
                                                                                                -
                                                                                                -
                                                                                                -
                                                                                                -
                                                                                                -
                                                                                                -
                                                                                                -
                                                                                                -
                                                                                                -
                                                                                                -
                                                                                                -
                                                                                                -
                                                                                                STM32WBA5MMGH6
                                                                                                STMICROELECTRONICS STM32WBA5MMGH6
                                                                                                4704763

                                                                                                Data Sheet

                                                                                                Date/Lot Code

                                                                                                STMICROELECTRONICS
                                                                                                1. STM32 ARM CORTEX MICROCONTROLLER
                                                                                                Each
                                                                                                1020+
                                                                                                89,860 kr
                                                                                                -
                                                                                                -
                                                                                                -
                                                                                                -
                                                                                                -
                                                                                                -
                                                                                                -
                                                                                                -
                                                                                                -
                                                                                                -
                                                                                                -
                                                                                                -
                                                                                                -
                                                                                                -
                                                                                                -
                                                                                                -
                                                                                                -
                                                                                                -
                                                                                                -
                                                                                                -
                                                                                                QN9080-001-M17AZ
                                                                                                NXP QN9080-001-M17AZ
                                                                                                3003144

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                Date/Lot Code

                                                                                                NXP
                                                                                                1. Microcontroller Application Specific
                                                                                                2. QN908x Series
                                                                                                3. ARM Cortex-M4F
                                                                                                4. 32bit
                                                                                                5. 512KB
                                                                                                6. 32 MHz
                                                                                                7. LFLGA-54
                                                                                                Each
                                                                                                1+
                                                                                                218,200 kr
                                                                                                10+
                                                                                                181,850 kr
                                                                                                25+
                                                                                                176,720 kr
                                                                                                50+
                                                                                                171,480 kr
                                                                                                100+
                                                                                                166,360 kr
                                                                                                Bluetooth 5.0
                                                                                                ARM Cortex-M4F
                                                                                                32 bit
                                                                                                I2C, SPI, USART, USB
                                                                                                32MHz
                                                                                                512KB
                                                                                                -92.7dBm
                                                                                                54Pins
                                                                                                LFLGA
                                                                                                32I/O's
                                                                                                128KB
                                                                                                1.62 V to 3.6 V
                                                                                                8Channels
                                                                                                -40 °C to 85 °C
                                                                                                16Bit
                                                                                                CE, FCC, IC, MIC
                                                                                                QN9080 Series Microcontrollers
                                                                                                Surface Mount
                                                                                                -
                                                                                                QN908x
                                                                                                DA14580-01A31
                                                                                                RENESAS DA14580-01A31
                                                                                                2729256

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                Date/Lot Code

                                                                                                RENESAS
                                                                                                1. MCU
                                                                                                2. Bluetooth
                                                                                                3. ARM Cortex-M0
                                                                                                4. 16 MHz
                                                                                                5. 32 bit
                                                                                                6. 50 KB RAM/116 KB Program
                                                                                                7. I2C
                                                                                                8. SPI
                                                                                                9. UART
                                                                                                10. QFN-48
                                                                                                Each
                                                                                                50+
                                                                                                17,310 kr
                                                                                                -
                                                                                                ARM Cortex-M0
                                                                                                32 bit
                                                                                                I2C, SPI, UART
                                                                                                16MHz
                                                                                                116KB
                                                                                                -
                                                                                                48Pins
                                                                                                QFN
                                                                                                -
                                                                                                50KB
                                                                                                900 mV to 3.3 V
                                                                                                4Channels
                                                                                                -40 °C to 85 °C
                                                                                                10Bit
                                                                                                -
                                                                                                DA14580 Series Microcontrollers
                                                                                                Surface Mount
                                                                                                SmartBond
                                                                                                DA1458x
                                                                                                JämförPris förAntal
                                                                                                1-6 av 6 artiklar