2. RF & Wireless
                                                                                                3. Wireless Modules
                                                                                                4. Bluetooth Modules
                                                                                                Skriv ut sida

                                                                                                SPBTLE-1S

                                                                                                Bluetooth 4.2, Class 1, Class 2 Module, 1.7V to 3.6V Supply, 50m Range, 1Mbps, -84dBm Sensitivity

                                                                                                Date/Lot Code

                                                                                                STMICROELECTRONICS
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                STMICROELECTRONICS SPBTLE-1S
                                                                                                TillverkareSTMICROELECTRONICS
                                                                                                Tillverkarens art.nr.SPBTLE-1S
                                                                                                Orderkod2797956
                                                                                                ProduktsortimentST Bluetooth Low Energy
                                                                                                Ditt artikelnummer
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Se alla tekniska dokument
                                                                                                Tillverkas inte längre

                                                                                                Produktinformation

                                                                                                STMICROELECTRONICS
                                                                                                TillverkareSTMICROELECTRONICS
                                                                                                Tillverkarens art.nr.SPBTLE-1S
                                                                                                Orderkod2797956
                                                                                                ProduktsortimentST Bluetooth Low Energy
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Bluetooth VersionBluetooth 4.2
                                                                                                Bluetooth ClassClass 1, Class 2
                                                                                                InterfacesI2C, SPI, UART
                                                                                                Receiver Sensitivity Rx-84 dBm
                                                                                                Supply Voltage Range1.7 V to 3.6 V
                                                                                                Operating Temperature Range-40 °C to 85 °C
                                                                                                CertificationsEU, FCC, IC, SRRC
                                                                                                Product RangeST Bluetooth Low Energy
                                                                                                SVHCNo SVHC (17-Dec-2015)

                                                                                                Produktöversikt

                                                                                                Bluetooth® low energy system-on-chip application processor certified module, compliant with BT specifications v4.2 and BQE qualified. It supports multiple roles simultaneously and can act at the same time as Bluetooth smart device. It is based on BlueNRG-1 system-on-chip and entire Bluetooth low energy stack and protocols are embedded into module.

                                                                                                Tekniska specifikationer

                                                                                                Bluetooth Version

                                                                                                Bluetooth 4.2

                                                                                                Interfaces

                                                                                                I2C, SPI, UART

                                                                                                Supply Voltage Range

                                                                                                1.7 V to 3.6 V

                                                                                                Certifications

                                                                                                EU, FCC, IC, SRRC

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2015)

                                                                                                Bluetooth Class

                                                                                                Class 1, Class 2

                                                                                                Receiver Sensitivity Rx

                                                                                                -84 dBm

                                                                                                Operating Temperature Range

                                                                                                -40 °C to 85 °C

                                                                                                Product Range

                                                                                                ST Bluetooth Low Energy

                                                                                                Teknisk dokumentation (3)

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                EOL Notices EN

                                                                                                Lagstiftning och miljö

                                                                                                Ursprungsland:
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                                                                                                Italy
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:85176200
                                                                                                US ECCN:5A992.c
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibelt:Ja

                                                                                                RoHS

                                                                                                RoHS-kompatibel för ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (17-Dec-2015)
                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):.00051
                                                                                                Produktspårbarhet

                                                                                                Date/Lot Code