2. Raspberry Pi
                                                                                                3. Raspberry Pi Peripherals & Accessories
                                                                                                4. Raspberry Pi Add-On Cards & Modules
                                                                                                Skriv ut sida

                                                                                                OM5577/PN7120SM

                                                                                                Single Board Computer Kit, PN7120 NFC Controller Board, Raspberry Pi & Beagle Interface Boards

                                                                                                NXP
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                NXP OM5577/PN7120SM
                                                                                                TillverkareNXP
                                                                                                Tillverkarens art.nr.OM5577/PN7120SM
                                                                                                Orderkod2663160
                                                                                                ProduktsortimentHATs - Wireless Connectivity
                                                                                                Ditt artikelnummer
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Se alla tekniska dokument
                                                                                                Tillverkas inte längre

                                                                                                Produktinformation

                                                                                                NXP
                                                                                                TillverkareNXP
                                                                                                Tillverkarens art.nr.OM5577/PN7120SM
                                                                                                Orderkod2663160
                                                                                                ProduktsortimentHATs - Wireless Connectivity
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerNXP
                                                                                                Add-On-Card & Module Type-
                                                                                                Core Architecture-
                                                                                                For Use WithArduino & BeagleBoneBlack Development Boards
                                                                                                Core Sub-Architecture-
                                                                                                Product RangeHATs - Wireless Connectivity
                                                                                                Silicon Core Number-
                                                                                                Silicon Family Name-
                                                                                                Kit ContentsNFC Compliant Expansion Board, PCB & MIFARE Ultralight EV1 Card
                                                                                                SVHCNo SVHC (17-Jan-2023)

                                                                                                Produktöversikt

                                                                                                The OM5577/PN7120S is a flexible and easy to use PN7120 NFC controller Single Board Computer (SBC) kit with Raspberry Pi interface board, as well as BeagleBone interface board. It enables the development of an NFC solution based on PN7120 in a Linux android or Windows IoT environment. PN7120 performs plug and play solution for NFC. It meets compliance with reader mode, P2P mode and card emulation mode standards and supports NFC forum type 1/2/3/4/5 tags.

                                                                                                • NFC Forum device requirements V1.3 compliant for all modes
                                                                                                • Drivers for easy integration into Linux android and Windows IoT based systems
                                                                                                • NCI over I²C host interface
                                                                                                • Includes reading and writing tags as well as interfacing other NFC enabled devices via peer to peer

                                                                                                Tillämpningar

                                                                                                Embedded Design & Development

                                                                                                Innehåll

                                                                                                PN7120 NFC controller board, Raspberry Pi interface board, BeagleBone interface board, NFC forum type 2 tag.

                                                                                                Varningar

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                Tekniska specifikationer

                                                                                                Silicon Manufacturer

                                                                                                NXP

                                                                                                Core Architecture

                                                                                                -

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                -

                                                                                                Kit Contents

                                                                                                NFC Compliant Expansion Board, PCB & MIFARE Ultralight EV1 Card

                                                                                                Add-On-Card & Module Type

                                                                                                -

                                                                                                For Use With

                                                                                                Arduino & BeagleBoneBlack Development Boards

                                                                                                Product Range

                                                                                                HATs - Wireless Connectivity

                                                                                                Silicon Family Name

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (17-Jan-2023)

                                                                                                Teknisk dokumentation (2)

                                                                                                EOL Notices EN

                                                                                                Technical Data Sheet EN

                                                                                                Lagstiftning och miljö

                                                                                                Ursprungsland:
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                                                                                                Taiwan
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:84715000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibelt:Ja

                                                                                                RoHS

                                                                                                RoHS-kompatibel för ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (17-Jan-2023)
                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):.453592