Skriv ut sida
Bilden är enbart avsedd som illustration. Se produktbeskrivningen.

TillverkareSWISSBIT
Tillverkarens art.nr.SFSD032GN3PM1TO-I-HG-020-RP0Kopiera
Orderkod3489485
ProduktsortimentPS-45u DP Series
Ditt artikelnummer
Tillverkas inte längre
Produktinformation
TillverkareSWISSBIT
Tillverkarens art.nr.SFSD032GN3PM1TO-I-HG-020-RP0Kopiera
Orderkod3489485
ProduktsortimentPS-45u DP Series
Tekniskt datablad
Memory Card TypeMicroSD
Accessory Type32GB microSD Card
Memory Capacity32GB
For Use WithRaspberry Pi 2 and 3B+
Product RangePS-45u DP Series
SVHCNo SVHC (15-Jan-2018)
Produktöversikt
Swissbit Secure Boot Solution for Raspberry Pi includes a PS-45u-DP 32GB microSD memory card Raspberry edition with security features and a software development kit. The Swissbit Secure Boot Solution for Raspberry Pi allows encryption and access protection of data stored on the microSD card by various configurable security policies. It protects the boot image and software installation against manipulation, unwanted copying or removal of a system from a defined network.
- Security policies with flexible and configurable authentication
- Access protection with configurable retry counter
- Authentication is performed during Swissbit customized pre-boot phase to unlock access
- Works with Raspberry Pi 2 and 3B+
- IP protection and theft protection by locking microSD card
- License control by providing unique ID (with NET policy)
- Protects Raspberry Pi boot loader
- Boot image can be set as read-only to prevent unauthorized modification
- Encrypting user and boot code to protect license, know-how and IP
- Restricting access to data on card by various configurable security policies: PIN or USB or NET
Varningar
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tekniska specifikationer
Memory Card Type
MicroSD
Memory Capacity
32GB
Product Range
PS-45u DP Series
Accessory Type
32GB microSD Card
For Use With
Raspberry Pi 2 and 3B+
SVHC
No SVHC (15-Jan-2018)
Lagstiftning och miljö
Ursprungsland:
Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:Germany
Det land där den sista betydelsefulla tillverkningsprocessen utfördes
Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:Germany
Det land där den sista betydelsefulla tillverkningsprocessen utfördes
Tariffnr:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS-kompatibelt:Ja
RoHS
RoHS-kompatibel för ftalater:Ja
RoHS
SVHC:No SVHC (15-Jan-2018)
Hämta certifikat för produktefterlevnad
Certifikat för produktefterlevnad
Vikt (kg):.031525