PDME2-D Series Isolated Through Hole DC / DC Converters:
39 produkter hittadesVisa
Inköpare
Ingenjör
Tillverkare
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Förpackning
Filter tillämpat(de)
1 Filter valt(da)
Jämför | Pris för | Antal | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 95,070 kr 5+ 77,570 kr 10+ 71,890 kr 20+ 68,540 kr 50+ 61,520 kr | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 12VDC | 167mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 10.16mm | 8.2mm | 20.32mm | 10.8V | 13.2V | PDME2-D Series | |||||
Each | 1+ 95,070 kr 5+ 77,570 kr 10+ 71,890 kr 20+ 68,540 kr 50+ 61,520 kr | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 5VDC | 400mA | - | - | Unregulated | 1.5kV | 15V | Fixed | 10.16mm | 8.2mm | 20.32mm | 13.5V | 16.5V | PDME2-D Series | |||||
Each | 1+ 95,070 kr 5+ 77,570 kr 10+ 71,890 kr 20+ 68,540 kr 50+ 61,520 kr | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 5VDC | 400mA | - | - | Unregulated | 1.5kV | 3.3V | Fixed | 10.16mm | 8.2mm | 20.32mm | 2.97V | 3.63V | PDME2-D Series | |||||
Each | 1+ 95,070 kr 5+ 77,570 kr 10+ 71,890 kr 20+ 68,540 kr 50+ 61,520 kr | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 12VDC | 167mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 10.16mm | 8.2mm | 20.32mm | 4.5V | 5.5V | PDME2-D Series | |||||
Each | 1+ 95,070 kr 5+ 77,570 kr 10+ 71,890 kr 20+ 68,540 kr 50+ 61,520 kr | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 15VDC | 133mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 10.16mm | 8.2mm | 20.32mm | 10.8V | 13.2V | PDME2-D Series | |||||
Each | 1+ 95,070 kr 5+ 77,570 kr 10+ 71,890 kr 20+ 68,540 kr 50+ 61,520 kr | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 5VDC | 400mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 10.16mm | 8.2mm | 20.32mm | 10.8V | 13.2V | PDME2-D Series | |||||
Each | 1+ 95,070 kr 5+ 77,570 kr 10+ 71,890 kr 20+ 68,540 kr 50+ 61,520 kr | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 15VDC | 133mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 10.16mm | 8.2mm | 20.32mm | 21.6V | 26.4V | PDME2-D Series | |||||
Each | 1+ 109,340 kr 5+ 89,160 kr 10+ 82,700 kr 20+ 78,800 kr | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 12VDC | 83mA | -12VDC | -83mA | Unregulated | 1.5kV | 12V | Fixed | 10.16mm | 8.2mm | 20.32mm | 10.8V | 13.2V | PDME2-D Series | |||||
Each | 1+ 95,070 kr 5+ 77,570 kr 10+ 71,890 kr 20+ 68,540 kr 50+ 61,520 kr | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 12VDC | 167mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 10.16mm | 8.2mm | 20.32mm | 21.6V | 26.4V | PDME2-D Series | |||||
Each | 1+ 109,340 kr 5+ 89,160 kr 10+ 82,700 kr 20+ 78,800 kr | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 12VDC | 83mA | -12VDC | -83mA | Unregulated | 1.5kV | 5V | Fixed | 10.16mm | 8.2mm | 20.32mm | 4.5V | 5.5V | PDME2-D Series | |||||
Each | 1+ 109,340 kr 5+ 89,160 kr 10+ 82,700 kr 20+ 78,800 kr | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 12VDC | 83mA | -12VDC | -83mA | Unregulated | 1.5kV | 24V | Fixed | 10.16mm | 8.2mm | 20.32mm | 21.6V | 26.4V | PDME2-D Series | |||||
Each | 1+ 95,070 kr 5+ 77,570 kr 10+ 71,890 kr 20+ 68,540 kr 50+ 61,520 kr | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 15VDC | 133mA | - | - | Unregulated | 1.5kV | 15V | Fixed | 10.16mm | 8.2mm | 20.32mm | 13.5V | 16.5V | PDME2-D Series | |||||
Each | 1+ 109,340 kr 5+ 89,160 kr 10+ 82,700 kr 20+ 78,800 kr | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 15VDC | 67mA | -15VDC | -67mA | Unregulated | 1.5kV | 15V | Fixed | 10.16mm | 8.2mm | 20.32mm | 13.5V | 16.5V | PDME2-D Series | |||||
Each | 1+ 95,070 kr 5+ 77,570 kr 10+ 71,890 kr 20+ 68,540 kr 50+ 61,520 kr | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1.3W | 1 Output | 3.3VDC | 400mA | - | - | Unregulated | 1.5kV | 3.3V | Fixed | 10.16mm | 8.2mm | 20.32mm | 2.97V | 3.63V | PDME2-D Series | |||||
Each | 1+ 109,340 kr 5+ 89,160 kr 10+ 82,700 kr 20+ 78,800 kr | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 15VDC | 67mA | -15VDC | -67mA | Unregulated | 1.5kV | 5V | Fixed | 10.16mm | 8.2mm | 20.32mm | 4.5V | 5.5V | PDME2-D Series | |||||
Each | 1+ 95,070 kr 5+ 77,570 kr 10+ 71,890 kr 20+ 68,540 kr | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 15VDC | 133mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 10.16mm | 8.2mm | 20.32mm | 4.5V | 5.5V | PDME2-D Series | |||||
Each | 1+ 95,070 kr 5+ 77,570 kr 10+ 71,890 kr 20+ 68,540 kr 50+ 61,520 kr | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 24VDC | 83mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 10.16mm | 8.2mm | 20.32mm | 4.5V | 5.5V | PDME2-D Series | |||||
Each | 1+ 95,070 kr 5+ 77,570 kr 10+ 71,890 kr 20+ 68,540 kr 50+ 61,520 kr | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 9VDC | 222mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 10.16mm | 8.2mm | 20.32mm | 21.6V | 26.4V | PDME2-D Series | |||||
Each | 1+ 95,070 kr 5+ 77,570 kr 10+ 71,890 kr 20+ 68,540 kr 50+ 61,520 kr | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 5VDC | 400mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 10.16mm | 8.2mm | 20.32mm | 21.6V | 26.4V | PDME2-D Series | |||||
Each | 1+ 109,340 kr 5+ 89,160 kr 10+ 82,700 kr 20+ 78,800 kr | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 5VDC | 200mA | -5VDC | -200mA | Unregulated | 1.5kV | 24V | Fixed | 10.16mm | 8.2mm | 20.32mm | 21.6V | 26.4V | PDME2-D Series | |||||
Each | 1+ 95,070 kr 5+ 77,570 kr 10+ 71,890 kr 20+ 68,540 kr 50+ 61,520 kr | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 24VDC | 83mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 10.16mm | 8.2mm | 20.32mm | 21.6V | 26.4V | PDME2-D Series | |||||
Each | 1+ 95,070 kr 5+ 77,570 kr 10+ 71,890 kr 20+ 68,540 kr 50+ 61,520 kr | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 9VDC | 222mA | - | - | Unregulated | 1.5kV | 15V | Fixed | 10.16mm | 8.2mm | 20.32mm | 13.5V | 16.5V | PDME2-D Series | |||||
Each | 1+ 109,340 kr 5+ 89,160 kr 10+ 82,700 kr 20+ 78,800 kr | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 5VDC | 200mA | -5VDC | -200mA | Unregulated | 1.5kV | 5V | Fixed | 10.16mm | 8.2mm | 20.32mm | 4.5V | 5.5V | PDME2-D Series | |||||
Each | 1+ 95,070 kr 5+ 77,570 kr 10+ 71,890 kr 20+ 68,540 kr 50+ 61,520 kr | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 5VDC | 400mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 10.16mm | 8.2mm | 20.32mm | 4.5V | 5.5V | PDME2-D Series | |||||
Each | 1+ 95,070 kr 5+ 77,570 kr 10+ 71,890 kr 20+ 68,540 kr 50+ 61,520 kr | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 9VDC | 222mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 10.16mm | 8.2mm | 20.32mm | 10.8V | 13.2V | PDME2-D Series |