Isolated Through Hole DC / DC Converters:
4 produkter hittadesVisa
Inköpare
Ingenjör
Tillverkare
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Förpackning
Filter tillämpat(de)
1 Filter valt(da)
Jämför | Pris för | Antal | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ 1 815,000 kr | Min: 1 / Mult: 1 | Railway | Half Brick | 10:1 | 250W | 1 Output | 12V | 21A | Regulated | 4.2kV | 72V | Fixed, Adjustable | 60.7mm | 14mm | 63.2mm | 16V | 160V | IRH Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 2 136,000 kr | Min: 1 / Mult: 1 | ITE & Railway | Half Brick | 10:1 | 250W | 1 Output | 54V | 4.7A | Regulated | 4.242kV | 72V | Fixed, Adjustable | 60.7mm | 14mm | 63.2mm | 16V | 160V | IRH Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 1 837,000 kr | Min: 1 / Mult: 1 | Railway | Half Brick | 10:1 | 250W | 1 Output | 12V | 21A | Regulated | 4.242kV | 72V | Fixed, Adjustable | 60.7mm | 14mm | 63.2mm | 16V | 160V | IRH Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 2 029,000 kr 5+ 2 003,000 kr 10+ 1 937,000 kr | Min: 1 / Mult: 1 | ITE & Railway | Half Brick | 10:1 | 250W | 1 Output | 24V | 10.5A | Regulated | 4.242kV | 72V | Fixed, Adjustable | 60.7mm | 14mm | 63.2mm | 16V | 160V | IRH Series |