Isolated Through Hole DC / DC Converters:
1 613 produkter hittadesVisa
Inköpare
Ingenjör
Tillverkare
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Ratio
Input Voltage Max
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Min
Output Voltage - Output 2
Output Voltage Nom
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Operating Temperature Max
Isolation Voltage
Topology
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Förpackning
Filter tillämpat(de)
1 Filter valt(da)
Jämför | Pris för | Antal | ||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ 48,820 kr 5+ 48,590 kr 10+ 48,260 kr 20+ 47,480 kr 50+ 46,590 kr | Min: 1 / Mult: 1 | ITE | - | SIP | 1:1 | - | 1W | - | 2 Output | - | 12V | 42mA | - | - | -12V | - | - | 42mA | - | Unregulated | - | 1kV | - | 24V | Fixed | Through Hole | 6.15mm | 10.15mm | 19.65mm | 21.6V | 26.4V | MEA1 Series | ||||
Each | 1+ 65,760 kr 5+ 63,310 kr 10+ 62,190 kr 20+ 61,080 kr 50+ 59,960 kr | Min: 1 / Mult: 1 | Medical | - | SIP | 1:1 | - | 1W | - | 1 Output | - | 24V | 42mA | - | - | - | - | - | - | - | Unregulated | - | 2kV | - | 5V | Fixed | Through Hole | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | RO Series | |||||
Each | 1+ 155,250 kr | Min: 1 / Mult: 1 | ITE | - | DIP | 4:1 | - | 1W | - | 2 Output | - | 12V | 45mA | - | - | -12V | - | - | 45mA | - | Regulated | - | 1.6kV | - | 48V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WI Series | |||||
Each | 1+ 85,370 kr 10+ 83,700 kr | Min: 1 / Mult: 1 | Gate Drive | - | SIP | 1:1 | - | 1W | - | 2 Output | - | 15V | 33mA | - | - | -9V | - | - | 55mA | - | Unregulated | - | 5.2kV | - | 12V | Fixed | Through Hole | 7.5mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMV-HI Series | |||||
Each | 1+ 35,250 kr | Min: 1 / Mult: 1 | ITE | - | DIP | 1:1 | - | 1W | - | 2 Output | - | 12V | 42mA | - | - | -12V | - | - | 42mA | - | Regulated | - | 1kV | - | 24V | Fixed | Through Hole | 10.16mm | 6.35mm | 20.32mm | 21.6V | 26.4V | - | |||||
Each | 1+ 115,130 kr 10+ 109,000 kr | Min: 1 / Mult: 1 | ITE | - | SIP | - | - | 1W | - | 1 Output | - | 12V | 84mA | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 5V | Fixed | - | 12.5mm | 7.5mm | 22mm | 4.5V | 5.5V | TRI 1 Series | |||||
Each | 1+ 50,150 kr 10+ 47,480 kr 25+ 46,480 kr 50+ 45,700 kr | Min: 1 / Mult: 1 | - | - | DIP | - | - | 1W | - | 1 Output | - | 15V | 67mA | - | - | - | - | - | - | - | Unregulated | - | 1.5kV | - | 12V | Fixed, Adjustable | - | 10.2mm | 8mm | 12.7mm | 10.8V | 13.2V | TDU 1 Series | |||||
Each | 1+ 50,150 kr 10+ 47,480 kr 25+ 46,480 kr 50+ 45,700 kr | Min: 1 / Mult: 1 | - | - | DIP | - | - | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | - | 1.5kV | - | 24V | Fixed, Adjustable | - | 10.2mm | 8mm | 12.7mm | 21.6V | 26.4V | TDU 1 Series | |||||
Each | 1+ 57,730 kr 10+ 54,720 kr 25+ 53,500 kr 50+ 48,480 kr | Min: 1 / Mult: 1 | - | - | DIP | - | - | 1W | - | 1 Output | - | 12V | 84mA | - | - | - | - | - | - | - | Unregulated | - | 1.5kV | - | 5V | Fixed, Adjustable | - | 10.2mm | 8mm | 12.7mm | 4.5V | 5.5V | TDU 1 Series | |||||
Each | 1+ 57,290 kr 5+ 42,580 kr 10+ 39,230 kr 20+ 36,330 kr | Min: 1 / Mult: 1 | ITE | - | DIP | 1:1 | - | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | - | 1.5kV | - | 15V | Fixed | - | 10.16mm | 8.2mm | 12.7mm | 13.5V | 16.5V | PYSE1-D Series | |||||
Each | 1+ 47,660 kr 5+ 47,550 kr 10+ 47,440 kr 20+ 47,330 kr 50+ 47,220 kr | Min: 1 / Mult: 1 | ITE | - | SIP | - | - | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | - | - | - | - | 1kV | - | 12V | Fixed | - | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | AM1DS-Z Series | |||||
Each | 1+ 41,460 kr 5+ 40,680 kr 10+ 39,900 kr 20+ 39,120 kr 50+ 37,560 kr | Min: 1 / Mult: 1 | - | - | SIP | - | - | 1W | - | 1 Output | - | 12V | 100mA | - | - | - | - | - | - | - | - | - | 3kV | - | 3.3V | Fixed | - | 6mm | 10.15mm | 11.68mm | 2.97V | 3.63V | AM1S-Z Series | |||||
4062999 | Each | 1+ 35,440 kr 5+ 35,000 kr | Min: 1 / Mult: 1 | ITE | - | SIP | - | - | 1W | - | 1 Output | - | 3.3V | 303mA | - | - | - | - | - | - | - | Unregulated | - | 1.5kV | - | 3.3V | Fixed | - | 6mm | 10.16mm | 19.65mm | 2.97V | 3.63V | AM1DS-JZ Series | ||||
Each | 1+ 118,390 kr 5+ 96,640 kr 10+ 89,530 kr 20+ 85,380 kr | Min: 1 / Mult: 1 | ITE | - | DIP | 2:1 | - | 1W | - | 2 Output | - | 15V | 33mA | - | - | -15V | - | - | 33mA | - | - | - | 1.5kV | - | 24V | Fixed | - | 14mm | 9mm | 14mm | 18V | 36V | PQP1-D Series | |||||
Each | 1+ 24,900 kr 15+ 22,840 kr 50+ 20,660 kr | Min: 1 / Mult: 1 | ITE | - | SIP | 1:1 | - | 1W | - | 1 Output | - | 3.3V | 303mA | - | - | - | - | - | - | - | Unregulated | - | 3kV | - | 12V | Fixed | - | 6mm | 10.16mm | 19.65mm | 10.8V | 13.2V | MPF-S | |||||
Each | 1+ 65,810 kr 5+ 48,860 kr 10+ 44,930 kr 20+ 41,760 kr | Min: 1 / Mult: 1 | ITE | - | SIP | 1:1 | - | 1W | - | 1 Output | - | 15V | 67mA | - | - | - | - | - | - | - | - | - | 1.5kV | - | 5V | Fixed | - | 6mm | 10.16mm | 19.65mm | 4.75V | 5.25V | PQMCE1-S Series | |||||
Each | 1+ 61,980 kr 5+ 46,020 kr 10+ 42,410 kr 20+ 39,350 kr | Min: 1 / Mult: 1 | ITE | - | SIP | 1:1 | - | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | - | 1.5kV | - | 24V | Fixed | - | 6mm | 10.16mm | 19.65mm | 21.6V | 26.4V | PDME1-S Series | |||||
Each | 1+ 22,400 kr 15+ 20,730 kr 50+ 18,720 kr | Min: 1 / Mult: 1 | ITE | - | SIP | 1:1 | - | 1W | - | 2 Output | - | 24V | 21mA | - | - | -24V | - | - | 21mA | - | Unregulated | - | 1.5kV | - | 12V | Fixed | - | 6mm | 10.16mm | 19.65mm | 10.8V | 13.2V | MPA-S | |||||
Each | 1+ 53,460 kr 5+ 39,680 kr 10+ 36,510 kr 20+ 33,780 kr | Min: 1 / Mult: 1 | ITE | - | DIP | 1:1 | - | 1W | - | 1 Output | - | 3.3V | 303mA | - | - | - | - | - | - | - | Unregulated | - | 3kV | - | 12V | Fixed | - | 10.16mm | 8.2mm | 12.7mm | 10.8V | 13.2V | PDSE1-D Series | |||||
Each | 1+ 60,100 kr 5+ 59,430 kr 10+ 58,640 kr 50+ 57,970 kr 100+ 55,400 kr Fler priser ... | Min: 1 / Mult: 1 | ITE | - | SIP | 1:1 | - | 1W | - | 2 Output | - | 12V | 42mA | - | - | -12V | - | - | 42mA | - | Unregulated | - | 1kV | - | 5V | Fixed | Through Hole | 19.5mm | 10mm | 6mm | 4.5V | 5.5V | NMA Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 60,990 kr 5+ 60,430 kr 10+ 59,870 kr 50+ 58,640 kr 100+ 58,080 kr Fler priser ... | Min: 1 / Mult: 1 | ITE | - | SIP | 1:1 | - | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | - | 1kV | - | 5V | Fixed | - | 6mm | 10mm | 11.48mm | 4.5V | 5.5V | NME Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 73,410 kr 5+ 73,080 kr 10+ 72,520 kr 50+ 69,830 kr 100+ 66,480 kr Fler priser ... | Min: 1 / Mult: 1 | ITE | - | SIP | 1:1 | - | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | - | 3kV | - | 5V | Fixed | Through Hole | 6.15mm | 10.15mm | 19.65mm | 4.5V | 5.5V | MEV1 Series | ||||
Each | 1+ 59,540 kr 5+ 57,410 kr 10+ 55,170 kr 50+ 50,360 kr 100+ 48,910 kr Fler priser ... | Min: 1 / Mult: 1 | ITE | - | SIP | 1:1 | - | 1W | - | 1 Output | - | 12V | 80mA | - | - | - | - | - | - | - | Unregulated | - | 1kV | - | 12V | Fixed | Through Hole | 6.1mm | 10.2mm | 11.5mm | 10.8V | 13.2V | TME Series | |||||
Each | 1+ 59,540 kr 5+ 57,410 kr 10+ 55,170 kr 50+ 50,360 kr 100+ 48,910 kr Fler priser ... | Min: 1 / Mult: 1 | ITE | - | SIP | 1:1 | - | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | - | 1kV | - | 12V | Fixed | Through Hole | 6.1mm | 10.2mm | 11.5mm | 10.8V | 13.2V | TME Series | |||||
Each | 1+ 58,420 kr 5+ 56,290 kr 10+ 54,050 kr 50+ 49,350 kr 100+ 47,900 kr Fler priser ... | Min: 1 / Mult: 1 | ITE | - | SIP | 1:1 | - | 1W | - | 1 Output | - | 9V | 110mA | - | - | - | - | - | - | - | Unregulated | - | 1kV | - | 12V | Fixed | Through Hole | 6.1mm | 10.2mm | 11.5mm | 10.8V | 13.2V | TME Series |