exkl. Moms

Isolated Through Hole DC / DC Converters:

8 produkter hittades
Visa
Inköpare
Ingenjör
Tillverkare
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Förpackning
Filter tillämpat(de)
1 Filter valt(da)
JämförPris förAntal
4136726

RoHS

Date/Lot Code

Each
1+
702,790 kr
Min: 1 / Mult: 1
ITE & Medical
DIP
4:1
20W
2 Output
12V
833mA
-12V
-833mA
-
5kV
24V
Fixed
25.4mm
10.2mm
40.6mm
9V
36V
PXG-M Series
4349474

RoHS

Date/Lot Code

Each
1+
775,110 kr
5+
742,320 kr
10+
709,420 kr
50+
676,630 kr
Min: 1 / Mult: 1
ITE, Industrial & Railway
DIP
18:1
20W
2 Output
12V
833mA
-12V
-833mA
-
3kV
72V
Fixed, Adjustable
25.4mm
10.2mm
50.8mm
8.5V
160V
PYD20 Series
4541457

RoHS

Each
1+
732,360 kr
5+
710,420 kr
10+
688,490 kr
50+
659,170 kr
Min: 1 / Mult: 1
ITE, Industrial & Medical
DIP
4:1
20W
2 Output
12V
833mA
-12V
-833mA
Regulated
5kV
24V
Fixed
25.4mm
10.2mm
41mm
9V
36V
JMR20 Series
4541463

RoHS

Each
1+
732,360 kr
5+
710,420 kr
10+
688,490 kr
50+
659,170 kr
Min: 1 / Mult: 1
ITE, Industrial & Medical
DIP
4:1
20W
2 Output
12V
833mA
-12V
-833mA
Regulated
5kV
48V
Fixed
25.4mm
10.2mm
41mm
18V
75V
JMR20 Series
4136728

RoHS

Date/Lot Code

Each
1+
837,780 kr
5+
835,430 kr
10+
835,320 kr
Min: 1 / Mult: 1
ITE & Medical
DIP
4:1
20W
2 Output
12V
833mA
-12V
-833mA
-
5kV
48V
Fixed
25.4mm
10.2mm
40.6mm
18V
75V
PXG-M Series
4469545

RoHS

Each
1+
192,940 kr
5+
191,370 kr
10+
189,920 kr
50+
186,110 kr
100+
182,310 kr
Fler priser ...
Min: 1 / Mult: 1
ITE, Industrial & Household
DIP
4:1
20W
2 Output
12V
833mA
-12V
-833mA
Regulated
2kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18V
75V
REC20K-Z Series
4469536

RoHS

Each
1+
198,200 kr
5+
186,000 kr
10+
182,420 kr
50+
178,730 kr
100+
175,140 kr
Fler priser ...
Min: 1 / Mult: 1
ITE, Industrial & Household
DIP
4:1
20W
2 Output
12V
833mA
-12V
-833mA
Regulated
2kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
REC20K-Z Series
3953715

RoHS

Each
1+
619,820 kr
100+
557,720 kr
200+
518,800 kr
500+
487,480 kr
1000+
463,010 kr
Min: 1 / Mult: 1
Railway
DIP
-
20W
2 Output
12V
833mA
-12V
-833mA
-
3kV
24V
Fixed
27.6mm
16.4mm
27.6mm
13V
70V
AM20CWR-ZK Series
1-8 av 8 artiklar
av 1 sida(or)

ledande tillverkare

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER