JMR03 Series Isolated Through Hole DC / DC Converters:
15 produkter hittadesVisa
Inköpare
Ingenjör
Tillverkare
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Förpackning
Filter tillämpat(de)
1 Filter valt(da)
Jämför | Pris för | Antal | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 324,290 kr 5+ 314,580 kr 10+ 304,860 kr 50+ 291,910 kr 100+ 272,490 kr | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 3.5W | 1 Output | 12V | 292mA | - | - | Regulated | 5kV | 24V | Fixed | 14.7mm | 10.8mm | 24.4mm | 9V | 36V | JMR03 Series | |||||
Each | 1+ 324,290 kr 5+ 314,580 kr 10+ 304,860 kr 50+ 291,910 kr 100+ 272,490 kr | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 3.5W | 1 Output | 5V | 700mA | - | - | Regulated | 5kV | 12V | Fixed | 14.7mm | 10.8mm | 24.4mm | 4.5V | 18V | JMR03 Series | |||||
Each | 1+ 420,550 kr 5+ 367,890 kr 10+ 304,860 kr 50+ 298,820 kr 100+ 292,670 kr | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 3.5W | 1 Output | 5V | 700mA | - | - | Regulated | 5kV | 24V | Fixed | 14.7mm | 10.8mm | 24.4mm | 9V | 36V | JMR03 Series | |||||
Each | 1+ 324,290 kr 5+ 314,580 kr 10+ 304,860 kr 50+ 291,910 kr 100+ 272,490 kr | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 3.5W | 1 Output | 12V | 292mA | - | - | Regulated | 5kV | 12V | Fixed | 14.7mm | 10.8mm | 24.4mm | 4.5V | 18V | JMR03 Series | |||||
Each | 1+ 420,550 kr 5+ 367,890 kr 10+ 304,860 kr 50+ 298,820 kr 100+ 292,670 kr | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 3.5W | 1 Output | 15V | 234mA | - | - | Regulated | 5kV | 48V | Fixed | 14.7mm | 10.8mm | 24.4mm | 18V | 75V | JMR03 Series | |||||
Each | 1+ 434,470 kr 5+ 380,190 kr 10+ 315,010 kr 50+ 308,750 kr 100+ 302,380 kr | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 3.5W | 2 Output | 15V | 117mA | -15V | -117mA | Regulated | 5kV | 12V | Fixed | 14.7mm | 10.8mm | 24.4mm | 4.5V | 18V | JMR03 Series | |||||
Each | 1+ 335,190 kr 5+ 325,050 kr 10+ 315,010 kr 50+ 301,740 kr 100+ 281,550 kr | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 3.5W | 2 Output | 15V | 117mA | -15V | -117mA | Regulated | 5kV | 24V | Fixed | 14.7mm | 10.8mm | 24.4mm | 9V | 36V | JMR03 Series | |||||
Each | 1+ 434,470 kr 5+ 380,190 kr 10+ 315,010 kr 50+ 308,750 kr 100+ 302,380 kr | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 3.5W | 2 Output | 12V | 146mA | -12V | -146mA | Regulated | 5kV | 48V | Fixed | 14.7mm | 10.8mm | 24.4mm | 18V | 75V | JMR03 Series | |||||
Each | 1+ 335,190 kr 5+ 325,050 kr 10+ 315,010 kr 50+ 301,740 kr 100+ 281,550 kr | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 3.5W | 2 Output | 12V | 146mA | -12V | -146mA | Regulated | 5kV | 24V | Fixed | 14.7mm | 10.8mm | 24.4mm | 9V | 36V | JMR03 Series | |||||
Each | 1+ 420,550 kr 5+ 367,890 kr 10+ 304,860 kr 50+ 298,820 kr 100+ 292,670 kr | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 3.5W | 1 Output | 5V | 700mA | - | - | Regulated | 5kV | 48V | Fixed | 14.7mm | 10.8mm | 24.4mm | 18V | 75V | JMR03 Series | |||||
Each | 1+ 434,470 kr 5+ 380,190 kr 10+ 315,010 kr 50+ 308,750 kr 100+ 302,380 kr | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 3.5W | 2 Output | 15V | 117mA | -15V | -117mA | Regulated | 5kV | 48V | Fixed | 14.7mm | 10.8mm | 24.4mm | 18V | 75V | JMR03 Series | |||||
Each | 1+ 420,550 kr 5+ 367,890 kr 10+ 304,860 kr 50+ 298,820 kr 100+ 292,670 kr | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 3.5W | 1 Output | 15V | 234mA | - | - | Regulated | 5kV | 24V | Fixed | 14.7mm | 10.8mm | 24.4mm | 9V | 36V | JMR03 Series | |||||
Each | 1+ 256,730 kr 5+ 249,120 kr 10+ 241,290 kr | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 3.5W | 1 Output | 15V | 234mA | - | - | Regulated | 5kV | 12V | Fixed | 14.7mm | 10.8mm | 24.4mm | 4.5V | 18V | JMR03 Series | |||||
Each | 1+ 420,550 kr 5+ 367,890 kr 10+ 304,860 kr 50+ 298,820 kr 100+ 292,670 kr | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 3.5W | 1 Output | 12V | 292mA | - | - | Regulated | 5kV | 48V | Fixed | 14.7mm | 10.8mm | 24.4mm | 18V | 75V | JMR03 Series | |||||
Each | 1+ 335,190 kr 5+ 325,050 kr 10+ 318,570 kr 50+ 312,100 kr 100+ 305,510 kr | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 3.5W | 2 Output | 12V | 146mA | -12V | -146mA | Regulated | 5kV | 12V | Fixed | 14.7mm | 10.8mm | 24.4mm | 4.5V | 18V | JMR03 Series |